TRANSISTOR PNP -60V -600MA SOT23 - FMMT2907ATA

Digi-Key Part Number FMMT2907ACT-ND
Price Break
1
10
100
500
1000
Unit Price
0.53
0.395
0.2633
0.22822
0.17556
Extended Price
0.53
3.95
26.33
114.11
175.56
Manufacturer Part NumberFMMT2907ATA
Product DescriptionTRANSISTOR PNP -60V -600MA SOT23
Quantity Available Non-Stock
All prices are in GBP

TRANSISTOR PNP -60V -600MA SOT23 - FMMT2907ATA Details
Technical/Catalog InformationFMMT2907ATA
VendorZetex Inc (VA)
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Rated60V
Current Rating600mA
Package / CaseSOT-23
PackagingCut Tape (CT)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names FMMT2907ATA
FMMT2907ATA
FMMT2907ACT ND
FMMT2907ACTND
FMMT2907ACT

Purchase TRANSISTOR PNP -60V -600MA SOT23 - FMMT2907ATA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSISTOR PNP -60V -600MA SOT23 - FMMT2907ATA
TRANSISTOR PNP -60V -600MA SOT23 - FMMT2907ATA

TRANSISTOR PNP -60V -600MA SOT23 - FMMT2907ATA (FMMT2907ACT-ND)

Related parts :
TRANSISTOR PNP -60V -600MA SOT23 - FMMT2907ATA
 Order TRANSISTOR PNP -60V -600MA SOT23-FMMT2907ATA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT2907ACT-ND.
TRANSISTOR PNP -60V -600MA SOT23 - FMMT2907ATA
 Order TRANSISTOR PNP -60V -600MA SOT23-FMMT2907ATA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT2907ATR-ND.
TRANSISTOR PNP -60V SOT-89 - BCX5216TA
 Order TRANSISTOR PNP -60V SOT-89-BCX5216TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BCX5216CT-ND.
TRANSISTOR PNP 60V 4.3A SOT89 - ZXTP2013ZTA
 Order TRANSISTOR PNP 60V 4.3A SOT89-ZXTP2013ZTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXTP2013ZCT-ND.
TRANSISTOR PNP -60V SOT-89 - BCX5216TA
 Order TRANSISTOR PNP -60V SOT-89-BCX5216TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BCX5216DKR-ND.
TRANSISTOR PNP MED 30V SOT23 - FMMT549ATA
 Order TRANSISTOR PNP MED 30V SOT23-FMMT549ATA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT549ACT-ND.
TRANSISTOR PNP MED 150V SOT23 - FMMT555TA
 Order TRANSISTOR PNP MED 150V SOT23-FMMT555TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT555CT-ND.
TRANSISTOR PNP HV 350V SOT23 - FMMT6520TA
 Order TRANSISTOR PNP HV 350V SOT23-FMMT6520TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT6520CT-ND.
TRANSISTOR PNP MED 20V SOT23 - FMMTL718TA
 Order TRANSISTOR PNP MED 20V SOT23-FMMTL718TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMTL718CT-ND.
TRANSISTOR PNP 60V 3A SOT-23 - ZXTP25060BFHTA
 Order TRANSISTOR PNP 60V 3A SOT-23-ZXTP25060BFHTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXTP25060BFHCT-ND.
TRANSISTOR PNP 60V 4A SOT-23 - ZXTP2027FTA
 Order TRANSISTOR PNP 60V 4A SOT-23-ZXTP2027FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXTP2027FCT-ND.
TRANSISTOR PNP 60V 3.5A ELINE - ZX5T951ASTOA
 Order TRANSISTOR PNP 60V 3.5A ELINE-ZX5T951ASTOA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZX5T951ASTOACT-ND.
TRANSISTOR PNP MED 150V SOT23 - FMMT555TA
 Order TRANSISTOR PNP MED 150V SOT23-FMMT555TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT555DKR-ND.
TRANSISTOR PNP MED 30V SOT23 - FMMT549ATA
 Order TRANSISTOR PNP MED 30V SOT23-FMMT549ATA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT549ADKR-ND.
TRANSISTOR PNP HV 350V SOT23 - FMMT6520TA
 Order TRANSISTOR PNP HV 350V SOT23-FMMT6520TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT6520DKR-ND.