TRANS MED PNP -80V -500MA SOT-23 - FMMTA56TA

Digi-Key Part Number FMMTA56CT-ND
Price Break
1
10
100
500
1000
Unit Price
0.28
0.208
0.1386
0.12012
0.0924
Extended Price
0.28
2.08
13.86
60.06
92.40
Manufacturer Part NumberFMMTA56TA
Product DescriptionTRANS MED PNP -80V -500MA SOT-23
Quantity Available 6991
All prices are in GBP

TRANS MED PNP -80V -500MA SOT-23 - FMMTA56TA Details
Technical/Catalog InformationFMMTA56TA
VendorZetex Inc (VA)
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Rated80V
Current Rating500mA
Package / CaseSOT-23
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FMMTA56TA
FMMTA56TA
FMMTA56CT ND
FMMTA56CTND
FMMTA56CT

Purchase TRANS MED PNP -80V -500MA SOT-23 - FMMTA56TA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANS MED PNP -80V -500MA SOT-23 - FMMTA56TA
TRANS MED PNP -80V -500MA SOT-23 - FMMTA56TA

TRANS MED PNP -80V -500MA SOT-23 - FMMTA56TA (FMMTA56CT-ND)

Related parts :
TRANS MED PNP -80V -500MA SOT-23 - FMMTA56TA
 Order TRANS MED PNP -80V -500MA SOT-23-FMMTA56TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMTA56CT-ND.
TRANS MED PNP -80V -500MA SOT-23 - FMMTA56TA
 Order TRANS MED PNP -80V -500MA SOT-23-FMMTA56TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMTA56TR-ND.
TRANS MED NPN 80V 500MA SOT-23 - FMMTA06TA
 Order TRANS MED NPN 80V 500MA SOT-23-FMMTA06TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMTA06CT-ND.
TRANS MED NPN 80V 500MA SOT-23 - FMMTA06TA
 Order TRANS MED NPN 80V 500MA SOT-23-FMMTA06TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMTA06TR-ND.
TRANS HP PNP -200V -500MA SOT-23 - FMMT596TA
 Order TRANS HP PNP -200V -500MA SOT-23-FMMT596TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT596CT-ND.
TRANS HP PNP -200V -500MA SOT-23 - FMMT596TA
 Order TRANS HP PNP -200V -500MA SOT-23-FMMT596TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT596TR-ND.
TRANS HP PNP -500V -500MA SOT-23 - FMMT560TA
 Order TRANS HP PNP -500V -500MA SOT-23-FMMT560TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT560TR-ND.
TRANS HP PNP -500V -500MA SOT-23 - FMMT560TA
 Order TRANS HP PNP -500V -500MA SOT-23-FMMT560TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT560CT-ND.
TRANS DRVR PNP 80V 500MA SOT-23 - MMBTA56LT3
 Order TRANS DRVR PNP 80V 500MA SOT-23-MMBTA56LT3 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBTA56LT3-ND.
TRANS DRVR PNP 80V 500MA SOT-23 - MMBTA56LT3G
 Order TRANS DRVR PNP 80V 500MA SOT-23-MMBTA56LT3G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBTA56LT3G-ND.
TRANS HP NPN 300V 500MA SOT-23 - FMMT497TA
 Order TRANS HP NPN 300V 500MA SOT-23-FMMT497TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT497CT-ND.
TRANS HP PNP -300V -200MA SOT-23 - FMMT597TA
 Order TRANS HP PNP -300V -200MA SOT-23-FMMT597TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT597CT-ND.
TRANS HP PNP -60V -1000MA SOT-23 - FMMT591TA
 Order TRANS HP PNP -60V -1000MA SOT-23-FMMT591TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT591CT-ND.
TRANS HP PNP -40V -1000MA SOT-23 - FMMT591ATA
 Order TRANS HP PNP -40V -1000MA SOT-23-FMMT591ATA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT591ACT-ND.
TRANS HP PNP -30V -1000MA SOT-23 - FMMT589TA
 Order TRANS HP PNP -30V -1000MA SOT-23-FMMT589TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT589CT-ND.