RES 19.6K OHM 1/10W .5% SMD 0603 - 9T06031A1962DAHFT - Resistors

Digi-Key Part Number 9T06031A1962DAHFT-ND
Price Break
5000
Unit Price
0.02534
Extended Price
126.70
Manufacturer Part Number9T06031A1962DAHFT
Product DescriptionRES 19.6K OHM 1/10W .5% SMD 0603
Quantity Available Non-Stock
All prices are in GBP

RES 19.6K OHM 1/10W .5% SMD 0603 - 9T06031A1962DAHFT - Resistors Details
Technical/Catalog Information9T06031A1962DAHFT
VendorYageo
CategoryResistors
Resistance In Ohms19.6K
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T06031A1962DAHFT
9T06031A1962DAHFT

Purchase RES 19.6K OHM 1/10W .5% SMD 0603 - 9T06031A1962DAHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 19.6K OHM 1/10W .5% SMD 0603 - 9T06031A1962DAHFT
Resistors

RES 19.6K OHM 1/10W .5% SMD 0603 - 9T06031A1962DAHFT (9T06031A1962DAHFT-ND)

Related parts Resistors:
RES 19.6K OHM 1/10W .5% SMD 0603 - 9T06031A1962DAHFT
 Order RES 19.6K OHM 1/10W .5% SMD 0603-9T06031A1962DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1962DAHFT-ND.
RES 1.96K OHM 1/10W .5% SMD 0603 - 9T06031A1961DAHFT
 Order RES 1.96K OHM 1/10W .5% SMD 0603-9T06031A1961DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1961DAHFT-ND.
RES 196K OHM 1/10W .5% SMD 0603 - 9T06031A1963DAHFT
 Order RES 196K OHM 1/10W .5% SMD 0603-9T06031A1963DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1963DAHFT-ND.
RES 1.96K OHM 1/10W .5% SMD 0603 - 9T06031A1961DBHFT
 Order RES 1.96K OHM 1/10W .5% SMD 0603-9T06031A1961DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1961DBHFT-ND.
RES 19.6K OHM 1/10W .5% SMD 0603 - 9T06031A1962DBHFT
 Order RES 19.6K OHM 1/10W .5% SMD 0603-9T06031A1962DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1962DBHFT-ND.
RES 196K OHM 1/10W .5% SMD 0603 - 9T06031A1963DBHFT
 Order RES 196K OHM 1/10W .5% SMD 0603-9T06031A1963DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1963DBHFT-ND.
RES 196K OHM 1/10W .5% SMD 0603 - RT0603DRD07196KL
 Order RES 196K OHM 1/10W .5% SMD 0603-RT0603DRD07196KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD07196KL-ND.
RES 196K OHM 1/10W .5% SMD 0603 - RT0603DRE07196KL
 Order RES 196K OHM 1/10W .5% SMD 0603-RT0603DRE07196KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07196KL-ND.
RES 19.6K OHM 1/10W .5% SMD 0603 - RT0603DRE0719K6L
 Order RES 19.6K OHM 1/10W .5% SMD 0603-RT0603DRE0719K6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0719K6L-ND.
RES 1.96K OHM 1/10W .5% SMD 0603 - RT0603DRE071K96L
 Order RES 1.96K OHM 1/10W .5% SMD 0603-RT0603DRE071K96L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE071K96L-ND.
RES 10.0 OHM 1/10W .5% SMD 0603 - 9T06031A10R0DAHFT
 Order RES 10.0 OHM 1/10W .5% SMD 0603-9T06031A10R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R0DAHFT-ND.
RES 10.2 OHM 1/10W .5% SMD 0603 - 9T06031A10R2DAHFT
 Order RES 10.2 OHM 1/10W .5% SMD 0603-9T06031A10R2DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R2DAHFT-ND.
RES 10.5 OHM 1/10W .5% SMD 0603 - 9T06031A10R5DAHFT
 Order RES 10.5 OHM 1/10W .5% SMD 0603-9T06031A10R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R5DAHFT-ND.
RES 10.7 OHM 1/10W .5% SMD 0603 - 9T06031A10R7DAHFT
 Order RES 10.7 OHM 1/10W .5% SMD 0603-9T06031A10R7DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R7DAHFT-ND.
RES 11.0 OHM 1/10W .5% SMD 0603 - 9T06031A11R0DAHFT
 Order RES 11.0 OHM 1/10W .5% SMD 0603-9T06031A11R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R0DAHFT-ND.