TRANS MED NPN 80V 500MA SOT-23 - FMMTA06TA - Discrete Semiconductor Products

Digi-Key Part Number FMMTA06CT-ND
Price Break
1
10
100
500
1000
Unit Price
0.23
0.173
0.1155
0.1001
0.077
Extended Price
0.23
1.73
11.55
50.05
77.00
Manufacturer Part NumberFMMTA06TA
Product DescriptionTRANS MED NPN 80V 500MA SOT-23
Quantity Available 237
All prices are in GBP

TRANS MED NPN 80V 500MA SOT-23 - FMMTA06TA - Discrete Semiconductor Products Details
Technical/Catalog InformationFMMTA06TA
VendorZetex Inc (VA)
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Rated80V
Current Rating500mA
Package / CaseSOT-23
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FMMTA06TA
FMMTA06TA
FMMTA06CT ND
FMMTA06CTND
FMMTA06CT

Purchase TRANS MED NPN 80V 500MA SOT-23 - FMMTA06TA - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANS MED NPN 80V 500MA SOT-23 - FMMTA06TA
Discrete Semiconductor Products

TRANS MED NPN 80V 500MA SOT-23 - FMMTA06TA (FMMTA06CT-ND)

Related parts Discrete Semiconductor Products:
TRANS MED NPN 80V 500MA SOT-23 - FMMTA06TA
 Order TRANS MED NPN 80V 500MA SOT-23-FMMTA06TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMTA06CT-ND.
TRANS MED NPN 80V 500MA SOT-23 - FMMTA06TA
 Order TRANS MED NPN 80V 500MA SOT-23-FMMTA06TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMTA06TR-ND.
TRANS MED PNP -80V -500MA SOT-23 - FMMTA56TA
 Order TRANS MED PNP -80V -500MA SOT-23-FMMTA56TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMTA56CT-ND.
TRANS MED PNP -80V -500MA SOT-23 - FMMTA56TA
 Order TRANS MED PNP -80V -500MA SOT-23-FMMTA56TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMTA56TR-ND.
TRANS HP NPN 300V 500MA SOT-23 - FMMT497TA
 Order TRANS HP NPN 300V 500MA SOT-23-FMMT497TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT497CT-ND.
TRANS HP NPN 300V 500MA SOT-23 - FMMT497TA
 Order TRANS HP NPN 300V 500MA SOT-23-FMMT497TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT497TR-ND.
TRANS HP NPN 100V 500MA SOT-23 - FMMT614TA
 Order TRANS HP NPN 100V 500MA SOT-23-FMMT614TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT614TR-ND.
TRANS HP NPN 100V 500MA SOT-23 - FMMT614TA
 Order TRANS HP NPN 100V 500MA SOT-23-FMMT614TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT614CT-ND.
TRANS DARL NPN 80V 500MA SOT-89 - BST52TA
 Order TRANS DARL NPN 80V 500MA SOT-89-BST52TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BST52TR-ND.
TRANS AVAL NPN 100V 500MA SOT-23 - FMMT415TA
 Order TRANS AVAL NPN 100V 500MA SOT-23-FMMT415TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT415TR-ND.
TRANS AVAL NPN 100V 500MA SOT-23 - FMMT417TA
 Order TRANS AVAL NPN 100V 500MA SOT-23-FMMT417TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT417TR-ND.
TRANS DARL NPN 80V 500MA SOT-89 - BST52TA
 Order TRANS DARL NPN 80V 500MA SOT-89-BST52TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BST52CT-ND.
TRANS AVAL NPN 100V 500MA SOT-23 - FMMT415TA
 Order TRANS AVAL NPN 100V 500MA SOT-23-FMMT415TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT415CT-ND.
TRANS AVAL NPN 100V 500MA SOT-23 - FMMT417TA
 Order TRANS AVAL NPN 100V 500MA SOT-23-FMMT417TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT417CT-ND.
TRANS SS NPN 80V 1500MA SOT-23 - FMMT620TA
 Order TRANS SS NPN 80V 1500MA SOT-23-FMMT620TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT620TR-ND.