TRANS HP PNP -100V -1000MA SOT23 - FMMT593TA - Discrete Semiconductor Products

Digi-Key Part Number FMMT593TR-ND
Price Break
3000
6000
12000
24000
Unit Price
0.0891
0.07425
0.06584
0.06187
Extended Price
267.30
445.50
790.08
1484.88
Manufacturer Part NumberFMMT593TA
Product DescriptionTRANS HP PNP -100V -1000MA SOT23
Quantity Available 15000
All prices are in GBP

TRANS HP PNP -100V -1000MA SOT23 - FMMT593TA - Discrete Semiconductor Products Details
Technical/Catalog InformationFMMT593TA
VendorZetex Inc
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Rated100V
Current Rating1A
Package / CaseSOT-23
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FMMT593TA
FMMT593TA
FMMT593TR ND
FMMT593TRND
FMMT593TR

Purchase TRANS HP PNP -100V -1000MA SOT23 - FMMT593TA - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANS HP PNP -100V -1000MA SOT23 - FMMT593TA
Discrete Semiconductor Products

TRANS HP PNP -100V -1000MA SOT23 - FMMT593TA (FMMT593TR-ND)

Related parts Discrete Semiconductor Products:
TRANS HP PNP -100V -1000MA SOT23 - FMMT593TA
 Order TRANS HP PNP -100V -1000MA SOT23-FMMT593TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT593CT-ND.
TRANS HP PNP -100V -1000MA SOT23 - FMMT593TA
 Order TRANS HP PNP -100V -1000MA SOT23-FMMT593TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT593TR-ND.
TRANS SS PNP -100V -1000MA SOT23 - FMMT723TA
 Order TRANS SS PNP -100V -1000MA SOT23-FMMT723TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT723TR-ND.
TRANS SS PNP -100V -1000MA SOT23 - FMMT723TA
 Order TRANS SS PNP -100V -1000MA SOT23-FMMT723TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT723CT-ND.
TRANS HP PNP -60V -1000MA SOT-23 - FMMT591TA
 Order TRANS HP PNP -60V -1000MA SOT-23-FMMT591TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT591CT-ND.
TRANS HP PNP -40V -1000MA SOT-23 - FMMT591ATA
 Order TRANS HP PNP -40V -1000MA SOT-23-FMMT591ATA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT591ACT-ND.
TRANS HP PNP -30V -1000MA SOT-23 - FMMT589TA
 Order TRANS HP PNP -30V -1000MA SOT-23-FMMT589TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT589CT-ND.
TRANS HP PNP -60V -1000MA SOT-23 - FMMT591TA
 Order TRANS HP PNP -60V -1000MA SOT-23-FMMT591TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT591TR-ND.
TRANS HP PNP -40V -1000MA SOT-23 - FMMT591ATA
 Order TRANS HP PNP -40V -1000MA SOT-23-FMMT591ATA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT591ATR-ND.
TRANS HP PNP -30V -1000MA SOT-23 - FMMT589TA
 Order TRANS HP PNP -30V -1000MA SOT-23-FMMT589TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT589TR-ND.
TRANS HP PNP -60V -1000MA SOT-23 - FMMT551TA
 Order TRANS HP PNP -60V -1000MA SOT-23-FMMT551TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT551TR-ND.
TRANS HP PNP -30V -1000MA SOT-23 - FMMT549TA
 Order TRANS HP PNP -30V -1000MA SOT-23-FMMT549TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT549CT-ND.
TRANS HP PNP -30V -1000MA SOT-23 - FMMT549TA
 Order TRANS HP PNP -30V -1000MA SOT-23-FMMT549TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT549TR-ND.
TRANS HP PNP -60V -1000MA SOT-23 - FMMT551TA
 Order TRANS HP PNP -60V -1000MA SOT-23-FMMT551TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT551CT-ND.
TRANS DARL PNP -100V -0.8A SOT23 - FMMT734TA
 Order TRANS DARL PNP -100V -0.8A SOT23-FMMT734TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT734TR-ND.