RES 620 OHM 1/10W .5% SMD 0603 - 9T06031A6200DAHFT - Resistors

Digi-Key Part Number 9T06031A6200DAHFT-ND
Price Break
5000
Unit Price
0.02112
Extended Price
105.60
Manufacturer Part Number9T06031A6200DAHFT
Product DescriptionRES 620 OHM 1/10W .5% SMD 0603
Quantity Available 0
All prices are in GBP

RES 620 OHM 1/10W .5% SMD 0603 - 9T06031A6200DAHFT - Resistors Details
Technical/Catalog Information9T06031A6200DAHFT
VendorYageo
CategoryResistors
Resistance In Ohms620
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T06031A6200DAHFT
9T06031A6200DAHFT

Purchase RES 620 OHM 1/10W .5% SMD 0603 - 9T06031A6200DAHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 620 OHM 1/10W .5% SMD 0603 - 9T06031A6200DAHFT
Resistors

RES 620 OHM 1/10W .5% SMD 0603 - 9T06031A6200DAHFT (9T06031A6200DAHFT-ND)

Related parts Resistors:
RES 620 OHM 1/10W .5% SMD 0603 - 9T06031A6200DAHFT
 Order RES 620 OHM 1/10W .5% SMD 0603-9T06031A6200DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6200DAHFT-ND.
RES 62.0 OHM 1/10W .5% SMD 0603 - 9T06031A62R0DAHFT
 Order RES 62.0 OHM 1/10W .5% SMD 0603-9T06031A62R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A62R0DAHFT-ND.
RES 62.0 OHM 1/10W .5% SMD 0603 - 9T06031A62R0DBHFT
 Order RES 62.0 OHM 1/10W .5% SMD 0603-9T06031A62R0DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A62R0DBHFT-ND.
RES 620 OHM 1/10W .5% SMD 0603 - 9T06031A6200DBHFT
 Order RES 620 OHM 1/10W .5% SMD 0603-9T06031A6200DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6200DBHFT-ND.
RES 62.0 OHM 1/10W .5% SMD 0603 - RT0603DRD0762RL
 Order RES 62.0 OHM 1/10W .5% SMD 0603-RT0603DRD0762RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD0762RL-ND.
RES 620 OHM 1/10W .5% SMD 0603 - RT0603DRE07620RL
 Order RES 620 OHM 1/10W .5% SMD 0603-RT0603DRE07620RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07620RL-ND.
RES 62.0 OHM 1/10W .5% SMD 0603 - RT0603DRE0762RL
 Order RES 62.0 OHM 1/10W .5% SMD 0603-RT0603DRE0762RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0762RL-ND.
RES 10.0 OHM 1/10W .5% SMD 0603 - 9T06031A10R0DAHFT
 Order RES 10.0 OHM 1/10W .5% SMD 0603-9T06031A10R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R0DAHFT-ND.
RES 10.2 OHM 1/10W .5% SMD 0603 - 9T06031A10R2DAHFT
 Order RES 10.2 OHM 1/10W .5% SMD 0603-9T06031A10R2DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R2DAHFT-ND.
RES 10.5 OHM 1/10W .5% SMD 0603 - 9T06031A10R5DAHFT
 Order RES 10.5 OHM 1/10W .5% SMD 0603-9T06031A10R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R5DAHFT-ND.
RES 10.7 OHM 1/10W .5% SMD 0603 - 9T06031A10R7DAHFT
 Order RES 10.7 OHM 1/10W .5% SMD 0603-9T06031A10R7DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R7DAHFT-ND.
RES 11.0 OHM 1/10W .5% SMD 0603 - 9T06031A11R0DAHFT
 Order RES 11.0 OHM 1/10W .5% SMD 0603-9T06031A11R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R0DAHFT-ND.
RES 11.3 OHM 1/10W .5% SMD 0603 - 9T06031A11R3DAHFT
 Order RES 11.3 OHM 1/10W .5% SMD 0603-9T06031A11R3DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R3DAHFT-ND.
RES 11.5 OHM 1/10W .5% SMD 0603 - 9T06031A11R5DAHFT
 Order RES 11.5 OHM 1/10W .5% SMD 0603-9T06031A11R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R5DAHFT-ND.
RES 11.8 OHM 1/10W .5% SMD 0603 - 9T06031A11R8DAHFT
 Order RES 11.8 OHM 1/10W .5% SMD 0603-9T06031A11R8DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R8DAHFT-ND.