RES 619 OHM 1/10W .5% SMD 0603 - 9T06031A6190DAHFT

Digi-Key Part Number 9T06031A6190DAHFT-ND
Price Break
5000
Unit Price
0.02365
Extended Price
118.25
Manufacturer Part Number9T06031A6190DAHFT
Product DescriptionRES 619 OHM 1/10W .5% SMD 0603
Quantity Available 0
All prices are in GBP

RES 619 OHM 1/10W .5% SMD 0603 - 9T06031A6190DAHFT Details
Technical/Catalog Information9T06031A6190DAHFT
VendorYageo
CategoryResistors
Resistance In Ohms619
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T06031A6190DAHFT
9T06031A6190DAHFT

Purchase RES 619 OHM 1/10W .5% SMD 0603 - 9T06031A6190DAHFT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 619 OHM 1/10W .5% SMD 0603 - 9T06031A6190DAHFT
RES 619 OHM 1/10W .5% SMD 0603 - 9T06031A6190DAHFT

RES 619 OHM 1/10W .5% SMD 0603 - 9T06031A6190DAHFT (9T06031A6190DAHFT-ND)

Related parts :
RES 619 OHM 1/10W .5% SMD 0603 - 9T06031A6190DAHFT
 Order RES 619 OHM 1/10W .5% SMD 0603-9T06031A6190DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6190DAHFT-ND.
RES 61.9 OHM 1/10W .5% SMD 0603 - 9T06031A61R9DAHFT
 Order RES 61.9 OHM 1/10W .5% SMD 0603-9T06031A61R9DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A61R9DAHFT-ND.
RES 61.9 OHM 1/10W .5% SMD 0603 - 9T06031A61R9DBHFT
 Order RES 61.9 OHM 1/10W .5% SMD 0603-9T06031A61R9DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A61R9DBHFT-ND.
RES 619 OHM 1/10W .5% SMD 0603 - 9T06031A6190DBHFT
 Order RES 619 OHM 1/10W .5% SMD 0603-9T06031A6190DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A6190DBHFT-ND.
RES 61.9 OHM 1/10W .5% SMD 0603 - RT0603DRD0761R9L
 Order RES 61.9 OHM 1/10W .5% SMD 0603-RT0603DRD0761R9L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD0761R9L-ND.
RES 619 OHM 1/10W .5% SMD 0603 - RT0603DRE07619RL
 Order RES 619 OHM 1/10W .5% SMD 0603-RT0603DRE07619RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07619RL-ND.
RES 61.9 OHM 1/10W .5% SMD 0603 - RT0603DRE0761R9L
 Order RES 61.9 OHM 1/10W .5% SMD 0603-RT0603DRE0761R9L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0761R9L-ND.
RES 10.0 OHM 1/10W .5% SMD 0603 - 9T06031A10R0DAHFT
 Order RES 10.0 OHM 1/10W .5% SMD 0603-9T06031A10R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R0DAHFT-ND.
RES 10.2 OHM 1/10W .5% SMD 0603 - 9T06031A10R2DAHFT
 Order RES 10.2 OHM 1/10W .5% SMD 0603-9T06031A10R2DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R2DAHFT-ND.
RES 10.5 OHM 1/10W .5% SMD 0603 - 9T06031A10R5DAHFT
 Order RES 10.5 OHM 1/10W .5% SMD 0603-9T06031A10R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R5DAHFT-ND.
RES 10.7 OHM 1/10W .5% SMD 0603 - 9T06031A10R7DAHFT
 Order RES 10.7 OHM 1/10W .5% SMD 0603-9T06031A10R7DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R7DAHFT-ND.
RES 11.0 OHM 1/10W .5% SMD 0603 - 9T06031A11R0DAHFT
 Order RES 11.0 OHM 1/10W .5% SMD 0603-9T06031A11R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R0DAHFT-ND.
RES 11.3 OHM 1/10W .5% SMD 0603 - 9T06031A11R3DAHFT
 Order RES 11.3 OHM 1/10W .5% SMD 0603-9T06031A11R3DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R3DAHFT-ND.
RES 11.5 OHM 1/10W .5% SMD 0603 - 9T06031A11R5DAHFT
 Order RES 11.5 OHM 1/10W .5% SMD 0603-9T06031A11R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R5DAHFT-ND.
RES 11.8 OHM 1/10W .5% SMD 0603 - 9T06031A11R8DAHFT
 Order RES 11.8 OHM 1/10W .5% SMD 0603-9T06031A11R8DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R8DAHFT-ND.