RES 475 OHM 1/10W .5% SMD 0603 - 9T06031A4750DAHFT - Resistors

Digi-Key Part Number 9T06031A4750DAHFT-ND
Price Break
5000
Unit Price
0.02534
Extended Price
126.70
Manufacturer Part Number9T06031A4750DAHFT
Product DescriptionRES 475 OHM 1/10W .5% SMD 0603
Quantity Available Non-Stock
All prices are in GBP

RES 475 OHM 1/10W .5% SMD 0603 - 9T06031A4750DAHFT - Resistors Details
Technical/Catalog Information9T06031A4750DAHFT
VendorYageo
CategoryResistors
Resistance In Ohms475
Power (Watts)0.1W, 1/10W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T06031A4750DAHFT
9T06031A4750DAHFT

Purchase RES 475 OHM 1/10W .5% SMD 0603 - 9T06031A4750DAHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 475 OHM 1/10W .5% SMD 0603 - 9T06031A4750DAHFT
Resistors

RES 475 OHM 1/10W .5% SMD 0603 - 9T06031A4750DAHFT (9T06031A4750DAHFT-ND)

Related parts Resistors:
RES 475 OHM 1/10W .5% SMD 0603 - 9T06031A4750DAHFT
 Order RES 475 OHM 1/10W .5% SMD 0603-9T06031A4750DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4750DAHFT-ND.
RES 47.5 OHM 1/10W .5% SMD 0603 - 9T06031A47R5DAHFT
 Order RES 47.5 OHM 1/10W .5% SMD 0603-9T06031A47R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A47R5DAHFT-ND.
RES 47.5 OHM 1/10W .5% SMD 0603 - 9T06031A47R5DBHFT
 Order RES 47.5 OHM 1/10W .5% SMD 0603-9T06031A47R5DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A47R5DBHFT-ND.
RES 475 OHM 1/10W .5% SMD 0603 - 9T06031A4750DBHFT
 Order RES 475 OHM 1/10W .5% SMD 0603-9T06031A4750DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4750DBHFT-ND.
RES 47.5 OHM 1/10W .5% SMD 0603 - RT0603DRD0747R5L
 Order RES 47.5 OHM 1/10W .5% SMD 0603-RT0603DRD0747R5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD0747R5L-ND.
RES 475 OHM 1/10W .5% SMD 0603 - RT0603DRE07475RL
 Order RES 475 OHM 1/10W .5% SMD 0603-RT0603DRE07475RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE07475RL-ND.
RES 47.5 OHM 1/10W .5% SMD 0603 - RT0603DRE0747R5L
 Order RES 47.5 OHM 1/10W .5% SMD 0603-RT0603DRE0747R5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0747R5L-ND.
RES 10.0 OHM 1/10W .5% SMD 0603 - 9T06031A10R0DAHFT
 Order RES 10.0 OHM 1/10W .5% SMD 0603-9T06031A10R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R0DAHFT-ND.
RES 10.2 OHM 1/10W .5% SMD 0603 - 9T06031A10R2DAHFT
 Order RES 10.2 OHM 1/10W .5% SMD 0603-9T06031A10R2DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R2DAHFT-ND.
RES 10.5 OHM 1/10W .5% SMD 0603 - 9T06031A10R5DAHFT
 Order RES 10.5 OHM 1/10W .5% SMD 0603-9T06031A10R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R5DAHFT-ND.
RES 10.7 OHM 1/10W .5% SMD 0603 - 9T06031A10R7DAHFT
 Order RES 10.7 OHM 1/10W .5% SMD 0603-9T06031A10R7DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A10R7DAHFT-ND.
RES 11.0 OHM 1/10W .5% SMD 0603 - 9T06031A11R0DAHFT
 Order RES 11.0 OHM 1/10W .5% SMD 0603-9T06031A11R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R0DAHFT-ND.
RES 11.3 OHM 1/10W .5% SMD 0603 - 9T06031A11R3DAHFT
 Order RES 11.3 OHM 1/10W .5% SMD 0603-9T06031A11R3DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R3DAHFT-ND.
RES 11.5 OHM 1/10W .5% SMD 0603 - 9T06031A11R5DAHFT
 Order RES 11.5 OHM 1/10W .5% SMD 0603-9T06031A11R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R5DAHFT-ND.
RES 11.8 OHM 1/10W .5% SMD 0603 - 9T06031A11R8DAHFT
 Order RES 11.8 OHM 1/10W .5% SMD 0603-9T06031A11R8DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A11R8DAHFT-ND.