6MM LIGHT TOUCH SW H=7 - EVQ-PAC07K - Switches

Digi-Key Part Number P8011S-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.18
0.135
0.1169
0.08994
0.07454
0.06098
Extended Price
0.18
1.35
11.69
44.97
74.54
304.90
Manufacturer Part NumberEVQ-PAC07K
Product Description6MM LIGHT TOUCH SW H=7
Quantity Available 96633
All prices are in GBP

6MM LIGHT TOUCH SW H=7 - EVQ-PAC07K - Switches Details
Technical/Catalog InformationEVQ-PAC07K
VendorPanasonic - ECG
CategorySwitches
Actuator TypeStandard
CircuitSPST-NO
Contact Rating @ Voltage0.02A @ 15VDC
Mounting TypeThrough Hole
Operating Force100gf
OrientationVertical
Outline L x W6mm x 6mm
Switch FunctionOff-Mom
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EVQ PAC07K
EVQPAC07K
P8011S ND
P8011SND
P8011S

Purchase 6MM LIGHT TOUCH SW H=7 - EVQ-PAC07K - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of 6MM LIGHT TOUCH SW H=7 - EVQ-PAC07K
Switches

6MM LIGHT TOUCH SW H=7 - EVQ-PAC07K (P8011S-ND)

Related parts Switches:
6MM LIGHT TOUCH SW H=7 - EVQ-PAC07K
 Order 6MM LIGHT TOUCH SW H=7-EVQ-PAC07K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8011S-ND.
6MM LIGHT TOUCH SWITCH 160GF - EVQ-PAE04M
 Order 6MM LIGHT TOUCH SWITCH 160GF-EVQ-PAE04M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8008S-ND.
6MM LIGHT TOUCH SWITCH 250GF - EVQ-PAG04M
 Order 6MM LIGHT TOUCH SWITCH 250GF-EVQ-PAG04M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8009S-ND.
LIGHT TOUCH SWITCH W/O GRD SMD - EVQ-QFV02K
 Order LIGHT TOUCH SWITCH W/O GRD SMD-EVQ-QFV02K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8000STR-ND.
LIGHT TOUCH SWITCH W/ GRD SMD - EVQ-QFU02K
 Order LIGHT TOUCH SWITCH W/ GRD SMD-EVQ-QFU02K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8001SCT-ND.
LIGHT TOUCH SWITCH W/ACT SLD SMD - EVQ-PHP03T
 Order LIGHT TOUCH SWITCH W/ACT SLD SMD-EVQ-PHP03T online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8002SCT-ND.
6 MM LIGHT TOUCH SWITCH 130GF - EVQ-PAD04M
 Order 6 MM LIGHT TOUCH SWITCH 130GF-EVQ-PAD04M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8007S-ND.
SWITCH LIGHT TOUCH 160GF SMD - EVQ-PQHB55
 Order SWITCH LIGHT TOUCH 160GF SMD-EVQ-PQHB55 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8090SCT-ND.
SWITCH LIGHT TOUCH 240GF SMD - EVQ-PPDA25
 Order SWITCH LIGHT TOUCH 240GF SMD-EVQ-PPDA25 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8087SDKR-ND.
SWITCH LT TOUCH 6X3.5 100GF SMD - EVQ-PJS04K
 Order SWITCH LT TOUCH 6X3.5 100GF SMD-EVQ-PJS04K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8048SCT-ND.
LT TOUCH SWITCH W/ACT 250GF SMD - EVQ-QHU03W
 Order LT TOUCH SWITCH W/ACT 250GF SMD-EVQ-QHU03W online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8005SCT-ND.
SWITCH LT TOUCH 6X3.5 100GF - EVQ-PJA04Q
 Order SWITCH LT TOUCH 6X3.5 100GF-EVQ-PJA04Q online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8056S-ND.
LT SWITCH 6MM 350GF H=5MM SMD - EVQ-P1B05M
 Order LT SWITCH 6MM 350GF H=5MM SMD-EVQ-P1B05M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10889STR-ND.
LT SWITCH 6MM 350GF H=5MM SMD - EVQ-P1B05M
 Order LT SWITCH 6MM 350GF H=5MM SMD-EVQ-P1B05M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10889SCT-ND.
SWITCH LT 6MM 260GF H=2.5MM SMD - EVQ-QWK02W
 Order SWITCH LT 6MM 260GF H=2.5MM SMD-EVQ-QWK02W online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12266SCT-ND.