RES 20.5 OHM 1/8W .5% SMD 0805 - 9T08052A20R5DAHFT - Resistors

Digi-Key Part Number 9T08052A20R5DAHFT-ND
Price Break
5000
Unit Price
0.03168
Extended Price
158.40
Manufacturer Part Number9T08052A20R5DAHFT
Product DescriptionRES 20.5 OHM 1/8W .5% SMD 0805
Quantity Available Non-Stock
All prices are in GBP

RES 20.5 OHM 1/8W .5% SMD 0805 - 9T08052A20R5DAHFT - Resistors Details
Technical/Catalog Information9T08052A20R5DAHFT
VendorYageo
CategoryResistors
Resistance In Ohms20.5
Power (Watts)0.125W, 1/8W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T08052A20R5DAHFT
9T08052A20R5DAHFT

Purchase RES 20.5 OHM 1/8W .5% SMD 0805 - 9T08052A20R5DAHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 20.5 OHM 1/8W .5% SMD 0805 - 9T08052A20R5DAHFT
Resistors

RES 20.5 OHM 1/8W .5% SMD 0805 - 9T08052A20R5DAHFT (9T08052A20R5DAHFT-ND)

Related parts Resistors:
RES 20.5 OHM 1/8W .5% SMD 0805 - 9T08052A20R5DAHFT
 Order RES 20.5 OHM 1/8W .5% SMD 0805-9T08052A20R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A20R5DAHFT-ND.
RES 205 OHM 1/8W .5% SMD 0805 - 9T08052A2050DAHFT
 Order RES 205 OHM 1/8W .5% SMD 0805-9T08052A2050DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2050DAHFT-ND.
RES 20.5 OHM 1/8W .5% SMD 0805 - 9T08052A20R5DBHFT
 Order RES 20.5 OHM 1/8W .5% SMD 0805-9T08052A20R5DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A20R5DBHFT-ND.
RES 205 OHM 1/8W .5% SMD 0805 - 9T08052A2050DBHFT
 Order RES 205 OHM 1/8W .5% SMD 0805-9T08052A2050DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2050DBHFT-ND.
RES 205 OHM 1/8W .5% SMD 0805 - RT0805DRD07205RL
 Order RES 205 OHM 1/8W .5% SMD 0805-RT0805DRD07205RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07205RL-ND.
RES 20.5 OHM 1/8W .5% SMD 0805 - RT0805DRD0720R5L
 Order RES 20.5 OHM 1/8W .5% SMD 0805-RT0805DRD0720R5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0720R5L-ND.
RES 205 OHM 1/8W .5% SMD 0805 - RT0805DRE07205RL
 Order RES 205 OHM 1/8W .5% SMD 0805-RT0805DRE07205RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07205RL-ND.
RES 20.5 OHM 1/8W .5% SMD 0805 - RT0805DRE0720R5L
 Order RES 20.5 OHM 1/8W .5% SMD 0805-RT0805DRE0720R5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0720R5L-ND.
RES 20.5 OHM 1/8W .5% SMD 1206 - 9T12062A20R5DAHFT
 Order RES 20.5 OHM 1/8W .5% SMD 1206-9T12062A20R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A20R5DAHFT-ND.
RES 205 OHM 1/8W .5% SMD 1206 - 9T12062A2050DAHFT
 Order RES 205 OHM 1/8W .5% SMD 1206-9T12062A2050DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2050DAHFT-ND.
RES 20.5 OHM 1/8W .5% SMD 1206 - 9T12062A20R5DBHFT
 Order RES 20.5 OHM 1/8W .5% SMD 1206-9T12062A20R5DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A20R5DBHFT-ND.
RES 205 OHM 1/8W .5% SMD 1206 - 9T12062A2050DBHFT
 Order RES 205 OHM 1/8W .5% SMD 1206-9T12062A2050DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2050DBHFT-ND.
RES 10.0 OHM 1/8W .5% SMD 0805 - 9T08052A10R0DAHFT
 Order RES 10.0 OHM 1/8W .5% SMD 0805-9T08052A10R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A10R0DAHFT-ND.
RES 10.2 OHM 1/8W .5% SMD 0805 - 9T08052A10R2DAHFT
 Order RES 10.2 OHM 1/8W .5% SMD 0805-9T08052A10R2DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A10R2DAHFT-ND.
RES 10.5 OHM 1/8W .5% SMD 0805 - 9T08052A10R5DAHFT
 Order RES 10.5 OHM 1/8W .5% SMD 0805-9T08052A10R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A10R5DAHFT-ND.