RES 28.7K OHM 1/8W .1% SMD 1206 - 9T12062A2872BBHFT - Resistors

Digi-Key Part Number 9T12062A2872BBHFT-ND
Price Break
5000
Unit Price
0.16295
Extended Price
814.75
Manufacturer Part Number9T12062A2872BBHFT
Product DescriptionRES 28.7K OHM 1/8W .1% SMD 1206
Quantity Available Non-Stock
All prices are in GBP

RES 28.7K OHM 1/8W .1% SMD 1206 - 9T12062A2872BBHFT - Resistors Details
Technical/Catalog Information9T12062A2872BBHFT
VendorYageo
CategoryResistors
Resistance In Ohms28.7K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T12062A2872BBHFT
9T12062A2872BBHFT

Purchase RES 28.7K OHM 1/8W .1% SMD 1206 - 9T12062A2872BBHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 28.7K OHM 1/8W .1% SMD 1206 - 9T12062A2872BBHFT
Resistors

RES 28.7K OHM 1/8W .1% SMD 1206 - 9T12062A2872BBHFT (9T12062A2872BBHFT-ND)

Related parts Resistors:
RES 2.87K OHM 1/8W .5% SMD 1206 - 9T12062A2871DAHFT
 Order RES 2.87K OHM 1/8W .5% SMD 1206-9T12062A2871DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2871DAHFT-ND.
RES 28.7K OHM 1/8W .5% SMD 1206 - 9T12062A2872DAHFT
 Order RES 28.7K OHM 1/8W .5% SMD 1206-9T12062A2872DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2872DAHFT-ND.
RES 287K OHM 1/8W .5% SMD 1206 - 9T12062A2873DAHFT
 Order RES 287K OHM 1/8W .5% SMD 1206-9T12062A2873DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2873DAHFT-ND.
RES 2.87K OHM 1/8W .25% SMD 1206 - 9T12062A2871CAHFT
 Order RES 2.87K OHM 1/8W .25% SMD 1206-9T12062A2871CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2871CAHFT-ND.
RES 28.7K OHM 1/8W .25% SMD 1206 - 9T12062A2872CAHFT
 Order RES 28.7K OHM 1/8W .25% SMD 1206-9T12062A2872CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2872CAHFT-ND.
RES 287K OHM 1/8W .25% SMD 1206 - 9T12062A2873CAHFT
 Order RES 287K OHM 1/8W .25% SMD 1206-9T12062A2873CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2873CAHFT-ND.
RES 2.87K OHM 1/8W .5% SMD 1206 - 9T12062A2871DBHFT
 Order RES 2.87K OHM 1/8W .5% SMD 1206-9T12062A2871DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2871DBHFT-ND.
RES 28.7K OHM 1/8W .5% SMD 1206 - 9T12062A2872DBHFT
 Order RES 28.7K OHM 1/8W .5% SMD 1206-9T12062A2872DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2872DBHFT-ND.
RES 287K OHM 1/8W .5% SMD 1206 - 9T12062A2873DBHFT
 Order RES 287K OHM 1/8W .5% SMD 1206-9T12062A2873DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2873DBHFT-ND.
RES 2.87K OHM 1/8W .25% SMD 1206 - 9T12062A2871CBHFT
 Order RES 2.87K OHM 1/8W .25% SMD 1206-9T12062A2871CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2871CBHFT-ND.
RES 28.7K OHM 1/8W .25% SMD 1206 - 9T12062A2872CBHFT
 Order RES 28.7K OHM 1/8W .25% SMD 1206-9T12062A2872CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2872CBHFT-ND.
RES 287K OHM 1/8W .25% SMD 1206 - 9T12062A2873CBHFT
 Order RES 287K OHM 1/8W .25% SMD 1206-9T12062A2873CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2873CBHFT-ND.
RES 287K OHM 1/8W .1% SMD 1206 - 9T12062A2873BBHFT
 Order RES 287K OHM 1/8W .1% SMD 1206-9T12062A2873BBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2873BBHFT-ND.
RES 2.87K OHM 1/8W 1% SMD 1206 - 9T12062A2871FBHFT
 Order RES 2.87K OHM 1/8W 1% SMD 1206-9T12062A2871FBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2871FBHFT-ND.
RES 28.7K OHM 1/8W 1% SMD 1206 - 9T12062A2872FBHFT
 Order RES 28.7K OHM 1/8W 1% SMD 1206-9T12062A2872FBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2872FBHFT-ND.