SPDT SW MINI BUT 50-500MA RESIS - DH1C-B1AA - Switches

Digi-Key Part Number CH170-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
3.1
2.756
2.2968
1.8719
1.7226
1.60776
1.49292
1.4355
Extended Price
3.10
27.56
114.84
187.19
861.30
1607.76
2985.84
7177.50
Manufacturer Part NumberDH1C-B1AA
Product DescriptionSPDT SW MINI BUT 50-500MA RESIS
Quantity Available Non-Stock
All prices are in GBP

SPDT SW MINI BUT 50-500MA RESIS - DH1C-B1AA - Switches Details
Technical/Catalog InformationDH1C-B1AA
VendorCherry Switch
CategorySwitches
Mounting TypeThrough Hole
Termination StylePC Pin
Actuator TypePin Plunger
Operating Force90gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage0.5A @ 30VDC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DH1C B1AA
DH1CB1AA
CH170 ND
CH170ND
CH170

Purchase SPDT SW MINI BUT 50-500MA RESIS - DH1C-B1AA - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SPDT SW MINI BUT 50-500MA RESIS - DH1C-B1AA
Switches

SPDT SW MINI BUT 50-500MA RESIS - DH1C-B1AA (CH170-ND)

Related parts Switches:
SPDT SW MINI BUT 50-500MA RESIS - DH1C-B1AA
 Order SPDT SW MINI BUT 50-500MA RESIS-DH1C-B1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH170-ND.
SPDT SW MINI LEVER 50-500MA RES - DH1C-B1PA
 Order SPDT SW MINI LEVER 50-500MA RES-DH1C-B1PA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH171-ND.
SWITCH ULTRA MINI SPDT .5A RTANG - DH1C-B2AA
 Order SWITCH ULTRA MINI SPDT .5A RTANG-DH1C-B2AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number DH1C-B2AA-ND.
SWITCH SNAP SPDT 3A PC MNT - DG13-B1AA
 Order SWITCH SNAP SPDT 3A PC MNT-DG13-B1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH164-ND.
SWITCH SNAP SPDT 50MA PC MNT - DG23-B1AA
 Order SWITCH SNAP SPDT 50MA PC MNT-DG23-B1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH167-ND.
SWITCH SNAP SPDT 50MA PC MNT - DH2C-B1AA
 Order SWITCH SNAP SPDT 50MA PC MNT-DH2C-B1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH172-ND.
SWITCH SNAP SPDT .1A QC TERM - DA3C-B1AA
 Order SWITCH SNAP SPDT .1A QC TERM-DA3C-B1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH285-ND.
SWITCH LEVER SPDT .5A SOLD TERM - DH1C-B2PA
 Order SWITCH LEVER SPDT .5A SOLD TERM-DH1C-B2PA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH294-ND.
SWITCH SNAP SPDT 300MA PC MNT - DH3C-B1AA
 Order SWITCH SNAP SPDT 300MA PC MNT-DH3C-B1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH841-ND.
SWITCH SNAP SPDT 50MA PC MNT - DH4C-B1AA
 Order SWITCH SNAP SPDT 50MA PC MNT-DH4C-B1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH842-ND.
SWITCH SNAP SPDT 15A QC TERM - E13-00J
 Order SWITCH SNAP SPDT 15A QC TERM-E13-00J online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH100-ND.
SWITCH SNAP SPDT 15A QC TERM - E13-00M
 Order SWITCH SNAP SPDT 15A QC TERM-E13-00M online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH101-ND.
SWITCH SNAP SPDT 15A QC TERM - E13-00E
 Order SWITCH SNAP SPDT 15A QC TERM-E13-00E online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH102-ND.
SWITCH SNAP SPDT 5A QC TERM - E61-00A
 Order SWITCH SNAP SPDT 5A QC TERM-E61-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH103-ND.
SWITCH SNAP SPDT 5A SS TERM - E61-10A
 Order SWITCH SNAP SPDT 5A SS TERM-E61-10A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH104-ND.