KEYSWITCH LOWPRO 12VAC W/PINS - MX1A-11NW - Switches

Digi-Key Part Number CH160-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
0.51
0.456
0.3802
0.3326
0.28512
0.26611
0.24711
0.2376
Extended Price
0.51
4.56
19.01
33.26
142.56
266.11
494.22
1188.00
Manufacturer Part NumberMX1A-11NW
Product DescriptionKEYSWITCH LOWPRO 12VAC W/PINS
Quantity Available 31894
All prices are in GBP

KEYSWITCH LOWPRO 12VAC W/PINS - MX1A-11NW - Switches Details
Technical/Catalog InformationMX1A-11NW
VendorCherry Switch
CategorySwitches
Actuator TypePlunger for Cap
CircuitSPST-NO
Contact Rating @ Voltage0.01A @ 12VAC/DC
Illumination Type, Color-
Illumination Voltage-
Mounting TypeThrough Hole
Switch FunctionOff-Mom
Termination StylePC Pin
TypeKeyswitch
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MX1A 11NW
MX1A11NW
CH160 ND
CH160ND
CH160

Purchase KEYSWITCH LOWPRO 12VAC W/PINS - MX1A-11NW - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of KEYSWITCH LOWPRO 12VAC W/PINS - MX1A-11NW
Switches

KEYSWITCH LOWPRO 12VAC W/PINS - MX1A-11NW (CH160-ND)

Related parts Switches:
KEYSWITCH LOWPRO 12VAC W/PINS - MX1A-11NW
 Order KEYSWITCH LOWPRO 12VAC W/PINS-MX1A-11NW online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH160-ND.
KEYSWITCH LOWPRO 12VAC W/O PINS - MX1A-11NN
 Order KEYSWITCH LOWPRO 12VAC W/O PINS-MX1A-11NN online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH162-ND.
KEYSWITCH LOW PRO 12VAC PCB - ML1A-11JW
 Order KEYSWITCH LOW PRO 12VAC PCB-ML1A-11JW online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH199-ND.
KEYSWITCH - ML1A-11NW
 Order KEYSWITCH-ML1A-11NW online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number ML1A-11NW-ND.
SWITCH SNAP SPDT 15A QC TERM - E13-00M
 Order SWITCH SNAP SPDT 15A QC TERM-E13-00M online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH101-ND.
SWITCH LEVER SPDT 5A SS TERM - E61-10H
 Order SWITCH LEVER SPDT 5A SS TERM-E61-10H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH106-ND.
SWITCH LEVER CW SPDT 6A QC TERM - E51-00B
 Order SWITCH LEVER CW SPDT 6A QC TERM-E51-00B online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH146-ND.
SWITCH SNAP MOM 10A DPDT QC TERM - E79-00A
 Order SWITCH SNAP MOM 10A DPDT QC TERM-E79-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH157-ND.
SWITCH LEVER SPDT 3A PC MNT - DG13-B1LA
 Order SWITCH LEVER SPDT 3A PC MNT-DG13-B1LA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH165-ND.
SWITCH LEVER SPDT 50MA PC MNT - DG23-B1LA
 Order SWITCH LEVER SPDT 50MA PC MNT-DG23-B1LA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH168-ND.
SWITCH THUMBWHEEL 10POS BCD PC M - PECA-3000
 Order SWITCH THUMBWHEEL 10POS BCD PC M-PECA-3000 online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH181-ND.
SWITCH SNAP SPDT .1A SEALED - DC3C-A1AA
 Order SWITCH SNAP SPDT .1A SEALED-DC3C-A1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH293-ND.
SWITCH LEVER SPDT 50MA SOLD TERM - DH2C-B2PA
 Order SWITCH LEVER SPDT 50MA SOLD TERM-DH2C-B2PA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH295-ND.
SWITCH SNAP SPDT 3A QC TERM - E22-00AX
 Order SWITCH SNAP SPDT 3A QC TERM-E22-00AX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH335-ND.
SWITCH LEVER SPDT 3A QC TERM - E22-50HX
 Order SWITCH LEVER SPDT 3A QC TERM-E22-50HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH337-ND.