RES 44.2 OHM 1/8W .1% SMD 1206 - 9T12062A44R2BBHFT - Resistors

Digi-Key Part Number 9T12062A44R2BBHFT-ND
Price Break
5000
Unit Price
0.17925
Extended Price
896.25
Manufacturer Part Number9T12062A44R2BBHFT
Product DescriptionRES 44.2 OHM 1/8W .1% SMD 1206
Quantity Available Non-Stock
All prices are in GBP

RES 44.2 OHM 1/8W .1% SMD 1206 - 9T12062A44R2BBHFT - Resistors Details
Technical/Catalog Information9T12062A44R2BBHFT
VendorYageo
CategoryResistors
Resistance In Ohms44.2
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T12062A44R2BBHFT
9T12062A44R2BBHFT

Purchase RES 44.2 OHM 1/8W .1% SMD 1206 - 9T12062A44R2BBHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 44.2 OHM 1/8W .1% SMD 1206 - 9T12062A44R2BBHFT
Resistors

RES 44.2 OHM 1/8W .1% SMD 1206 - 9T12062A44R2BBHFT (9T12062A44R2BBHFT-ND)

Related parts Resistors:
RES 44.2 OHM 1/8W .5% SMD 1206 - 9T12062A44R2DAHFT
 Order RES 44.2 OHM 1/8W .5% SMD 1206-9T12062A44R2DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A44R2DAHFT-ND.
RES 442 OHM 1/8W .5% SMD 1206 - 9T12062A4420DAHFT
 Order RES 442 OHM 1/8W .5% SMD 1206-9T12062A4420DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4420DAHFT-ND.
RES 44.2 OHM 1/8W .25% SMD 1206 - 9T12062A44R2CAHFT
 Order RES 44.2 OHM 1/8W .25% SMD 1206-9T12062A44R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A44R2CAHFT-ND.
RES 442 OHM 1/8W .25% SMD 1206 - 9T12062A4420CAHFT
 Order RES 442 OHM 1/8W .25% SMD 1206-9T12062A4420CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4420CAHFT-ND.
RES 44.2 OHM 1/8W .5% SMD 1206 - 9T12062A44R2DBHFT
 Order RES 44.2 OHM 1/8W .5% SMD 1206-9T12062A44R2DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A44R2DBHFT-ND.
RES 442 OHM 1/8W .5% SMD 1206 - 9T12062A4420DBHFT
 Order RES 442 OHM 1/8W .5% SMD 1206-9T12062A4420DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4420DBHFT-ND.
RES 44.2 OHM 1/8W .25% SMD 1206 - 9T12062A44R2CBHFT
 Order RES 44.2 OHM 1/8W .25% SMD 1206-9T12062A44R2CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A44R2CBHFT-ND.
RES 442 OHM 1/8W .25% SMD 1206 - 9T12062A4420CBHFT
 Order RES 442 OHM 1/8W .25% SMD 1206-9T12062A4420CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4420CBHFT-ND.
RES 442 OHM 1/8W .1% SMD 1206 - 9T12062A4420BBHFT
 Order RES 442 OHM 1/8W .1% SMD 1206-9T12062A4420BBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4420BBHFT-ND.
RES 44.2 OHM 1/8W 1% SMD 1206 - 9T12062A44R2FBHFT
 Order RES 44.2 OHM 1/8W 1% SMD 1206-9T12062A44R2FBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A44R2FBHFT-ND.
RES 442 OHM 1/8W 1% SMD 1206 - 9T12062A4420FBHFT
 Order RES 442 OHM 1/8W 1% SMD 1206-9T12062A4420FBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4420FBHFT-ND.
RES 442 OHM 1/8W .1% SMD 1206 - RT1206BRD07442RL
 Order RES 442 OHM 1/8W .1% SMD 1206-RT1206BRD07442RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206BRD07442RL-ND.
RES 44.2 OHM 1/8W .1% SMD 1206 - RT1206BRD0744R2L
 Order RES 44.2 OHM 1/8W .1% SMD 1206-RT1206BRD0744R2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206BRD0744R2L-ND.
RES 442 OHM 1/8W .1% SMD 1206 - RT1206BRE07442RL
 Order RES 442 OHM 1/8W .1% SMD 1206-RT1206BRE07442RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206BRE07442RL-ND.
RES 44.2 OHM 1/8W .1% SMD 1206 - RT1206BRE0744R2L
 Order RES 44.2 OHM 1/8W .1% SMD 1206-RT1206BRE0744R2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206BRE0744R2L-ND.