SWITCH ROLLER SPDT .1A SS TERM - DA3C-D1RB - Switches

Digi-Key Part Number CH145-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
3.92
3.485
2.904
2.5047
2.29416
1.9602
1.8876
1.815
Extended Price
3.92
34.85
145.20
250.47
1147.08
1960.20
3775.20
9075.00
Manufacturer Part NumberDA3C-D1RB
Product DescriptionSWITCH ROLLER SPDT .1A SS TERM
Quantity Available Non-Stock
All prices are in GBP

SWITCH ROLLER SPDT .1A SS TERM - DA3C-D1RB - Switches Details
Technical/Catalog InformationDA3C-D1RB
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleSolder Lug
Actuator TypeLever, Roller
Operating Force30gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage0.1A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names DA3C D1RB
DA3CD1RB
CH145 ND
CH145ND
CH145

Purchase SWITCH ROLLER SPDT .1A SS TERM - DA3C-D1RB - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH ROLLER SPDT .1A SS TERM - DA3C-D1RB
Switches

SWITCH ROLLER SPDT .1A SS TERM - DA3C-D1RB (CH145-ND)

Related parts Switches:
SWITCH ROLLER SPDT .1A SS TERM - DA3C-D1RB
 Order SWITCH ROLLER SPDT .1A SS TERM-DA3C-D1RB online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH145-ND.
SWITCH ROLLER SPDT .1A SS TERM - E63-10K
 Order SWITCH ROLLER SPDT .1A SS TERM-E63-10K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH552-ND.
SWITCH ROLLER SPDT .1A QC TERM - DA3C-B1RB
 Order SWITCH ROLLER SPDT .1A QC TERM-DA3C-B1RB online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH600-ND.
SWITCH LEVER SPDT .1A SS TERM - DA3C-D1MB
 Order SWITCH LEVER SPDT .1A SS TERM-DA3C-D1MB online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH602-ND.
SWITCH SIM ROLL SPDT .1A SS TERM - DA3C-D1SB
 Order SWITCH SIM ROLL SPDT .1A SS TERM-DA3C-D1SB online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH603-ND.
SWITCH SNAP SPDT .1A QC TERM - DA3C-B1AA
 Order SWITCH SNAP SPDT .1A QC TERM-DA3C-B1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH285-ND.
SWITCH ROLLER SPDT .1A QC TERM - D41C-R1RD
 Order SWITCH ROLLER SPDT .1A QC TERM-D41C-R1RD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH298-ND.
SWITCH ROLLER SPDT .1A QC TERM - E21-00K
 Order SWITCH ROLLER SPDT .1A QC TERM-E21-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH332-ND.
SWITCH ROLLER SPDT .1A QC TERM - E21-50K
 Order SWITCH ROLLER SPDT .1A QC TERM-E21-50K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH334-ND.
SWITCH ROLLER SPDT .1A QC TERM - E63-00K
 Order SWITCH ROLLER SPDT .1A QC TERM-E63-00K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH382-ND.
SWITCH ROLLER SPDT .1A QC TERM - E21-50KX
 Order SWITCH ROLLER SPDT .1A QC TERM-E21-50KX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH507-ND.
SWITCH ROLLER SPDT .1A QC TERM - E21-75KX
 Order SWITCH ROLLER SPDT .1A QC TERM-E21-75KX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH511-ND.
SWITCH ROLLER SPDT 5A SS TERM - E61-60K
 Order SWITCH ROLLER SPDT 5A SS TERM-E61-60K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH543-ND.
SWITCH ROLLER SPDT 10A SS TERM - E62-60K
 Order SWITCH ROLLER SPDT 10A SS TERM-E62-60K online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH548-ND.
SWITCH LEVER SPDT .1A SS TERM - E63-10H
 Order SWITCH LEVER SPDT .1A SS TERM-E63-10H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH551-ND.