RES 866K OHM 1/8W .25% SMD 1206 - 9T12062A8663CBHFT - Resistors

Digi-Key Part Number 9T12062A8663CBHFT-ND
Price Break
5000
Unit Price
0.08843
Extended Price
442.15
Manufacturer Part Number9T12062A8663CBHFT
Product DescriptionRES 866K OHM 1/8W .25% SMD 1206
Quantity Available Non-Stock
All prices are in GBP

RES 866K OHM 1/8W .25% SMD 1206 - 9T12062A8663CBHFT - Resistors Details
Technical/Catalog Information9T12062A8663CBHFT
VendorYageo
CategoryResistors
Resistance In Ohms866K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T12062A8663CBHFT
9T12062A8663CBHFT

Purchase RES 866K OHM 1/8W .25% SMD 1206 - 9T12062A8663CBHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 866K OHM 1/8W .25% SMD 1206 - 9T12062A8663CBHFT
Resistors

RES 866K OHM 1/8W .25% SMD 1206 - 9T12062A8663CBHFT (9T12062A8663CBHFT-ND)

Related parts Resistors:
RES 866K OHM 1/8W .25% SMD 1206 - 9T12062A8663CBHFT
 Order RES 866K OHM 1/8W .25% SMD 1206-9T12062A8663CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8663CBHFT-ND.
RES 8.66K OHM 1/8W .25% SMD 1206 - 9T12062A8661CAHFT
 Order RES 8.66K OHM 1/8W .25% SMD 1206-9T12062A8661CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8661CAHFT-ND.
RES 86.6K OHM 1/8W .25% SMD 1206 - 9T12062A8662CAHFT
 Order RES 86.6K OHM 1/8W .25% SMD 1206-9T12062A8662CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8662CAHFT-ND.
RES 866K OHM 1/8W .25% SMD 1206 - 9T12062A8663CAHFT
 Order RES 866K OHM 1/8W .25% SMD 1206-9T12062A8663CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8663CAHFT-ND.
RES 8.66K OHM 1/8W .25% SMD 1206 - 9T12062A8661CBHFT
 Order RES 8.66K OHM 1/8W .25% SMD 1206-9T12062A8661CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8661CBHFT-ND.
RES 86.6K OHM 1/8W .25% SMD 1206 - 9T12062A8662CBHFT
 Order RES 86.6K OHM 1/8W .25% SMD 1206-9T12062A8662CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8662CBHFT-ND.
RES 866K OHM 1/8W .25% SMD 1206 - RT1206CRD07866KL
 Order RES 866K OHM 1/8W .25% SMD 1206-RT1206CRD07866KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07866KL-ND.
RES 86.6K OHM 1/8W .25% SMD 1206 - RT1206CRD0786K6L
 Order RES 86.6K OHM 1/8W .25% SMD 1206-RT1206CRD0786K6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0786K6L-ND.
RES 8.66K OHM 1/8W .25% SMD 1206 - RT1206CRD078K66L
 Order RES 8.66K OHM 1/8W .25% SMD 1206-RT1206CRD078K66L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD078K66L-ND.
RES 866K OHM 1/8W .25% SMD 1206 - RT1206CRE07866KL
 Order RES 866K OHM 1/8W .25% SMD 1206-RT1206CRE07866KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07866KL-ND.
RES 86.6K OHM 1/8W .25% SMD 1206 - RT1206CRE0786K6L
 Order RES 86.6K OHM 1/8W .25% SMD 1206-RT1206CRE0786K6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0786K6L-ND.
RES 8.66K OHM 1/8W .25% SMD 1206 - RT1206CRE078K66L
 Order RES 8.66K OHM 1/8W .25% SMD 1206-RT1206CRE078K66L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE078K66L-ND.
RES 8.66K OHM 1/8W .5% SMD 1206 - 9T12062A8661DAHFT
 Order RES 8.66K OHM 1/8W .5% SMD 1206-9T12062A8661DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8661DAHFT-ND.
RES 86.6K OHM 1/8W .5% SMD 1206 - 9T12062A8662DAHFT
 Order RES 86.6K OHM 1/8W .5% SMD 1206-9T12062A8662DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8662DAHFT-ND.
RES 866K OHM 1/8W .5% SMD 1206 - 9T12062A8663DAHFT
 Order RES 866K OHM 1/8W .5% SMD 1206-9T12062A8663DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8663DAHFT-ND.