SWITCH SNAP SPDT .1A SS TERM - DA3C-D1AA

Digi-Key Part Number CH141-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
1.96
1.742
1.452
1.2524
1.14708
0.9801
0.9438
0.9075
Extended Price
1.96
17.42
72.60
125.24
573.54
980.10
1887.60
4537.50
Manufacturer Part NumberDA3C-D1AA
Product DescriptionSWITCH SNAP SPDT .1A SS TERM
Quantity Available Non-Stock
All prices are in GBP

SWITCH SNAP SPDT .1A SS TERM - DA3C-D1AA Details
Technical/Catalog InformationDA3C-D1AA
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleSolder Lug
Actuator TypePin Plunger
Operating Force90gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage0.1A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names DA3C D1AA
DA3CD1AA
CH141 ND
CH141ND
CH141

Purchase SWITCH SNAP SPDT .1A SS TERM - DA3C-D1AA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH SNAP SPDT .1A SS TERM - DA3C-D1AA
SWITCH SNAP SPDT .1A SS TERM - DA3C-D1AA

SWITCH SNAP SPDT .1A SS TERM - DA3C-D1AA (CH141-ND)

Related parts :
SWITCH SNAP SPDT .1A QC TERM - DA3C-F1AA
 Order SWITCH SNAP SPDT .1A QC TERM-DA3C-F1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH140-ND.
SWITCH LEVER SPDT .1A SS TERM - DA3C-D1LB
 Order SWITCH LEVER SPDT .1A SS TERM-DA3C-D1LB online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH143-ND.
SWITCH ROLLER SPDT .1A SS TERM - DA3C-D1RB
 Order SWITCH ROLLER SPDT .1A SS TERM-DA3C-D1RB online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH145-ND.
SWITCH SNAP SPDT .1A QC TERM - DA3C-B1AA
 Order SWITCH SNAP SPDT .1A QC TERM-DA3C-B1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH285-ND.
SWITCH LEVER SPDT .1A SS TERM - DA3C-D1MB
 Order SWITCH LEVER SPDT .1A SS TERM-DA3C-D1MB online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH602-ND.
SWITCH SNAP SPDT .1A SS TERM - DA3C-D1AA
 Order SWITCH SNAP SPDT .1A SS TERM-DA3C-D1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH141-ND.
SWITCH SIM ROLL SPDT .1A SS TERM - DA3C-D1SB
 Order SWITCH SIM ROLL SPDT .1A SS TERM-DA3C-D1SB online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH603-ND.
SWITCH LEVER SPDT .1A QC TERM - DA3C-F1LB
 Order SWITCH LEVER SPDT .1A QC TERM-DA3C-F1LB online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH142-ND.
SWITCH ROLLER SPDT .1A QC TERM - DA3C-F1RB
 Order SWITCH ROLLER SPDT .1A QC TERM-DA3C-F1RB online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH144-ND.
SWITCH SNAP SPDT .1A PC MNT - DA3C-H1AA
 Order SWITCH SNAP SPDT .1A PC MNT-DA3C-H1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH287-ND.
SWITCH SNAP SPDT 5A SS TERM - DB1C-A1AA
 Order SWITCH SNAP SPDT 5A SS TERM-DB1C-A1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH288-ND.
SWITCH SNAP SPDT .1A QC TERM - E21-00A
 Order SWITCH SNAP SPDT .1A QC TERM-E21-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH331-ND.
SWITCH SNAP SPDT .1A QC TERM - E63-00A
 Order SWITCH SNAP SPDT .1A QC TERM-E63-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH380-ND.
SWITCH SNAP SPDT .1A QC TERM - E68-00A
 Order SWITCH SNAP SPDT .1A QC TERM-E68-00A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH386-ND.
SWITCH SNAP SPDT .1A QC TERM - E68-30A
 Order SWITCH SNAP SPDT .1A QC TERM-E68-30A online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH387-ND.