SWITCH LEVER SPDT 15A QC TERM - D45L-R1ML - Switches

Digi-Key Part Number CH138-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
2.57
2.283
1.9022
1.6406
1.50268
1.28393
1.23638
1.18883
Extended Price
2.57
22.83
95.11
164.06
751.34
1283.93
2472.76
5944.15
Manufacturer Part NumberD45L-R1ML
Product DescriptionSWITCH LEVER SPDT 15A QC TERM
Quantity Available 0
All prices are in GBP

SWITCH LEVER SPDT 15A QC TERM - D45L-R1ML - Switches Details
Technical/Catalog InformationD45L-R1ML
VendorCherry Switch
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .187" (4.7mm)
Actuator TypeLever, Straight
Operating Force13gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage15A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names D45L R1ML
D45LR1ML
CH138 ND
CH138ND
CH138

Purchase SWITCH LEVER SPDT 15A QC TERM - D45L-R1ML - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH LEVER SPDT 15A QC TERM - D45L-R1ML
Switches

SWITCH LEVER SPDT 15A QC TERM - D45L-R1ML (CH138-ND)

Related parts Switches:
SWITCH LEVER SPDT 15A QC TERM - D45L-R1LL
 Order SWITCH LEVER SPDT 15A QC TERM-D45L-R1LL online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH302-ND.
SWITCH LEVER SPDT 15A QC TERM - D45L-R1LA
 Order SWITCH LEVER SPDT 15A QC TERM-D45L-R1LA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH595-ND.
SWITCH LEVER SPDT 15A QC TERM - D45L-R1LD
 Order SWITCH LEVER SPDT 15A QC TERM-D45L-R1LD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH596-ND.
SWITCH LEVER SPDT 15A QC TERM - D45L-R1MD
 Order SWITCH LEVER SPDT 15A QC TERM-D45L-R1MD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH597-ND.
SWITCH LEVER SPDT 15A QC TERM - D45L-R1ML
 Order SWITCH LEVER SPDT 15A QC TERM-D45L-R1ML online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH138-ND.
SWITCH SNAP SPDT 15A QC TERM - D45L-R1AA
 Order SWITCH SNAP SPDT 15A QC TERM-D45L-R1AA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH139-ND.
SWITCH ROLLER SPDT 15A QC TERM - D45L-R1RA
 Order SWITCH ROLLER SPDT 15A QC TERM-D45L-R1RA online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number D45L-R1RA-ND.
SWITCH LEVER SPDT 15A QC TERM - D45C-R1LD
 Order SWITCH LEVER SPDT 15A QC TERM-D45C-R1LD online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number D45C-R1LD-ND.
SWITCH LEVER SPDT 15A QC TERM - E13-00H
 Order SWITCH LEVER SPDT 15A QC TERM-E13-00H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH312-ND.
SWITCH LEVER SPDT 15A QC TERM - E13-50H
 Order SWITCH LEVER SPDT 15A QC TERM-E13-50H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH314-ND.
SWITCH LEVER SPDT 15A QC TERM - E34-50HX
 Order SWITCH LEVER SPDT 15A QC TERM-E34-50HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH358-ND.
SWITCH LEVER SPDT 15A QC TERM - E34-50H
 Order SWITCH LEVER SPDT 15A QC TERM-E34-50H online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH359-ND.
SWITCH LEVER SPDT 15A QC TERM - E34-55HX
 Order SWITCH LEVER SPDT 15A QC TERM-E34-55HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH362-ND.
SWITCH LEVER SPDT 15A QC TERM - E34-85HX
 Order SWITCH LEVER SPDT 15A QC TERM-E34-85HX online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH363-ND.
SWITCH LEVER SPDT 15A QC TERM - E34-50HL
 Order SWITCH LEVER SPDT 15A QC TERM-E34-50HL online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH535-ND.