RES 115K OHM 1/8W .25% SMD 1206 - 9T12062A1153CBHFT

Digi-Key Part Number 9T12062A1153CBHFT-ND
Price Break
5000
Unit Price
0.08039
Extended Price
401.95
Manufacturer Part Number9T12062A1153CBHFT
Product DescriptionRES 115K OHM 1/8W .25% SMD 1206
Quantity Available Non-Stock
All prices are in GBP

RES 115K OHM 1/8W .25% SMD 1206 - 9T12062A1153CBHFT Details
Technical/Catalog Information9T12062A1153CBHFT
VendorYageo
CategoryResistors
Resistance In Ohms115K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T12062A1153CBHFT
9T12062A1153CBHFT

Purchase RES 115K OHM 1/8W .25% SMD 1206 - 9T12062A1153CBHFT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 115K OHM 1/8W .25% SMD 1206 - 9T12062A1153CBHFT
RES 115K OHM 1/8W .25% SMD 1206 - 9T12062A1153CBHFT

RES 115K OHM 1/8W .25% SMD 1206 - 9T12062A1153CBHFT (9T12062A1153CBHFT-ND)

Related parts :
RES 115K OHM 1/8W .25% SMD 1206 - 9T12062A1153CBHFT
 Order RES 115K OHM 1/8W .25% SMD 1206-9T12062A1153CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1153CBHFT-ND.
RES 1.15K OHM 1/8W .25% SMD 1206 - 9T12062A1151CAHFT
 Order RES 1.15K OHM 1/8W .25% SMD 1206-9T12062A1151CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1151CAHFT-ND.
RES 11.5K OHM 1/8W .25% SMD 1206 - 9T12062A1152CAHFT
 Order RES 11.5K OHM 1/8W .25% SMD 1206-9T12062A1152CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1152CAHFT-ND.
RES 115K OHM 1/8W .25% SMD 1206 - 9T12062A1153CAHFT
 Order RES 115K OHM 1/8W .25% SMD 1206-9T12062A1153CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1153CAHFT-ND.
RES 1.15K OHM 1/8W .25% SMD 1206 - 9T12062A1151CBHFT
 Order RES 1.15K OHM 1/8W .25% SMD 1206-9T12062A1151CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1151CBHFT-ND.
RES 11.5K OHM 1/8W .25% SMD 1206 - 9T12062A1152CBHFT
 Order RES 11.5K OHM 1/8W .25% SMD 1206-9T12062A1152CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1152CBHFT-ND.
RES 115K OHM 1/8W .25% SMD 1206 - RT1206CRD07115KL
 Order RES 115K OHM 1/8W .25% SMD 1206-RT1206CRD07115KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07115KL-ND.
RES 11.5K OHM 1/8W .25% SMD 1206 - RT1206CRD0711K5L
 Order RES 11.5K OHM 1/8W .25% SMD 1206-RT1206CRD0711K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0711K5L-ND.
RES 1.15K OHM 1/8W .25% SMD 1206 - RT1206CRD071K15L
 Order RES 1.15K OHM 1/8W .25% SMD 1206-RT1206CRD071K15L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071K15L-ND.
RES 115K OHM 1/8W .25% SMD 1206 - RT1206CRE07115KL
 Order RES 115K OHM 1/8W .25% SMD 1206-RT1206CRE07115KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07115KL-ND.
RES 11.5K OHM 1/8W .25% SMD 1206 - RT1206CRE0711K5L
 Order RES 11.5K OHM 1/8W .25% SMD 1206-RT1206CRE0711K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0711K5L-ND.
RES 1.15K OHM 1/8W .25% SMD 1206 - RT1206CRE071K15L
 Order RES 1.15K OHM 1/8W .25% SMD 1206-RT1206CRE071K15L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE071K15L-ND.
RES 1.15K OHM 1/8W .5% SMD 1206 - 9T12062A1151DAHFT
 Order RES 1.15K OHM 1/8W .5% SMD 1206-9T12062A1151DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1151DAHFT-ND.
RES 11.5K OHM 1/8W .5% SMD 1206 - 9T12062A1152DAHFT
 Order RES 11.5K OHM 1/8W .5% SMD 1206-9T12062A1152DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1152DAHFT-ND.
RES 115K OHM 1/8W .5% SMD 1206 - 9T12062A1153DAHFT
 Order RES 115K OHM 1/8W .5% SMD 1206-9T12062A1153DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1153DAHFT-ND.