RES 64.9K OHM 1/8W .25% SMD 1206 - 9T12062A6492CBHFT - Resistors

Digi-Key Part Number 9T12062A6492CBHFT-ND
Price Break
5000
Unit Price
0.08843
Extended Price
442.15
Manufacturer Part Number9T12062A6492CBHFT
Product DescriptionRES 64.9K OHM 1/8W .25% SMD 1206
Quantity Available Non-Stock
All prices are in GBP

RES 64.9K OHM 1/8W .25% SMD 1206 - 9T12062A6492CBHFT - Resistors Details
Technical/Catalog Information9T12062A6492CBHFT
VendorYageo
CategoryResistors
Resistance In Ohms64.9K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T12062A6492CBHFT
9T12062A6492CBHFT

Purchase RES 64.9K OHM 1/8W .25% SMD 1206 - 9T12062A6492CBHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 64.9K OHM 1/8W .25% SMD 1206 - 9T12062A6492CBHFT
Resistors

RES 64.9K OHM 1/8W .25% SMD 1206 - 9T12062A6492CBHFT (9T12062A6492CBHFT-ND)

Related parts Resistors:
RES 64.9K OHM 1/8W .25% SMD 1206 - 9T12062A6492CBHFT
 Order RES 64.9K OHM 1/8W .25% SMD 1206-9T12062A6492CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6492CBHFT-ND.
RES 6.49K OHM 1/8W .25% SMD 1206 - 9T12062A6491CAHFT
 Order RES 6.49K OHM 1/8W .25% SMD 1206-9T12062A6491CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6491CAHFT-ND.
RES 64.9K OHM 1/8W .25% SMD 1206 - 9T12062A6492CAHFT
 Order RES 64.9K OHM 1/8W .25% SMD 1206-9T12062A6492CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6492CAHFT-ND.
RES 649K OHM 1/8W .25% SMD 1206 - 9T12062A6493CAHFT
 Order RES 649K OHM 1/8W .25% SMD 1206-9T12062A6493CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6493CAHFT-ND.
RES 6.49K OHM 1/8W .25% SMD 1206 - 9T12062A6491CBHFT
 Order RES 6.49K OHM 1/8W .25% SMD 1206-9T12062A6491CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6491CBHFT-ND.
RES 649K OHM 1/8W .25% SMD 1206 - 9T12062A6493CBHFT
 Order RES 649K OHM 1/8W .25% SMD 1206-9T12062A6493CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6493CBHFT-ND.
RES 649K OHM 1/8W .25% SMD 1206 - RT1206CRD07649KL
 Order RES 649K OHM 1/8W .25% SMD 1206-RT1206CRD07649KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07649KL-ND.
RES 64.9K OHM 1/8W .25% SMD 1206 - RT1206CRD0764K9L
 Order RES 64.9K OHM 1/8W .25% SMD 1206-RT1206CRD0764K9L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0764K9L-ND.
RES 6.49K OHM 1/8W .25% SMD 1206 - RT1206CRD076K49L
 Order RES 6.49K OHM 1/8W .25% SMD 1206-RT1206CRD076K49L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD076K49L-ND.
RES 649K OHM 1/8W .25% SMD 1206 - RT1206CRE07649KL
 Order RES 649K OHM 1/8W .25% SMD 1206-RT1206CRE07649KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07649KL-ND.
RES 64.9K OHM 1/8W .25% SMD 1206 - RT1206CRE0764K9L
 Order RES 64.9K OHM 1/8W .25% SMD 1206-RT1206CRE0764K9L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0764K9L-ND.
RES 6.49K OHM 1/8W .25% SMD 1206 - RT1206CRE076K49L
 Order RES 6.49K OHM 1/8W .25% SMD 1206-RT1206CRE076K49L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE076K49L-ND.
RES 6.49K OHM 1/8W .5% SMD 1206 - 9T12062A6491DAHFT
 Order RES 6.49K OHM 1/8W .5% SMD 1206-9T12062A6491DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6491DAHFT-ND.
RES 64.9K OHM 1/8W .5% SMD 1206 - 9T12062A6492DAHFT
 Order RES 64.9K OHM 1/8W .5% SMD 1206-9T12062A6492DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6492DAHFT-ND.
RES 649K OHM 1/8W .5% SMD 1206 - 9T12062A6493DAHFT
 Order RES 649K OHM 1/8W .5% SMD 1206-9T12062A6493DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6493DAHFT-ND.