RES 36.5K OHM 1/8W .25% SMD 1206 - 9T12062A3652CBHFT - Resistors

Digi-Key Part Number 9T12062A3652CBHFT-ND
Price Break
5000
Unit Price
0.08843
Extended Price
442.15
Manufacturer Part Number9T12062A3652CBHFT
Product DescriptionRES 36.5K OHM 1/8W .25% SMD 1206
Quantity Available Non-Stock
All prices are in GBP

RES 36.5K OHM 1/8W .25% SMD 1206 - 9T12062A3652CBHFT - Resistors Details
Technical/Catalog Information9T12062A3652CBHFT
VendorYageo
CategoryResistors
Resistance In Ohms36.5K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T12062A3652CBHFT
9T12062A3652CBHFT

Purchase RES 36.5K OHM 1/8W .25% SMD 1206 - 9T12062A3652CBHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 36.5K OHM 1/8W .25% SMD 1206 - 9T12062A3652CBHFT
Resistors

RES 36.5K OHM 1/8W .25% SMD 1206 - 9T12062A3652CBHFT (9T12062A3652CBHFT-ND)

Related parts Resistors:
RES 36.5K OHM 1/8W .25% SMD 1206 - 9T12062A3652CBHFT
 Order RES 36.5K OHM 1/8W .25% SMD 1206-9T12062A3652CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3652CBHFT-ND.
RES 3.65K OHM 1/8W .25% SMD 1206 - 9T12062A3651CAHFT
 Order RES 3.65K OHM 1/8W .25% SMD 1206-9T12062A3651CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3651CAHFT-ND.
RES 36.5K OHM 1/8W .25% SMD 1206 - 9T12062A3652CAHFT
 Order RES 36.5K OHM 1/8W .25% SMD 1206-9T12062A3652CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3652CAHFT-ND.
RES 365K OHM 1/8W .25% SMD 1206 - 9T12062A3653CAHFT
 Order RES 365K OHM 1/8W .25% SMD 1206-9T12062A3653CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3653CAHFT-ND.
RES 3.65K OHM 1/8W .25% SMD 1206 - 9T12062A3651CBHFT
 Order RES 3.65K OHM 1/8W .25% SMD 1206-9T12062A3651CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3651CBHFT-ND.
RES 365K OHM 1/8W .25% SMD 1206 - 9T12062A3653CBHFT
 Order RES 365K OHM 1/8W .25% SMD 1206-9T12062A3653CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3653CBHFT-ND.
RES 365K OHM 1/8W .25% SMD 1206 - RT1206CRD07365KL
 Order RES 365K OHM 1/8W .25% SMD 1206-RT1206CRD07365KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07365KL-ND.
RES 36.5K OHM 1/8W .25% SMD 1206 - RT1206CRD0736K5L
 Order RES 36.5K OHM 1/8W .25% SMD 1206-RT1206CRD0736K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0736K5L-ND.
RES 3.65K OHM 1/8W .25% SMD 1206 - RT1206CRD073K65L
 Order RES 3.65K OHM 1/8W .25% SMD 1206-RT1206CRD073K65L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD073K65L-ND.
RES 365K OHM 1/8W .25% SMD 1206 - RT1206CRE07365KL
 Order RES 365K OHM 1/8W .25% SMD 1206-RT1206CRE07365KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07365KL-ND.
RES 36.5K OHM 1/8W .25% SMD 1206 - RT1206CRE0736K5L
 Order RES 36.5K OHM 1/8W .25% SMD 1206-RT1206CRE0736K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0736K5L-ND.
RES 3.65K OHM 1/8W .25% SMD 1206 - RT1206CRE073K65L
 Order RES 3.65K OHM 1/8W .25% SMD 1206-RT1206CRE073K65L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE073K65L-ND.
RES 3.65K OHM 1/8W .5% SMD 1206 - 9T12062A3651DAHFT
 Order RES 3.65K OHM 1/8W .5% SMD 1206-9T12062A3651DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3651DAHFT-ND.
RES 36.5K OHM 1/8W .5% SMD 1206 - 9T12062A3652DAHFT
 Order RES 36.5K OHM 1/8W .5% SMD 1206-9T12062A3652DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3652DAHFT-ND.
RES 365K OHM 1/8W .5% SMD 1206 - 9T12062A3653DAHFT
 Order RES 365K OHM 1/8W .5% SMD 1206-9T12062A3653DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3653DAHFT-ND.