RES 11.0K OHM 1/8W .25% SMD 1206 - 9T12062A1102CBHFT - Resistors

Digi-Key Part Number 9T12062A1102CBHFT-ND
Price Break
5000
Unit Price
0.08843
Extended Price
442.15
Manufacturer Part Number9T12062A1102CBHFT
Product DescriptionRES 11.0K OHM 1/8W .25% SMD 1206
Quantity Available Non-Stock
All prices are in GBP

RES 11.0K OHM 1/8W .25% SMD 1206 - 9T12062A1102CBHFT - Resistors Details
Technical/Catalog Information9T12062A1102CBHFT
VendorYageo
CategoryResistors
Resistance In Ohms11.0K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T12062A1102CBHFT
9T12062A1102CBHFT

Purchase RES 11.0K OHM 1/8W .25% SMD 1206 - 9T12062A1102CBHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 11.0K OHM 1/8W .25% SMD 1206 - 9T12062A1102CBHFT
Resistors

RES 11.0K OHM 1/8W .25% SMD 1206 - 9T12062A1102CBHFT (9T12062A1102CBHFT-ND)

Related parts Resistors:
RES 11.0K OHM 1/8W .25% SMD 1206 - 9T12062A1102CBHFT
 Order RES 11.0K OHM 1/8W .25% SMD 1206-9T12062A1102CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1102CBHFT-ND.
RES 1.10K OHM 1/8W .25% SMD 1206 - 9T12062A1101CAHFT
 Order RES 1.10K OHM 1/8W .25% SMD 1206-9T12062A1101CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1101CAHFT-ND.
RES 11.0K OHM 1/8W .25% SMD 1206 - 9T12062A1102CAHFT
 Order RES 11.0K OHM 1/8W .25% SMD 1206-9T12062A1102CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1102CAHFT-ND.
RES 110K OHM 1/8W .25% SMD 1206 - 9T12062A1103CAHFT
 Order RES 110K OHM 1/8W .25% SMD 1206-9T12062A1103CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1103CAHFT-ND.
RES 1.10K OHM 1/8W .25% SMD 1206 - 9T12062A1101CBHFT
 Order RES 1.10K OHM 1/8W .25% SMD 1206-9T12062A1101CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1101CBHFT-ND.
RES 110K OHM 1/8W .25% SMD 1206 - 9T12062A1103CBHFT
 Order RES 110K OHM 1/8W .25% SMD 1206-9T12062A1103CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1103CBHFT-ND.
RES 110K OHM 1/8W .25% SMD 1206 - RT1206CRD07110KL
 Order RES 110K OHM 1/8W .25% SMD 1206-RT1206CRD07110KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07110KL-ND.
RES 11.0K OHM 1/8W .25% SMD 1206 - RT1206CRD0711KL
 Order RES 11.0K OHM 1/8W .25% SMD 1206-RT1206CRD0711KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0711KL-ND.
RES 1.10K OHM 1/8W .25% SMD 1206 - RT1206CRD071K1L
 Order RES 1.10K OHM 1/8W .25% SMD 1206-RT1206CRD071K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071K1L-ND.
RES 110K OHM 1/8W .25% SMD 1206 - RT1206CRE07110KL
 Order RES 110K OHM 1/8W .25% SMD 1206-RT1206CRE07110KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07110KL-ND.
RES 11.0K OHM 1/8W .25% SMD 1206 - RT1206CRE0711KL
 Order RES 11.0K OHM 1/8W .25% SMD 1206-RT1206CRE0711KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0711KL-ND.
RES 1.10K OHM 1/8W .25% SMD 1206 - RT1206CRE071K1L
 Order RES 1.10K OHM 1/8W .25% SMD 1206-RT1206CRE071K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE071K1L-ND.
RES 1.10K OHM 1/8W .5% SMD 1206 - 9T12062A1101DAHFT
 Order RES 1.10K OHM 1/8W .5% SMD 1206-9T12062A1101DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1101DAHFT-ND.
RES 11.0K OHM 1/8W .5% SMD 1206 - 9T12062A1102DAHFT
 Order RES 11.0K OHM 1/8W .5% SMD 1206-9T12062A1102DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1102DAHFT-ND.
RES 110K OHM 1/8W .5% SMD 1206 - 9T12062A1103DAHFT
 Order RES 110K OHM 1/8W .5% SMD 1206-9T12062A1103DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1103DAHFT-ND.