RES 6.98K OHM 1/8W .25% SMD 1206 - 9T12062A6981CBHFT - Resistors

Digi-Key Part Number 9T12062A6981CBHFT-ND
Price Break
5000
Unit Price
0.08843
Extended Price
442.15
Manufacturer Part Number9T12062A6981CBHFT
Product DescriptionRES 6.98K OHM 1/8W .25% SMD 1206
Quantity Available Non-Stock
All prices are in GBP

RES 6.98K OHM 1/8W .25% SMD 1206 - 9T12062A6981CBHFT - Resistors Details
Technical/Catalog Information9T12062A6981CBHFT
VendorYageo
CategoryResistors
Resistance In Ohms6.98K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T12062A6981CBHFT
9T12062A6981CBHFT

Purchase RES 6.98K OHM 1/8W .25% SMD 1206 - 9T12062A6981CBHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 6.98K OHM 1/8W .25% SMD 1206 - 9T12062A6981CBHFT
Resistors

RES 6.98K OHM 1/8W .25% SMD 1206 - 9T12062A6981CBHFT (9T12062A6981CBHFT-ND)

Related parts Resistors:
RES 6.98K OHM 1/8W .25% SMD 1206 - 9T12062A6981CBHFT
 Order RES 6.98K OHM 1/8W .25% SMD 1206-9T12062A6981CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6981CBHFT-ND.
RES 6.98K OHM 1/8W .25% SMD 1206 - 9T12062A6981CAHFT
 Order RES 6.98K OHM 1/8W .25% SMD 1206-9T12062A6981CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6981CAHFT-ND.
RES 69.8K OHM 1/8W .25% SMD 1206 - 9T12062A6982CAHFT
 Order RES 69.8K OHM 1/8W .25% SMD 1206-9T12062A6982CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6982CAHFT-ND.
RES 698K OHM 1/8W .25% SMD 1206 - 9T12062A6983CAHFT
 Order RES 698K OHM 1/8W .25% SMD 1206-9T12062A6983CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6983CAHFT-ND.
RES 69.8K OHM 1/8W .25% SMD 1206 - 9T12062A6982CBHFT
 Order RES 69.8K OHM 1/8W .25% SMD 1206-9T12062A6982CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6982CBHFT-ND.
RES 698K OHM 1/8W .25% SMD 1206 - 9T12062A6983CBHFT
 Order RES 698K OHM 1/8W .25% SMD 1206-9T12062A6983CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6983CBHFT-ND.
RES 698K OHM 1/8W .25% SMD 1206 - RT1206CRD07698KL
 Order RES 698K OHM 1/8W .25% SMD 1206-RT1206CRD07698KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07698KL-ND.
RES 69.8K OHM 1/8W .25% SMD 1206 - RT1206CRD0769K8L
 Order RES 69.8K OHM 1/8W .25% SMD 1206-RT1206CRD0769K8L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0769K8L-ND.
RES 6.98K OHM 1/8W .25% SMD 1206 - RT1206CRD076K98L
 Order RES 6.98K OHM 1/8W .25% SMD 1206-RT1206CRD076K98L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD076K98L-ND.
RES 698K OHM 1/8W .25% SMD 1206 - RT1206CRE07698KL
 Order RES 698K OHM 1/8W .25% SMD 1206-RT1206CRE07698KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07698KL-ND.
RES 69.8K OHM 1/8W .25% SMD 1206 - RT1206CRE0769K8L
 Order RES 69.8K OHM 1/8W .25% SMD 1206-RT1206CRE0769K8L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0769K8L-ND.
RES 6.98K OHM 1/8W .25% SMD 1206 - RT1206CRE076K98L
 Order RES 6.98K OHM 1/8W .25% SMD 1206-RT1206CRE076K98L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE076K98L-ND.
RES 6.98K OHM 1/8W .5% SMD 1206 - 9T12062A6981DAHFT
 Order RES 6.98K OHM 1/8W .5% SMD 1206-9T12062A6981DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6981DAHFT-ND.
RES 69.8K OHM 1/8W .5% SMD 1206 - 9T12062A6982DAHFT
 Order RES 69.8K OHM 1/8W .5% SMD 1206-9T12062A6982DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6982DAHFT-ND.
RES 698K OHM 1/8W .5% SMD 1206 - 9T12062A6983DAHFT
 Order RES 698K OHM 1/8W .5% SMD 1206-9T12062A6983DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6983DAHFT-ND.