RES 1.47K OHM 1/8W .25% SMD 1206 - 9T12062A1471CBHFT - Resistors

Digi-Key Part Number 9T12062A1471CBHFT-ND
Price Break
5000
Unit Price
0.08843
Extended Price
442.15
Manufacturer Part Number9T12062A1471CBHFT
Product DescriptionRES 1.47K OHM 1/8W .25% SMD 1206
Quantity Available Non-Stock
All prices are in GBP

RES 1.47K OHM 1/8W .25% SMD 1206 - 9T12062A1471CBHFT - Resistors Details
Technical/Catalog Information9T12062A1471CBHFT
VendorYageo
CategoryResistors
Resistance In Ohms1.47K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T12062A1471CBHFT
9T12062A1471CBHFT

Purchase RES 1.47K OHM 1/8W .25% SMD 1206 - 9T12062A1471CBHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.47K OHM 1/8W .25% SMD 1206 - 9T12062A1471CBHFT
Resistors

RES 1.47K OHM 1/8W .25% SMD 1206 - 9T12062A1471CBHFT (9T12062A1471CBHFT-ND)

Related parts Resistors:
RES 1.47K OHM 1/8W .25% SMD 1206 - 9T12062A1471CBHFT
 Order RES 1.47K OHM 1/8W .25% SMD 1206-9T12062A1471CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1471CBHFT-ND.
RES 1.47K OHM 1/8W .25% SMD 1206 - 9T12062A1471CAHFT
 Order RES 1.47K OHM 1/8W .25% SMD 1206-9T12062A1471CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1471CAHFT-ND.
RES 14.7K OHM 1/8W .25% SMD 1206 - 9T12062A1472CAHFT
 Order RES 14.7K OHM 1/8W .25% SMD 1206-9T12062A1472CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1472CAHFT-ND.
RES 147K OHM 1/8W .25% SMD 1206 - 9T12062A1473CAHFT
 Order RES 147K OHM 1/8W .25% SMD 1206-9T12062A1473CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1473CAHFT-ND.
RES 14.7K OHM 1/8W .25% SMD 1206 - 9T12062A1472CBHFT
 Order RES 14.7K OHM 1/8W .25% SMD 1206-9T12062A1472CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1472CBHFT-ND.
RES 147K OHM 1/8W .25% SMD 1206 - 9T12062A1473CBHFT
 Order RES 147K OHM 1/8W .25% SMD 1206-9T12062A1473CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1473CBHFT-ND.
RES 147K OHM 1/8W .25% SMD 1206 - RT1206CRD07147KL
 Order RES 147K OHM 1/8W .25% SMD 1206-RT1206CRD07147KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07147KL-ND.
RES 14.7K OHM 1/8W .25% SMD 1206 - RT1206CRD0714K7L
 Order RES 14.7K OHM 1/8W .25% SMD 1206-RT1206CRD0714K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0714K7L-ND.
RES 1.47K OHM 1/8W .25% SMD 1206 - RT1206CRD071K47L
 Order RES 1.47K OHM 1/8W .25% SMD 1206-RT1206CRD071K47L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071K47L-ND.
RES 147K OHM 1/8W .25% SMD 1206 - RT1206CRE07147KL
 Order RES 147K OHM 1/8W .25% SMD 1206-RT1206CRE07147KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07147KL-ND.
RES 14.7K OHM 1/8W .25% SMD 1206 - RT1206CRE0714K7L
 Order RES 14.7K OHM 1/8W .25% SMD 1206-RT1206CRE0714K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0714K7L-ND.
RES 1.47K OHM 1/8W .25% SMD 1206 - RT1206CRE071K47L
 Order RES 1.47K OHM 1/8W .25% SMD 1206-RT1206CRE071K47L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE071K47L-ND.
RES 1.47K OHM 1/8W .5% SMD 1206 - 9T12062A1471DAHFT
 Order RES 1.47K OHM 1/8W .5% SMD 1206-9T12062A1471DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1471DAHFT-ND.
RES 14.7K OHM 1/8W .5% SMD 1206 - 9T12062A1472DAHFT
 Order RES 14.7K OHM 1/8W .5% SMD 1206-9T12062A1472DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1472DAHFT-ND.
RES 147K OHM 1/8W .5% SMD 1206 - 9T12062A1473DAHFT
 Order RES 147K OHM 1/8W .5% SMD 1206-9T12062A1473DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1473DAHFT-ND.