RES 1.27K OHM 1/8W .25% SMD 1206 - 9T12062A1271CBHFT - Resistors

Digi-Key Part Number 9T12062A1271CBHFT-ND
Price Break
5000
Unit Price
0.08843
Extended Price
442.15
Manufacturer Part Number9T12062A1271CBHFT
Product DescriptionRES 1.27K OHM 1/8W .25% SMD 1206
Quantity Available Non-Stock
All prices are in GBP

RES 1.27K OHM 1/8W .25% SMD 1206 - 9T12062A1271CBHFT - Resistors Details
Technical/Catalog Information9T12062A1271CBHFT
VendorYageo
CategoryResistors
Resistance In Ohms1.27K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T12062A1271CBHFT
9T12062A1271CBHFT

Purchase RES 1.27K OHM 1/8W .25% SMD 1206 - 9T12062A1271CBHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.27K OHM 1/8W .25% SMD 1206 - 9T12062A1271CBHFT
Resistors

RES 1.27K OHM 1/8W .25% SMD 1206 - 9T12062A1271CBHFT (9T12062A1271CBHFT-ND)

Related parts Resistors:
RES 1.27K OHM 1/8W .25% SMD 1206 - 9T12062A1271CBHFT
 Order RES 1.27K OHM 1/8W .25% SMD 1206-9T12062A1271CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1271CBHFT-ND.
RES 1.27K OHM 1/8W .25% SMD 1206 - 9T12062A1271CAHFT
 Order RES 1.27K OHM 1/8W .25% SMD 1206-9T12062A1271CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1271CAHFT-ND.
RES 12.7K OHM 1/8W .25% SMD 1206 - 9T12062A1272CAHFT
 Order RES 12.7K OHM 1/8W .25% SMD 1206-9T12062A1272CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1272CAHFT-ND.
RES 127K OHM 1/8W .25% SMD 1206 - 9T12062A1273CAHFT
 Order RES 127K OHM 1/8W .25% SMD 1206-9T12062A1273CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1273CAHFT-ND.
RES 12.7K OHM 1/8W .25% SMD 1206 - 9T12062A1272CBHFT
 Order RES 12.7K OHM 1/8W .25% SMD 1206-9T12062A1272CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1272CBHFT-ND.
RES 127K OHM 1/8W .25% SMD 1206 - 9T12062A1273CBHFT
 Order RES 127K OHM 1/8W .25% SMD 1206-9T12062A1273CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1273CBHFT-ND.
RES 127K OHM 1/8W .25% SMD 1206 - RT1206CRD07127KL
 Order RES 127K OHM 1/8W .25% SMD 1206-RT1206CRD07127KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07127KL-ND.
RES 12.7K OHM 1/8W .25% SMD 1206 - RT1206CRD0712K7L
 Order RES 12.7K OHM 1/8W .25% SMD 1206-RT1206CRD0712K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0712K7L-ND.
RES 1.27K OHM 1/8W .25% SMD 1206 - RT1206CRD071K27L
 Order RES 1.27K OHM 1/8W .25% SMD 1206-RT1206CRD071K27L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071K27L-ND.
RES 127K OHM 1/8W .25% SMD 1206 - RT1206CRE07127KL
 Order RES 127K OHM 1/8W .25% SMD 1206-RT1206CRE07127KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07127KL-ND.
RES 12.7K OHM 1/8W .25% SMD 1206 - RT1206CRE0712K7L
 Order RES 12.7K OHM 1/8W .25% SMD 1206-RT1206CRE0712K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0712K7L-ND.
RES 1.27K OHM 1/8W .25% SMD 1206 - RT1206CRE071K27L
 Order RES 1.27K OHM 1/8W .25% SMD 1206-RT1206CRE071K27L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE071K27L-ND.
RES 1.27K OHM 1/8W .5% SMD 1206 - 9T12062A1271DAHFT
 Order RES 1.27K OHM 1/8W .5% SMD 1206-9T12062A1271DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1271DAHFT-ND.
RES 12.7K OHM 1/8W .5% SMD 1206 - 9T12062A1272DAHFT
 Order RES 12.7K OHM 1/8W .5% SMD 1206-9T12062A1272DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1272DAHFT-ND.
RES 127K OHM 1/8W .5% SMD 1206 - 9T12062A1273DAHFT
 Order RES 127K OHM 1/8W .5% SMD 1206-9T12062A1273DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1273DAHFT-ND.