RES 1.05K OHM 1/8W .25% SMD 1206 - 9T12062A1051CBHFT - Resistors

Digi-Key Part Number 9T12062A1051CBHFT-ND
Price Break
5000
Unit Price
0.08843
Extended Price
442.15
Manufacturer Part Number9T12062A1051CBHFT
Product DescriptionRES 1.05K OHM 1/8W .25% SMD 1206
Quantity Available Non-Stock
All prices are in GBP

RES 1.05K OHM 1/8W .25% SMD 1206 - 9T12062A1051CBHFT - Resistors Details
Technical/Catalog Information9T12062A1051CBHFT
VendorYageo
CategoryResistors
Resistance In Ohms1.05K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T12062A1051CBHFT
9T12062A1051CBHFT

Purchase RES 1.05K OHM 1/8W .25% SMD 1206 - 9T12062A1051CBHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.05K OHM 1/8W .25% SMD 1206 - 9T12062A1051CBHFT
Resistors

RES 1.05K OHM 1/8W .25% SMD 1206 - 9T12062A1051CBHFT (9T12062A1051CBHFT-ND)

Related parts Resistors:
RES 1.05K OHM 1/8W .25% SMD 1206 - 9T12062A1051CBHFT
 Order RES 1.05K OHM 1/8W .25% SMD 1206-9T12062A1051CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1051CBHFT-ND.
RES 1.05K OHM 1/8W .25% SMD 1206 - 9T12062A1051CAHFT
 Order RES 1.05K OHM 1/8W .25% SMD 1206-9T12062A1051CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1051CAHFT-ND.
RES 10.5K OHM 1/8W .25% SMD 1206 - 9T12062A1052CAHFT
 Order RES 10.5K OHM 1/8W .25% SMD 1206-9T12062A1052CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1052CAHFT-ND.
RES 105K OHM 1/8W .25% SMD 1206 - 9T12062A1053CAHFT
 Order RES 105K OHM 1/8W .25% SMD 1206-9T12062A1053CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1053CAHFT-ND.
RES 10.5K OHM 1/8W .25% SMD 1206 - 9T12062A1052CBHFT
 Order RES 10.5K OHM 1/8W .25% SMD 1206-9T12062A1052CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1052CBHFT-ND.
RES 105K OHM 1/8W .25% SMD 1206 - 9T12062A1053CBHFT
 Order RES 105K OHM 1/8W .25% SMD 1206-9T12062A1053CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1053CBHFT-ND.
RES 105K OHM 1/8W .25% SMD 1206 - RT1206CRD07105KL
 Order RES 105K OHM 1/8W .25% SMD 1206-RT1206CRD07105KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07105KL-ND.
RES 10.5K OHM 1/8W .25% SMD 1206 - RT1206CRD0710K5L
 Order RES 10.5K OHM 1/8W .25% SMD 1206-RT1206CRD0710K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0710K5L-ND.
RES 1.05K OHM 1/8W .25% SMD 1206 - RT1206CRD071K05L
 Order RES 1.05K OHM 1/8W .25% SMD 1206-RT1206CRD071K05L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD071K05L-ND.
RES 105K OHM 1/8W .25% SMD 1206 - RT1206CRE07105KL
 Order RES 105K OHM 1/8W .25% SMD 1206-RT1206CRE07105KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07105KL-ND.
RES 10.5K OHM 1/8W .25% SMD 1206 - RT1206CRE0710K5L
 Order RES 10.5K OHM 1/8W .25% SMD 1206-RT1206CRE0710K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0710K5L-ND.
RES 1.05K OHM 1/8W .25% SMD 1206 - RT1206CRE071K05L
 Order RES 1.05K OHM 1/8W .25% SMD 1206-RT1206CRE071K05L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE071K05L-ND.
RES 1.05K OHM 1/8W .5% SMD 1206 - 9T12062A1051DAHFT
 Order RES 1.05K OHM 1/8W .5% SMD 1206-9T12062A1051DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1051DAHFT-ND.
RES 10.5K OHM 1/8W .5% SMD 1206 - 9T12062A1052DAHFT
 Order RES 10.5K OHM 1/8W .5% SMD 1206-9T12062A1052DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1052DAHFT-ND.
RES 105K OHM 1/8W .5% SMD 1206 - 9T12062A1053DAHFT
 Order RES 105K OHM 1/8W .5% SMD 1206-9T12062A1053DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1053DAHFT-ND.