RES 68.0 OHM 1/8W .25% SMD 1206 - 9T12062A68R0CBHFT - Resistors

Digi-Key Part Number 9T12062A68R0CBHFT-ND
Price Break
5000
Unit Price
0.08843
Extended Price
442.15
Manufacturer Part Number9T12062A68R0CBHFT
Product DescriptionRES 68.0 OHM 1/8W .25% SMD 1206
Quantity Available Non-Stock
All prices are in GBP

RES 68.0 OHM 1/8W .25% SMD 1206 - 9T12062A68R0CBHFT - Resistors Details
Technical/Catalog Information9T12062A68R0CBHFT
VendorYageo
CategoryResistors
Resistance In Ohms68.0
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T12062A68R0CBHFT
9T12062A68R0CBHFT

Purchase RES 68.0 OHM 1/8W .25% SMD 1206 - 9T12062A68R0CBHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 68.0 OHM 1/8W .25% SMD 1206 - 9T12062A68R0CBHFT
Resistors

RES 68.0 OHM 1/8W .25% SMD 1206 - 9T12062A68R0CBHFT (9T12062A68R0CBHFT-ND)

Related parts Resistors:
RES 68.0 OHM 1/8W .25% SMD 1206 - 9T12062A68R0CBHFT
 Order RES 68.0 OHM 1/8W .25% SMD 1206-9T12062A68R0CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A68R0CBHFT-ND.
RES 68.0 OHM 1/8W .25% SMD 1206 - 9T12062A68R0CAHFT
 Order RES 68.0 OHM 1/8W .25% SMD 1206-9T12062A68R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A68R0CAHFT-ND.
RES 680 OHM 1/8W .25% SMD 1206 - 9T12062A6800CAHFT
 Order RES 680 OHM 1/8W .25% SMD 1206-9T12062A6800CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6800CAHFT-ND.
RES 680 OHM 1/8W .25% SMD 1206 - 9T12062A6800CBHFT
 Order RES 680 OHM 1/8W .25% SMD 1206-9T12062A6800CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6800CBHFT-ND.
RES 680 OHM 1/8W .25% SMD 1206 - RT1206CRD07680RL
 Order RES 680 OHM 1/8W .25% SMD 1206-RT1206CRD07680RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07680RL-ND.
RES 68.0 OHM 1/8W .25% SMD 1206 - RT1206CRD0768RL
 Order RES 68.0 OHM 1/8W .25% SMD 1206-RT1206CRD0768RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0768RL-ND.
RES 680 OHM 1/8W .25% SMD 1206 - RT1206CRE07680RL
 Order RES 680 OHM 1/8W .25% SMD 1206-RT1206CRE07680RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07680RL-ND.
RES 68.0 OHM 1/8W .25% SMD 1206 - RT1206CRE0768RL
 Order RES 68.0 OHM 1/8W .25% SMD 1206-RT1206CRE0768RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0768RL-ND.
RES 68.0 OHM 1/8W .5% SMD 1206 - 9T12062A68R0DAHFT
 Order RES 68.0 OHM 1/8W .5% SMD 1206-9T12062A68R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A68R0DAHFT-ND.
RES 680 OHM 1/8W .5% SMD 1206 - 9T12062A6800DAHFT
 Order RES 680 OHM 1/8W .5% SMD 1206-9T12062A6800DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6800DAHFT-ND.
RES 10.0 OHM 1/8W .25% SMD 1206 - 9T12062A10R0CAHFT
 Order RES 10.0 OHM 1/8W .25% SMD 1206-9T12062A10R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R0CAHFT-ND.
RES 10.2 OHM 1/8W .25% SMD 1206 - 9T12062A10R2CAHFT
 Order RES 10.2 OHM 1/8W .25% SMD 1206-9T12062A10R2CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R2CAHFT-ND.
RES 10.5 OHM 1/8W .25% SMD 1206 - 9T12062A10R5CAHFT
 Order RES 10.5 OHM 1/8W .25% SMD 1206-9T12062A10R5CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R5CAHFT-ND.
RES 10.7 OHM 1/8W .25% SMD 1206 - 9T12062A10R7CAHFT
 Order RES 10.7 OHM 1/8W .25% SMD 1206-9T12062A10R7CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R7CAHFT-ND.
RES 11.0 OHM 1/8W .25% SMD 1206 - 9T12062A11R0CAHFT
 Order RES 11.0 OHM 1/8W .25% SMD 1206-9T12062A11R0CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R0CAHFT-ND.