RES ARRAY 8.2K OHM 5% 2 RES SMD - EXB-V4V822JV - Resistors

Digi-Key Part Number Y2822TR-ND
Price Break
5000
10000
25000
Unit Price
0.01234
0.01162
0.01089
Extended Price
61.70
116.20
272.25
Manufacturer Part NumberEXB-V4V822JV
Product DescriptionRES ARRAY 8.2K OHM 5% 2 RES SMD
Quantity Available 20000
All prices are in GBP

RES ARRAY 8.2K OHM 5% 2 RES SMD - EXB-V4V822JV - Resistors Details
Technical/Catalog InformationEXB-V4V822JV
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms8.20K
Tolerance±5%
Power Per Element62.5mW
Circuit TypeIsolated
Number of Pins4
PackagingTape & Reel (TR)
Number of Resistors2
Package / Case0603 x 2
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EXB V4V822JV
EXBV4V822JV
Y2822TR ND
Y2822TRND
Y2822TR

Purchase RES ARRAY 8.2K OHM 5% 2 RES SMD - EXB-V4V822JV - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES ARRAY 8.2K OHM 5% 2 RES SMD - EXB-V4V822JV
Resistors

RES ARRAY 8.2K OHM 5% 2 RES SMD - EXB-V4V822JV (Y2822TR-ND)

Related parts Resistors:
RES ARRAY 8.2K OHM 5% 2 RES SMD - EXB-V4V822JV
 Order RES ARRAY 8.2K OHM 5% 2 RES SMD-EXB-V4V822JV online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2822TR-ND.
RES ARRAY 8.2K OHM 5% 2 RES SMD - EXB-V4V822JV
 Order RES ARRAY 8.2K OHM 5% 2 RES SMD-EXB-V4V822JV online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2822CT-ND.
RES ARRAY 82K OHM 5% 2 RES SMD - EXB-V4V823JV
 Order RES ARRAY 82K OHM 5% 2 RES SMD-EXB-V4V823JV online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2823TR-ND.
RES ARRAY 82K OHM 5% 2 RES SMD - EXB-V4V823JV
 Order RES ARRAY 82K OHM 5% 2 RES SMD-EXB-V4V823JV online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2823CT-ND.
RES ARRAY 8.2K OHM 5% 2 RES SMD - EXB-24V822JX
 Order RES ARRAY 8.2K OHM 5% 2 RES SMD-EXB-24V822JX online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y5822TR-ND.
RES ARRAY 82K OHM 5% 2 RES SMD - EXB-24V823JX
 Order RES ARRAY 82K OHM 5% 2 RES SMD-EXB-24V823JX online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y5823TR-ND.
RES ARRAY 8.2K OHM 5% 2 RES SMD - EXB-24V822JX
 Order RES ARRAY 8.2K OHM 5% 2 RES SMD-EXB-24V822JX online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5822CT-ND.
RES ARRAY 82K OHM 5% 2 RES SMD - EXB-24V823JX
 Order RES ARRAY 82K OHM 5% 2 RES SMD-EXB-24V823JX online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5823CT-ND.
RES ARRAY 8.2K OHM 5% 2 RES SMD - EXB-34V822JV
 Order RES ARRAY 8.2K OHM 5% 2 RES SMD-EXB-34V822JV online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y8822TR-ND.
RES ARRAY 82K OHM 5% 2 RES SMD - EXB-34V823JV
 Order RES ARRAY 82K OHM 5% 2 RES SMD-EXB-34V823JV online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y8823TR-ND.
RES ARRAY 8.2K OHM 5% 2 RES SMD - EXB-34V822JV
 Order RES ARRAY 8.2K OHM 5% 2 RES SMD-EXB-34V822JV online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y8822CT-ND.
RES ARRAY 82K OHM 5% 2 RES SMD - EXB-34V823JV
 Order RES ARRAY 82K OHM 5% 2 RES SMD-EXB-34V823JV online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y8823CT-ND.
RES ARRAY 12 OHM 5% 2 RES SMD - EXB-V4V120JV
 Order RES ARRAY 12 OHM 5% 2 RES SMD-EXB-V4V120JV online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2120TR-ND.
RES ARRAY 47K OHM 5% 2 RES SMD - EXB-V4V473JV
 Order RES ARRAY 47K OHM 5% 2 RES SMD-EXB-V4V473JV online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2473TR-ND.
RES ARRAY 150 OHM 5% 2 RES SMD - EXB-V4V151JV
 Order RES ARRAY 150 OHM 5% 2 RES SMD-EXB-V4V151JV online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2151TR-ND.