RES 3.40K OHM 1/8W .5% SMD 1206 - 9T12062A3401DBHFT - Resistors

Digi-Key Part Number 9T12062A3401DBHFT-ND
Price Break
5000
Unit Price
0.05445
Extended Price
272.25
Manufacturer Part Number9T12062A3401DBHFT
Product DescriptionRES 3.40K OHM 1/8W .5% SMD 1206
Quantity Available Non-Stock
All prices are in GBP

RES 3.40K OHM 1/8W .5% SMD 1206 - 9T12062A3401DBHFT - Resistors Details
Technical/Catalog Information9T12062A3401DBHFT
VendorYageo
CategoryResistors
Resistance In Ohms3.40K
Power (Watts)0.125W, 1/8W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T12062A3401DBHFT
9T12062A3401DBHFT

Purchase RES 3.40K OHM 1/8W .5% SMD 1206 - 9T12062A3401DBHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 3.40K OHM 1/8W .5% SMD 1206 - 9T12062A3401DBHFT
Resistors

RES 3.40K OHM 1/8W .5% SMD 1206 - 9T12062A3401DBHFT (9T12062A3401DBHFT-ND)

Related parts Resistors:
RES 3.40K OHM 1/8W .5% SMD 1206 - 9T12062A3401DBHFT
 Order RES 3.40K OHM 1/8W .5% SMD 1206-9T12062A3401DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3401DBHFT-ND.
RES 3.40K OHM 1/8W .5% SMD 1206 - 9T12062A3401DAHFT
 Order RES 3.40K OHM 1/8W .5% SMD 1206-9T12062A3401DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3401DAHFT-ND.
RES 34.0K OHM 1/8W .5% SMD 1206 - 9T12062A3402DAHFT
 Order RES 34.0K OHM 1/8W .5% SMD 1206-9T12062A3402DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3402DAHFT-ND.
RES 340K OHM 1/8W .5% SMD 1206 - 9T12062A3403DAHFT
 Order RES 340K OHM 1/8W .5% SMD 1206-9T12062A3403DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3403DAHFT-ND.
RES 34.0K OHM 1/8W .5% SMD 1206 - 9T12062A3402DBHFT
 Order RES 34.0K OHM 1/8W .5% SMD 1206-9T12062A3402DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3402DBHFT-ND.
RES 340K OHM 1/8W .5% SMD 1206 - 9T12062A3403DBHFT
 Order RES 340K OHM 1/8W .5% SMD 1206-9T12062A3403DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3403DBHFT-ND.
RES 340K OHM 1/8W .5% SMD 1206 - RT1206DRD07340KL
 Order RES 340K OHM 1/8W .5% SMD 1206-RT1206DRD07340KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07340KL-ND.
RES 34.0K OHM 1/8W .5% SMD 1206 - RT1206DRD0734KL
 Order RES 34.0K OHM 1/8W .5% SMD 1206-RT1206DRD0734KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0734KL-ND.
RES 3.40K OHM 1/8W .5% SMD 1206 - RT1206DRD073K4L
 Order RES 3.40K OHM 1/8W .5% SMD 1206-RT1206DRD073K4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD073K4L-ND.
RES 340K OHM 1/8W .5% SMD 1206 - RT1206DRE07340KL
 Order RES 340K OHM 1/8W .5% SMD 1206-RT1206DRE07340KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07340KL-ND.
RES 34.0K OHM 1/8W .5% SMD 1206 - RT1206DRE0734KL
 Order RES 34.0K OHM 1/8W .5% SMD 1206-RT1206DRE0734KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE0734KL-ND.
RES 3.40K OHM 1/8W .5% SMD 1206 - RT1206DRE073K4L
 Order RES 3.40K OHM 1/8W .5% SMD 1206-RT1206DRE073K4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE073K4L-ND.
RES 10.0 OHM 1/8W .5% SMD 1206 - 9T12062A10R0DAHFT
 Order RES 10.0 OHM 1/8W .5% SMD 1206-9T12062A10R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R0DAHFT-ND.
RES 10.2 OHM 1/8W .5% SMD 1206 - 9T12062A10R2DAHFT
 Order RES 10.2 OHM 1/8W .5% SMD 1206-9T12062A10R2DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R2DAHFT-ND.
RES 10.5 OHM 1/8W .5% SMD 1206 - 9T12062A10R5DAHFT
 Order RES 10.5 OHM 1/8W .5% SMD 1206-9T12062A10R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R5DAHFT-ND.