SOCKET 24PIN .331 SOJ TIN SMD - 24-S538-00

Digi-Key Part Number A340-ND
Price Break
1
25
100
500
1000
2500
5000
10000
Unit Price
0.87
0.7724
0.6679
0.63526
0.605
0.55825
0.53434
0.52181
Extended Price
0.87
19.31
66.79
317.63
605.00
1395.62
2671.70
5218.10
Manufacturer Part Number24-S538-00
Product DescriptionSOCKET 24PIN .331 SOJ TIN SMD
Quantity Available 0
All prices are in GBP

SOCKET 24PIN .331 SOJ TIN SMD - 24-S538-00 Details
Technical/Catalog Information24-S538-00
VendorAries Electronics
CategorySockets for ICs, Transistors
Contact FinishTin, 100µin (2.54µm)
FeaturesClosed Frame
Mounting TypeSurface Mount
Pitch0.100" (2.54mm)
Number of Positions or Pins (Grid)24 (2 x 12)
TypeSOJ
Series-
Other Names 24 S538 00
24S53800
A340 ND
A340ND
A340

Purchase SOCKET 24PIN .331 SOJ TIN SMD - 24-S538-00
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SOCKET 24PIN .331 SOJ TIN SMD - 24-S538-00
SOCKET 24PIN .331 SOJ TIN SMD - 24-S538-00

SOCKET 24PIN .331 SOJ TIN SMD - 24-S538-00 (A340-ND)

Related parts :
SOCKET 24PIN .331 SOJ TIN SMD - 24-S538-00
 Order SOCKET 24PIN .331 SOJ TIN SMD-24-S538-00 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A340-ND.
SOCKET 24PIN ZIF LO PROFILE - 24-526-10
 Order SOCKET 24PIN ZIF LO PROFILE-24-526-10 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A346-ND.
IC SOCKET PLCC 20POS TIN SMD - A-CCS20-Z-SM
 Order IC SOCKET PLCC 20POS TIN SMD-A-CCS20-Z-SM online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7339-ND.
SOCKET ZIP DIP 14 POS GOLD - 214-3339-00-0602J
 Order SOCKET ZIP DIP 14 POS GOLD-214-3339-00-0602J online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1402-ND.
SOCKET ZIP DIP 18 POS GOLD - 218-3341-00-0602J
 Order SOCKET ZIP DIP 18 POS GOLD-218-3341-00-0602J online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1802-ND.
SOCKET CARRIER 28PIN GD/TIN .300 - 614-93-328-31-012000
 Order SOCKET CARRIER 28PIN GD/TIN .300-614-93-328-31-012000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED6028-ND.
IC SOCKET 40 PIN MS TIN/TIN .600 - 110-44-640-41-001000
 Order IC SOCKET 40 PIN MS TIN/TIN .600-110-44-640-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED90059-ND.
CONN SOCKET CRIMP 20-22AWG TIN - DF1E-2022SC
 Order CONN SOCKET CRIMP 20-22AWG TIN-DF1E-2022SC online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3852-ND.
CONN HEADER 4POS .200 VERT TIN - 15-24-4557
 Order CONN HEADER 4POS .200 VERT TIN-15-24-4557 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM6987-ND.
CONN SOCKET 22-24AWG .100" TIN - 90119-2109
 Order CONN SOCKET 22-24AWG .100" TIN-90119-2109 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2558-ND.
CONN SOCKET CRIMP 22-30AWG TIN - 76357-401LF
 Order CONN SOCKET CRIMP 22-30AWG TIN-76357-401LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1276-ND.
SOCKET BULB MTL CLIP 1.5A 28VDC - 42-0595-00
 Order SOCKET BULB MTL CLIP 1.5A 28VDC-42-0595-00 online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 42-0595-00-ND.
CONN HDR XA 2POS 2.5MM TIN SMD - BM02B-XASS-TF
 Order CONN HDR XA 2POS 2.5MM TIN SMD-BM02B-XASS-TF online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number BM02B-XASS-TF-ND.
PLCC SOCKET 44 PIN SMD DQ TIN - 44-535-00
 Order PLCC SOCKET 44 PIN SMD DQ TIN-44-535-00 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A423-ND.
20 PIN TIN WW IC SOCKET - C8120-04
 Order 20 PIN TIN WW IC SOCKET-C8120-04 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number C8120-ND.