RES 88.7K OHM 1/8W .25% SMD 1206 - 9T12062A8872CAHFT

Digi-Key Part Number 9T12062A8872CAHFT-ND
Price Break
5000
Unit Price
0.10629
Extended Price
531.45
Manufacturer Part Number9T12062A8872CAHFT
Product DescriptionRES 88.7K OHM 1/8W .25% SMD 1206
Quantity Available Non-Stock
All prices are in GBP

RES 88.7K OHM 1/8W .25% SMD 1206 - 9T12062A8872CAHFT Details
Technical/Catalog Information9T12062A8872CAHFT
VendorYageo
CategoryResistors
Resistance In Ohms88.7K
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T12062A8872CAHFT
9T12062A8872CAHFT

Purchase RES 88.7K OHM 1/8W .25% SMD 1206 - 9T12062A8872CAHFT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 88.7K OHM 1/8W .25% SMD 1206 - 9T12062A8872CAHFT
RES 88.7K OHM 1/8W .25% SMD 1206 - 9T12062A8872CAHFT

RES 88.7K OHM 1/8W .25% SMD 1206 - 9T12062A8872CAHFT (9T12062A8872CAHFT-ND)

Related parts :
RES 88.7K OHM 1/8W .25% SMD 1206 - 9T12062A8872CAHFT
 Order RES 88.7K OHM 1/8W .25% SMD 1206-9T12062A8872CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8872CAHFT-ND.
RES 8.87K OHM 1/8W .25% SMD 1206 - 9T12062A8871CAHFT
 Order RES 8.87K OHM 1/8W .25% SMD 1206-9T12062A8871CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8871CAHFT-ND.
RES 887K OHM 1/8W .25% SMD 1206 - 9T12062A8873CAHFT
 Order RES 887K OHM 1/8W .25% SMD 1206-9T12062A8873CAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8873CAHFT-ND.
RES 8.87K OHM 1/8W .25% SMD 1206 - 9T12062A8871CBHFT
 Order RES 8.87K OHM 1/8W .25% SMD 1206-9T12062A8871CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8871CBHFT-ND.
RES 88.7K OHM 1/8W .25% SMD 1206 - 9T12062A8872CBHFT
 Order RES 88.7K OHM 1/8W .25% SMD 1206-9T12062A8872CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8872CBHFT-ND.
RES 887K OHM 1/8W .25% SMD 1206 - 9T12062A8873CBHFT
 Order RES 887K OHM 1/8W .25% SMD 1206-9T12062A8873CBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8873CBHFT-ND.
RES 887K OHM 1/8W .25% SMD 1206 - RT1206CRD07887KL
 Order RES 887K OHM 1/8W .25% SMD 1206-RT1206CRD07887KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD07887KL-ND.
RES 88.7K OHM 1/8W .25% SMD 1206 - RT1206CRD0788K7L
 Order RES 88.7K OHM 1/8W .25% SMD 1206-RT1206CRD0788K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD0788K7L-ND.
RES 8.87K OHM 1/8W .25% SMD 1206 - RT1206CRD078K87L
 Order RES 8.87K OHM 1/8W .25% SMD 1206-RT1206CRD078K87L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRD078K87L-ND.
RES 887K OHM 1/8W .25% SMD 1206 - RT1206CRE07887KL
 Order RES 887K OHM 1/8W .25% SMD 1206-RT1206CRE07887KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE07887KL-ND.
RES 88.7K OHM 1/8W .25% SMD 1206 - RT1206CRE0788K7L
 Order RES 88.7K OHM 1/8W .25% SMD 1206-RT1206CRE0788K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE0788K7L-ND.
RES 8.87K OHM 1/8W .25% SMD 1206 - RT1206CRE078K87L
 Order RES 8.87K OHM 1/8W .25% SMD 1206-RT1206CRE078K87L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206CRE078K87L-ND.
RES 8.87K OHM 1/8W .5% SMD 1206 - 9T12062A8871DAHFT
 Order RES 8.87K OHM 1/8W .5% SMD 1206-9T12062A8871DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8871DAHFT-ND.
RES 88.7K OHM 1/8W .5% SMD 1206 - 9T12062A8872DAHFT
 Order RES 88.7K OHM 1/8W .5% SMD 1206-9T12062A8872DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8872DAHFT-ND.
RES 887K OHM 1/8W .5% SMD 1206 - 9T12062A8873DAHFT
 Order RES 887K OHM 1/8W .5% SMD 1206-9T12062A8873DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A8873DAHFT-ND.