RES 301K OHM 1/8W .5% SMD 1206 - 9T12062A3013DAHFT - Resistors

Digi-Key Part Number 9T12062A3013DAHFT-ND
Price Break
5000
Unit Price
0.0697
Extended Price
348.50
Manufacturer Part Number9T12062A3013DAHFT
Product DescriptionRES 301K OHM 1/8W .5% SMD 1206
Quantity Available Non-Stock
All prices are in GBP

RES 301K OHM 1/8W .5% SMD 1206 - 9T12062A3013DAHFT - Resistors Details
Technical/Catalog Information9T12062A3013DAHFT
VendorYageo
CategoryResistors
Resistance In Ohms301K
Power (Watts)0.125W, 1/8W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T12062A3013DAHFT
9T12062A3013DAHFT

Purchase RES 301K OHM 1/8W .5% SMD 1206 - 9T12062A3013DAHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 301K OHM 1/8W .5% SMD 1206 - 9T12062A3013DAHFT
Resistors

RES 301K OHM 1/8W .5% SMD 1206 - 9T12062A3013DAHFT (9T12062A3013DAHFT-ND)

Related parts Resistors:
RES 301K OHM 1/8W .5% SMD 1206 - 9T12062A3013DAHFT
 Order RES 301K OHM 1/8W .5% SMD 1206-9T12062A3013DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3013DAHFT-ND.
RES 3.01K OHM 1/8W .5% SMD 1206 - 9T12062A3011DAHFT
 Order RES 3.01K OHM 1/8W .5% SMD 1206-9T12062A3011DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3011DAHFT-ND.
RES 30.1K OHM 1/8W .5% SMD 1206 - 9T12062A3012DAHFT
 Order RES 30.1K OHM 1/8W .5% SMD 1206-9T12062A3012DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3012DAHFT-ND.
RES 3.01K OHM 1/8W .5% SMD 1206 - 9T12062A3011DBHFT
 Order RES 3.01K OHM 1/8W .5% SMD 1206-9T12062A3011DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3011DBHFT-ND.
RES 30.1K OHM 1/8W .5% SMD 1206 - 9T12062A3012DBHFT
 Order RES 30.1K OHM 1/8W .5% SMD 1206-9T12062A3012DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3012DBHFT-ND.
RES 301K OHM 1/8W .5% SMD 1206 - 9T12062A3013DBHFT
 Order RES 301K OHM 1/8W .5% SMD 1206-9T12062A3013DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3013DBHFT-ND.
RES 301K OHM 1/8W .5% SMD 1206 - RT1206DRD07301KL
 Order RES 301K OHM 1/8W .5% SMD 1206-RT1206DRD07301KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07301KL-ND.
RES 30.1K OHM 1/8W .5% SMD 1206 - RT1206DRD0730K1L
 Order RES 30.1K OHM 1/8W .5% SMD 1206-RT1206DRD0730K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0730K1L-ND.
RES 3.01K OHM 1/8W .5% SMD 1206 - RT1206DRD073K01L
 Order RES 3.01K OHM 1/8W .5% SMD 1206-RT1206DRD073K01L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD073K01L-ND.
RES 301K OHM 1/8W .5% SMD 1206 - RT1206DRE07301KL
 Order RES 301K OHM 1/8W .5% SMD 1206-RT1206DRE07301KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07301KL-ND.
RES 30.1K OHM 1/8W .5% SMD 1206 - RT1206DRE0730K1L
 Order RES 30.1K OHM 1/8W .5% SMD 1206-RT1206DRE0730K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE0730K1L-ND.
RES 3.01K OHM 1/8W .5% SMD 1206 - RT1206DRE073K01L
 Order RES 3.01K OHM 1/8W .5% SMD 1206-RT1206DRE073K01L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE073K01L-ND.
RES 10.0 OHM 1/8W .5% SMD 1206 - 9T12062A10R0DAHFT
 Order RES 10.0 OHM 1/8W .5% SMD 1206-9T12062A10R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R0DAHFT-ND.
RES 10.2 OHM 1/8W .5% SMD 1206 - 9T12062A10R2DAHFT
 Order RES 10.2 OHM 1/8W .5% SMD 1206-9T12062A10R2DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R2DAHFT-ND.
RES 10.5 OHM 1/8W .5% SMD 1206 - 9T12062A10R5DAHFT
 Order RES 10.5 OHM 1/8W .5% SMD 1206-9T12062A10R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R5DAHFT-ND.