RES 267K OHM 1/8W .5% SMD 1206 - 9T12062A2673DAHFT - Resistors

Digi-Key Part Number 9T12062A2673DAHFT-ND
Price Break
5000
Unit Price
0.0697
Extended Price
348.50
Manufacturer Part Number9T12062A2673DAHFT
Product DescriptionRES 267K OHM 1/8W .5% SMD 1206
Quantity Available Non-Stock
All prices are in GBP

RES 267K OHM 1/8W .5% SMD 1206 - 9T12062A2673DAHFT - Resistors Details
Technical/Catalog Information9T12062A2673DAHFT
VendorYageo
CategoryResistors
Resistance In Ohms267K
Power (Watts)0.125W, 1/8W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T12062A2673DAHFT
9T12062A2673DAHFT

Purchase RES 267K OHM 1/8W .5% SMD 1206 - 9T12062A2673DAHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 267K OHM 1/8W .5% SMD 1206 - 9T12062A2673DAHFT
Resistors

RES 267K OHM 1/8W .5% SMD 1206 - 9T12062A2673DAHFT (9T12062A2673DAHFT-ND)

Related parts Resistors:
RES 267K OHM 1/8W .5% SMD 1206 - 9T12062A2673DAHFT
 Order RES 267K OHM 1/8W .5% SMD 1206-9T12062A2673DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2673DAHFT-ND.
RES 2.67K OHM 1/8W .5% SMD 1206 - 9T12062A2671DAHFT
 Order RES 2.67K OHM 1/8W .5% SMD 1206-9T12062A2671DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2671DAHFT-ND.
RES 26.7K OHM 1/8W .5% SMD 1206 - 9T12062A2672DAHFT
 Order RES 26.7K OHM 1/8W .5% SMD 1206-9T12062A2672DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2672DAHFT-ND.
RES 2.67K OHM 1/8W .5% SMD 1206 - 9T12062A2671DBHFT
 Order RES 2.67K OHM 1/8W .5% SMD 1206-9T12062A2671DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2671DBHFT-ND.
RES 26.7K OHM 1/8W .5% SMD 1206 - 9T12062A2672DBHFT
 Order RES 26.7K OHM 1/8W .5% SMD 1206-9T12062A2672DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2672DBHFT-ND.
RES 267K OHM 1/8W .5% SMD 1206 - 9T12062A2673DBHFT
 Order RES 267K OHM 1/8W .5% SMD 1206-9T12062A2673DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A2673DBHFT-ND.
RES 267K OHM 1/8W .5% SMD 1206 - RT1206DRD07267KL
 Order RES 267K OHM 1/8W .5% SMD 1206-RT1206DRD07267KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07267KL-ND.
RES 26.7K OHM 1/8W .5% SMD 1206 - RT1206DRD0726K7L
 Order RES 26.7K OHM 1/8W .5% SMD 1206-RT1206DRD0726K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0726K7L-ND.
RES 2.67K OHM 1/8W .5% SMD 1206 - RT1206DRD072K67L
 Order RES 2.67K OHM 1/8W .5% SMD 1206-RT1206DRD072K67L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD072K67L-ND.
RES 267K OHM 1/8W .5% SMD 1206 - RT1206DRE07267KL
 Order RES 267K OHM 1/8W .5% SMD 1206-RT1206DRE07267KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07267KL-ND.
RES 26.7K OHM 1/8W .5% SMD 1206 - RT1206DRE0726K7L
 Order RES 26.7K OHM 1/8W .5% SMD 1206-RT1206DRE0726K7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE0726K7L-ND.
RES 2.67K OHM 1/8W .5% SMD 1206 - RT1206DRE072K67L
 Order RES 2.67K OHM 1/8W .5% SMD 1206-RT1206DRE072K67L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE072K67L-ND.
RES 10.0 OHM 1/8W .5% SMD 1206 - 9T12062A10R0DAHFT
 Order RES 10.0 OHM 1/8W .5% SMD 1206-9T12062A10R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R0DAHFT-ND.
RES 10.2 OHM 1/8W .5% SMD 1206 - 9T12062A10R2DAHFT
 Order RES 10.2 OHM 1/8W .5% SMD 1206-9T12062A10R2DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R2DAHFT-ND.
RES 10.5 OHM 1/8W .5% SMD 1206 - 9T12062A10R5DAHFT
 Order RES 10.5 OHM 1/8W .5% SMD 1206-9T12062A10R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R5DAHFT-ND.