RES 1.30K OHM 1/8W .5% SMD 1206 - 9T12062A1301DAHFT - Resistors

Digi-Key Part Number 9T12062A1301DAHFT-ND
Price Break
5000
Unit Price
0.06336
Extended Price
316.80
Manufacturer Part Number9T12062A1301DAHFT
Product DescriptionRES 1.30K OHM 1/8W .5% SMD 1206
Quantity Available Non-Stock
All prices are in GBP

RES 1.30K OHM 1/8W .5% SMD 1206 - 9T12062A1301DAHFT - Resistors Details
Technical/Catalog Information9T12062A1301DAHFT
VendorYageo
CategoryResistors
Resistance In Ohms1.30K
Power (Watts)0.125W, 1/8W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T12062A1301DAHFT
9T12062A1301DAHFT

Purchase RES 1.30K OHM 1/8W .5% SMD 1206 - 9T12062A1301DAHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.30K OHM 1/8W .5% SMD 1206 - 9T12062A1301DAHFT
Resistors

RES 1.30K OHM 1/8W .5% SMD 1206 - 9T12062A1301DAHFT (9T12062A1301DAHFT-ND)

Related parts Resistors:
RES 1.30K OHM 1/8W .5% SMD 1206 - 9T12062A1301DAHFT
 Order RES 1.30K OHM 1/8W .5% SMD 1206-9T12062A1301DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1301DAHFT-ND.
RES 13.0K OHM 1/8W .5% SMD 1206 - 9T12062A1302DAHFT
 Order RES 13.0K OHM 1/8W .5% SMD 1206-9T12062A1302DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1302DAHFT-ND.
RES 130K OHM 1/8W .5% SMD 1206 - 9T12062A1303DAHFT
 Order RES 130K OHM 1/8W .5% SMD 1206-9T12062A1303DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1303DAHFT-ND.
RES 1.30K OHM 1/8W .5% SMD 1206 - 9T12062A1301DBHFT
 Order RES 1.30K OHM 1/8W .5% SMD 1206-9T12062A1301DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1301DBHFT-ND.
RES 13.0K OHM 1/8W .5% SMD 1206 - 9T12062A1302DBHFT
 Order RES 13.0K OHM 1/8W .5% SMD 1206-9T12062A1302DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1302DBHFT-ND.
RES 130K OHM 1/8W .5% SMD 1206 - 9T12062A1303DBHFT
 Order RES 130K OHM 1/8W .5% SMD 1206-9T12062A1303DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1303DBHFT-ND.
RES 130K OHM 1/8W .5% SMD 1206 - RT1206DRD07130KL
 Order RES 130K OHM 1/8W .5% SMD 1206-RT1206DRD07130KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07130KL-ND.
RES 13.0K OHM 1/8W .5% SMD 1206 - RT1206DRD0713KL
 Order RES 13.0K OHM 1/8W .5% SMD 1206-RT1206DRD0713KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0713KL-ND.
RES 1.30K OHM 1/8W .5% SMD 1206 - RT1206DRD071K3L
 Order RES 1.30K OHM 1/8W .5% SMD 1206-RT1206DRD071K3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD071K3L-ND.
RES 130K OHM 1/8W .5% SMD 1206 - RT1206DRE07130KL
 Order RES 130K OHM 1/8W .5% SMD 1206-RT1206DRE07130KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07130KL-ND.
RES 13.0K OHM 1/8W .5% SMD 1206 - RT1206DRE0713KL
 Order RES 13.0K OHM 1/8W .5% SMD 1206-RT1206DRE0713KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE0713KL-ND.
RES 1.30K OHM 1/8W .5% SMD 1206 - RT1206DRE071K3L
 Order RES 1.30K OHM 1/8W .5% SMD 1206-RT1206DRE071K3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K3L-ND.
RES 10.0 OHM 1/8W .5% SMD 1206 - 9T12062A10R0DAHFT
 Order RES 10.0 OHM 1/8W .5% SMD 1206-9T12062A10R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R0DAHFT-ND.
RES 10.2 OHM 1/8W .5% SMD 1206 - 9T12062A10R2DAHFT
 Order RES 10.2 OHM 1/8W .5% SMD 1206-9T12062A10R2DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R2DAHFT-ND.
RES 10.5 OHM 1/8W .5% SMD 1206 - 9T12062A10R5DAHFT
 Order RES 10.5 OHM 1/8W .5% SMD 1206-9T12062A10R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R5DAHFT-ND.