RES 1.24K OHM 1/8W .5% SMD 1206 - 9T12062A1241DAHFT - Resistors

Digi-Key Part Number 9T12062A1241DAHFT-ND
Price Break
5000
Unit Price
0.0697
Extended Price
348.50
Manufacturer Part Number9T12062A1241DAHFT
Product DescriptionRES 1.24K OHM 1/8W .5% SMD 1206
Quantity Available Non-Stock
All prices are in GBP

RES 1.24K OHM 1/8W .5% SMD 1206 - 9T12062A1241DAHFT - Resistors Details
Technical/Catalog Information9T12062A1241DAHFT
VendorYageo
CategoryResistors
Resistance In Ohms1.24K
Power (Watts)0.125W, 1/8W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T12062A1241DAHFT
9T12062A1241DAHFT

Purchase RES 1.24K OHM 1/8W .5% SMD 1206 - 9T12062A1241DAHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.24K OHM 1/8W .5% SMD 1206 - 9T12062A1241DAHFT
Resistors

RES 1.24K OHM 1/8W .5% SMD 1206 - 9T12062A1241DAHFT (9T12062A1241DAHFT-ND)

Related parts Resistors:
RES 1.24K OHM 1/8W .5% SMD 1206 - 9T12062A1241DAHFT
 Order RES 1.24K OHM 1/8W .5% SMD 1206-9T12062A1241DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1241DAHFT-ND.
RES 12.4K OHM 1/8W .5% SMD 1206 - 9T12062A1242DAHFT
 Order RES 12.4K OHM 1/8W .5% SMD 1206-9T12062A1242DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1242DAHFT-ND.
RES 124K OHM 1/8W .5% SMD 1206 - 9T12062A1243DAHFT
 Order RES 124K OHM 1/8W .5% SMD 1206-9T12062A1243DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1243DAHFT-ND.
RES 1.24K OHM 1/8W .5% SMD 1206 - 9T12062A1241DBHFT
 Order RES 1.24K OHM 1/8W .5% SMD 1206-9T12062A1241DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1241DBHFT-ND.
RES 12.4K OHM 1/8W .5% SMD 1206 - 9T12062A1242DBHFT
 Order RES 12.4K OHM 1/8W .5% SMD 1206-9T12062A1242DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1242DBHFT-ND.
RES 124K OHM 1/8W .5% SMD 1206 - 9T12062A1243DBHFT
 Order RES 124K OHM 1/8W .5% SMD 1206-9T12062A1243DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1243DBHFT-ND.
RES 124K OHM 1/8W .5% SMD 1206 - RT1206DRD07124KL
 Order RES 124K OHM 1/8W .5% SMD 1206-RT1206DRD07124KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07124KL-ND.
RES 12.4K OHM 1/8W .5% SMD 1206 - RT1206DRD0712K4L
 Order RES 12.4K OHM 1/8W .5% SMD 1206-RT1206DRD0712K4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0712K4L-ND.
RES 1.24K OHM 1/8W .5% SMD 1206 - RT1206DRD071K24L
 Order RES 1.24K OHM 1/8W .5% SMD 1206-RT1206DRD071K24L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD071K24L-ND.
RES 124K OHM 1/8W .5% SMD 1206 - RT1206DRE07124KL
 Order RES 124K OHM 1/8W .5% SMD 1206-RT1206DRE07124KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07124KL-ND.
RES 12.4K OHM 1/8W .5% SMD 1206 - RT1206DRE0712K4L
 Order RES 12.4K OHM 1/8W .5% SMD 1206-RT1206DRE0712K4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE0712K4L-ND.
RES 1.24K OHM 1/8W .5% SMD 1206 - RT1206DRE071K24L
 Order RES 1.24K OHM 1/8W .5% SMD 1206-RT1206DRE071K24L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE071K24L-ND.
RES 10.0 OHM 1/8W .5% SMD 1206 - 9T12062A10R0DAHFT
 Order RES 10.0 OHM 1/8W .5% SMD 1206-9T12062A10R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R0DAHFT-ND.
RES 10.2 OHM 1/8W .5% SMD 1206 - 9T12062A10R2DAHFT
 Order RES 10.2 OHM 1/8W .5% SMD 1206-9T12062A10R2DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R2DAHFT-ND.
RES 10.5 OHM 1/8W .5% SMD 1206 - 9T12062A10R5DAHFT
 Order RES 10.5 OHM 1/8W .5% SMD 1206-9T12062A10R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R5DAHFT-ND.