CAP 18PF 50V CERM CHIP 0805 SMD - ECJ-2VC1H180J

Digi-Key Part Number PCC180CNTR-ND
Price Break
5000
10000
25000
50000
100000
Unit Price
0.01683
0.01537
0.0139
0.01244
0.01006
Extended Price
84.15
153.70
347.50
622.00
1006.00
Manufacturer Part NumberECJ-2VC1H180J
Product DescriptionCAP 18PF 50V CERM CHIP 0805 SMD
Quantity Available 130000
All prices are in GBP

CAP 18PF 50V CERM CHIP 0805 SMD - ECJ-2VC1H180J Details
Technical/Catalog InformationECJ-2VC1H180J
VendorPanasonic - ECG
CategoryCapacitors
Capacitance18pF
Voltage - Rated50V
Tolerance±5%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-25°C ~ 85°C
SeriesECJ
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECJ 2VC1H180J
ECJ2VC1H180J
PCC180CNTR ND
PCC180CNTRND
PCC180CNTR

Purchase CAP 18PF 50V CERM CHIP 0805 SMD - ECJ-2VC1H180J
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 18PF 50V CERM CHIP 0805 SMD - ECJ-2VC1H180J
CAP 18PF 50V CERM CHIP 0805 SMD - ECJ-2VC1H180J

CAP 18PF 50V CERM CHIP 0805 SMD - ECJ-2VC1H180J (PCC180CNTR-ND)

Related parts :
CAP 18PF 50V CERM CHIP 0805 SMD - ECJ-2VC1H180J
 Order CAP 18PF 50V CERM CHIP 0805 SMD-ECJ-2VC1H180J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC180CNTR-ND.
CAP 1000PF 50V CERM CHIP 0805 - ECJ-2VB1H102K
 Order CAP 1000PF 50V CERM CHIP 0805-ECJ-2VB1H102K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC102BNCT-ND.
CAP 1000PF 50V CERM CHIP 0805 - ECJ-2VC1H102J
 Order CAP 1000PF 50V CERM CHIP 0805-ECJ-2VC1H102J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC102CGCT-ND.
CAP 10000PF 50V CERM CHIP 0805 - ECJ-2VB1H103K
 Order CAP 10000PF 50V CERM CHIP 0805-ECJ-2VB1H103K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC103BNCT-ND.
CAP 22000PF 50V CERM CHIP 0805 - ECJ-2VB1H223K
 Order CAP 22000PF 50V CERM CHIP 0805-ECJ-2VB1H223K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC223BGDKR-ND.
CAP .1UF 50V CERM CHIP 1206 X7R - ECJ-3VB1H104K
 Order CAP .1UF 50V CERM CHIP 1206 X7R-ECJ-3VB1H104K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC104BTR-ND.
CAP .1UF 50V CERM CHIP 1206 X7R - ECJ-3VB1H104K
 Order CAP .1UF 50V CERM CHIP 1206 X7R-ECJ-3VB1H104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC104BCT-ND.
CAP 10000PF 50V CERM X7R 0603 - ECJ-1VB1H103K
 Order CAP 10000PF 50V CERM X7R 0603-ECJ-1VB1H103K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1784CT-ND.
CAP .1UF 50V CERAMIC X7R 0805 - ECJ-2YB1H104K
 Order CAP .1UF 50V CERAMIC X7R 0805-ECJ-2YB1H104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1840CT-ND.
CAP .1UF 50V CERAMIC Y5V 0805 - ECJ-2VF1H104Z
 Order CAP .1UF 50V CERAMIC Y5V 0805-ECJ-2VF1H104Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1864CT-ND.
CAP .10UF 50V CERAMIC X7R 0805 - CC0805KRX7R9BB104
 Order CAP .10UF 50V CERAMIC X7R 0805-CC0805KRX7R9BB104 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1140-2-ND.
CAP 10PF 100V MICA CHIP 0805 - MC08CA100D
 Order CAP 10PF 100V MICA CHIP 0805-MC08CA100D online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1010-ND.
CAP 10000PF 50V CERAMIC X7R 0805 - C0805C103K5RACTU
 Order CAP 10000PF 50V CERAMIC X7R 0805-C0805C103K5RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1158-2-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104K5RACTU
 Order CAP .10UF 50V CERAMIC X7R 0805-C0805C104K5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1170-1-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104J5RACTU
 Order CAP .10UF 50V CERAMIC X7R 0805-C0805C104J5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1171-1-ND.