RES 30.9 OHM 1/8W .5% SMD 1206 - 9T12062A30R9DAHFT - Resistors

Digi-Key Part Number 9T12062A30R9DAHFT-ND
Price Break
5000
Unit Price
0.0697
Extended Price
348.50
Manufacturer Part Number9T12062A30R9DAHFT
Product DescriptionRES 30.9 OHM 1/8W .5% SMD 1206
Quantity Available Non-Stock
All prices are in GBP

RES 30.9 OHM 1/8W .5% SMD 1206 - 9T12062A30R9DAHFT - Resistors Details
Technical/Catalog Information9T12062A30R9DAHFT
VendorYageo
CategoryResistors
Resistance In Ohms30.9
Power (Watts)0.125W, 1/8W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9T12062A30R9DAHFT
9T12062A30R9DAHFT

Purchase RES 30.9 OHM 1/8W .5% SMD 1206 - 9T12062A30R9DAHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 30.9 OHM 1/8W .5% SMD 1206 - 9T12062A30R9DAHFT
Resistors

RES 30.9 OHM 1/8W .5% SMD 1206 - 9T12062A30R9DAHFT (9T12062A30R9DAHFT-ND)

Related parts Resistors:
RES 30.9 OHM 1/8W .5% SMD 1206 - 9T12062A30R9DAHFT
 Order RES 30.9 OHM 1/8W .5% SMD 1206-9T12062A30R9DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A30R9DAHFT-ND.
RES 309 OHM 1/8W .5% SMD 1206 - 9T12062A3090DAHFT
 Order RES 309 OHM 1/8W .5% SMD 1206-9T12062A3090DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3090DAHFT-ND.
RES 30.9 OHM 1/8W .5% SMD 1206 - 9T12062A30R9DBHFT
 Order RES 30.9 OHM 1/8W .5% SMD 1206-9T12062A30R9DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A30R9DBHFT-ND.
RES 309 OHM 1/8W .5% SMD 1206 - 9T12062A3090DBHFT
 Order RES 309 OHM 1/8W .5% SMD 1206-9T12062A3090DBHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3090DBHFT-ND.
RES 309 OHM 1/8W .5% SMD 1206 - RT1206DRD07309RL
 Order RES 309 OHM 1/8W .5% SMD 1206-RT1206DRD07309RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07309RL-ND.
RES 30.9 OHM 1/8W .5% SMD 1206 - RT1206DRD0730R9L
 Order RES 30.9 OHM 1/8W .5% SMD 1206-RT1206DRD0730R9L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0730R9L-ND.
RES 309 OHM 1/8W .5% SMD 1206 - RT1206DRE07309RL
 Order RES 309 OHM 1/8W .5% SMD 1206-RT1206DRE07309RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07309RL-ND.
RES 30.9 OHM 1/8W .5% SMD 1206 - RT1206DRE0730R9L
 Order RES 30.9 OHM 1/8W .5% SMD 1206-RT1206DRE0730R9L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE0730R9L-ND.
RES 10.0 OHM 1/8W .5% SMD 1206 - 9T12062A10R0DAHFT
 Order RES 10.0 OHM 1/8W .5% SMD 1206-9T12062A10R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R0DAHFT-ND.
RES 10.2 OHM 1/8W .5% SMD 1206 - 9T12062A10R2DAHFT
 Order RES 10.2 OHM 1/8W .5% SMD 1206-9T12062A10R2DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R2DAHFT-ND.
RES 10.5 OHM 1/8W .5% SMD 1206 - 9T12062A10R5DAHFT
 Order RES 10.5 OHM 1/8W .5% SMD 1206-9T12062A10R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R5DAHFT-ND.
RES 10.7 OHM 1/8W .5% SMD 1206 - 9T12062A10R7DAHFT
 Order RES 10.7 OHM 1/8W .5% SMD 1206-9T12062A10R7DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A10R7DAHFT-ND.
RES 11.0 OHM 1/8W .5% SMD 1206 - 9T12062A11R0DAHFT
 Order RES 11.0 OHM 1/8W .5% SMD 1206-9T12062A11R0DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R0DAHFT-ND.
RES 11.3 OHM 1/8W .5% SMD 1206 - 9T12062A11R3DAHFT
 Order RES 11.3 OHM 1/8W .5% SMD 1206-9T12062A11R3DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R3DAHFT-ND.
RES 11.5 OHM 1/8W .5% SMD 1206 - 9T12062A11R5DAHFT
 Order RES 11.5 OHM 1/8W .5% SMD 1206-9T12062A11R5DAHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A11R5DAHFT-ND.