CONN HEADER 12POS .100 R/A SMD - 15-91-2125 - Connectors

Digi-Key Part Number WM1350-ND
Price Break
1
10
100
500
1000
5000
Unit Price
2.62
2.469
2.2441
1.72048
1.42126
1.24173
Extended Price
2.62
24.69
224.41
860.24
1421.26
6208.65
Manufacturer Part Number15-91-2125
Product DescriptionCONN HEADER 12POS .100 R/A SMD
Quantity Available 44
All prices are in GBP

CONN HEADER 12POS .100 R/A SMD - 15-91-2125 - Connectors Details
Technical/Catalog Information15-91-2125
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.240" (6.10mm)
FeaturesBoard Guide
Mounting TypeSurface Mount, Right Angle
Number of Contacts12
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 15 91 2125
15912125
WM1350 ND
WM1350ND
WM1350

Purchase CONN HEADER 12POS .100 R/A SMD - 15-91-2125 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 12POS .100 R/A SMD - 15-91-2125
Connectors

CONN HEADER 12POS .100 R/A SMD - 15-91-2125 (WM1350-ND)

Related parts Connectors:
CONN HEADER 12POS .100 R/A SMD - 15-91-2125
 Order CONN HEADER 12POS .100 R/A SMD-15-91-2125 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1350-ND.
CONN HEADER 2POS .100 R/A SMD - 15-91-2025
 Order CONN HEADER 2POS .100 R/A SMD-15-91-2025 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1340-ND.
CONN HEADER 3POS .100 R/A SMD - 15-91-2035
 Order CONN HEADER 3POS .100 R/A SMD-15-91-2035 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1341-ND.
CONN HEADER 4POS .100 R/A SMD - 15-91-2045
 Order CONN HEADER 4POS .100 R/A SMD-15-91-2045 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1342-ND.
CONN HEADER 5POS .100 R/A SMD - 15-91-2055
 Order CONN HEADER 5POS .100 R/A SMD-15-91-2055 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1343-ND.
CONN HEADER 6POS .100 R/A SMD - 15-91-2065
 Order CONN HEADER 6POS .100 R/A SMD-15-91-2065 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1344-ND.
CONN HEADER 7POS .100 R/A SMD - 15-91-2075-P
 Order CONN HEADER 7POS .100 R/A SMD-15-91-2075-P online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1345-ND.
CONN HEADER 8POS .100 R/A SMD - 15-91-2085
 Order CONN HEADER 8POS .100 R/A SMD-15-91-2085 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1346-ND.
CONN HEADER 9POS .100 R/A SMD - 15-91-2095
 Order CONN HEADER 9POS .100 R/A SMD-15-91-2095 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1347-ND.
CONN HEADER 10POS .100 R/A SMD - 15-91-2105
 Order CONN HEADER 10POS .100 R/A SMD-15-91-2105 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1348-ND.
CONN HEADER 11POS .100 R/A SMD - 15-91-2115
 Order CONN HEADER 11POS .100 R/A SMD-15-91-2115 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1349-ND.
CONN HEADER 12POS .100 R/A GOLD - 15-29-7012
 Order CONN HEADER 12POS .100 R/A GOLD-15-29-7012 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-29-7012-ND.
CONN HEADER 12POS .100 R/A GOLD - 15-41-8012
 Order CONN HEADER 12POS .100 R/A GOLD-15-41-8012 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-8012-ND.
CONN HEADER 12POS .100 R/A TIN - 15-42-7012
 Order CONN HEADER 12POS .100 R/A TIN-15-42-7012 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-42-7012-ND.
CONN HEADER 12POS .100" VERT TIN - 15-91-2120
 Order CONN HEADER 12POS .100" VERT TIN-15-91-2120 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17452-ND.