TOOL L-KEY TORX T-HNDL T10 100MM - 36480 - Tools

Digi-Key Part Number 36480-ND
Price Break
1
Unit Price
4.58
Extended Price
4.58
Manufacturer Part Number36480
Product DescriptionTOOL L-KEY TORX T-HNDL T10 100MM
Quantity Available Non-Stock
All prices are in GBP

TOOL L-KEY TORX T-HNDL T10 100MM - 36480 - Tools Details
Technical/Catalog Information36480
VendorWiha
CategoryTools
TypeScrewdriver, Torx - Offset
SizeT10
Length - Blade3.94" (100mm)
Length - Overall3.94" (100mm)
FeaturesT-Handle
RoHS StatusRoHS Not Applicable
Other Names 36480
36480

Purchase TOOL L-KEY TORX T-HNDL T10 100MM - 36480 - Tools
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TOOL L-KEY TORX T-HNDL T10 100MM - 36480
Tools

TOOL L-KEY TORX T-HNDL T10 100MM - 36480 (36480-ND)

Related parts Tools:
TOOL L-KEY TORX T-HNDL T10 100MM - 36480
 Order TOOL L-KEY TORX T-HNDL T10 100MM-36480 online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36480-ND.
TOOL L-KEY TORX T-HNDL T15 100MM - 36481
 Order TOOL L-KEY TORX T-HNDL T15 100MM-36481 online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36481-ND.
TOOL L-KEY TORX T-HNDL T20 100MM - 36482
 Order TOOL L-KEY TORX T-HNDL T20 100MM-36482 online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36482-ND.
TOOL L-KEY TORX T-HNDL T25 150MM - 36483
 Order TOOL L-KEY TORX T-HNDL T25 150MM-36483 online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36483-ND.
TOOL L-KEY TORX T-HNDL T27 150MM - 36484
 Order TOOL L-KEY TORX T-HNDL T27 150MM-36484 online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36484-ND.
TOOL L-KEY TORX T-HNDL T30 150MM - 36486
 Order TOOL L-KEY TORX T-HNDL T30 150MM-36486 online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36486-ND.
TOOL L-KEY TORX T-HNDL T40 150MM - 36487
 Order TOOL L-KEY TORX T-HNDL T40 150MM-36487 online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36487-ND.
TOOL L-KEY TORX TR7 41MM - 36321
 Order TOOL L-KEY TORX TR7 41MM-36321 online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36321-ND.
TOOL L-KEY TORX TR8 44MM - 36323
 Order TOOL L-KEY TORX TR8 44MM-36323 online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36323-ND.
TOOL L-KEY TORX TR9 48MM - 36326
 Order TOOL L-KEY TORX TR9 48MM-36326 online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36326-ND.
TOOL L-KEY TORX TR10 51MM - 36328
 Order TOOL L-KEY TORX TR10 51MM-36328 online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36328-ND.
TOOL L-KEY TORX TR15 54MM - 36329
 Order TOOL L-KEY TORX TR15 54MM-36329 online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36329-ND.
TOOL L-KEY TORX TR20 57MM - 36332
 Order TOOL L-KEY TORX TR20 57MM-36332 online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36332-ND.
TOOL L-KEY TORX TR25 60MM - 36335
 Order TOOL L-KEY TORX TR25 60MM-36335 online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36335-ND.
TOOL L-KEY TORX TR27 68MM - 36337
 Order TOOL L-KEY TORX TR27 68MM-36337 online from Digi-Key. Manufactured by Wiha. Digi-Key part number 36337-ND.