CONN HEADER 3POS 1.25MM SMD TIN - DF13C-3P-1.25V(20) - Connectors

Digi-Key Part Number H3420-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
0.36
0.2144
0.168
0.143
0.12156
0.09653
0.0951
0.09116
0.08937
Extended Price
0.36
5.36
16.80
35.75
60.78
96.53
237.75
455.80
893.70
Manufacturer Part NumberDF13C-3P-1.25V(20)
Product DescriptionCONN HEADER 3POS 1.25MM SMD TIN
Quantity Available 272
All prices are in GBP

CONN HEADER 3POS 1.25MM SMD TIN - DF13C-3P-1.25V(20) - Connectors Details
Technical/Catalog InformationDF13C-3P-1.25V(20)
VendorHirose Electric Co Ltd
CategoryConnectors
ColorBeige
Connector TypeShrouded
Contact FinishTin, Undefined
Contact Mating Length-
Features-
Mounting TypeSurface Mount
Number of Contacts3
Number of Contacts LoadedAll
Number of Rows1
Pitch0.049" (1.25mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DF13C 3P 1 25V 20
DF13C3P125V20
H3420 ND
H3420ND
H3420

Purchase CONN HEADER 3POS 1.25MM SMD TIN - DF13C-3P-1.25V(20) - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 3POS 1.25MM SMD TIN - DF13C-3P-1.25V(20)
Connectors

CONN HEADER 3POS 1.25MM SMD TIN - DF13C-3P-1.25V(20) (H3420-ND)

Related parts Connectors:
CONN HEADER 3POS 2MM RT ANG TIN - DF3-3P-2DS
 Order CONN HEADER 3POS 2MM RT ANG TIN-DF3-3P-2DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2106-ND.
CONN HEADER 3POS 2MM RT ANG TIN - DF3-3P-2H(20)
 Order CONN HEADER 3POS 2MM RT ANG TIN-DF3-3P-2H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2128-ND.
CONN HEADER 3POS 1.25MM R/A TIN - DF13-3P-1.25H(20)
 Order CONN HEADER 3POS 1.25MM R/A TIN-DF13-3P-1.25H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2220-ND.
CONN HEADER 3POS 1.25MM R/A TIN - DF13-3P-1.25DS(20)
 Order CONN HEADER 3POS 1.25MM R/A TIN-DF13-3P-1.25DS(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2260-ND.
CONN HEADER 3POS 7.92MM R/A TIN - DF22-3P-7.92DS
 Order CONN HEADER 3POS 7.92MM R/A TIN-DF22-3P-7.92DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2777-ND.
CONN HEADER 3POS 7.92MM R/A TIN - DF22L-3P-7.92DS
 Order CONN HEADER 3POS 7.92MM R/A TIN-DF22L-3P-7.92DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1604-ND.
CONN HEADER 3POS 7.92MM R/A TIN - DF22R-3P-7.92DS
 Order CONN HEADER 3POS 7.92MM R/A TIN-DF22R-3P-7.92DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1616-ND.
CONN HEADER 3POS 1.25MM R/A TIN - DF13A-3P-1.25H(20)
 Order CONN HEADER 3POS 1.25MM R/A TIN-DF13A-3P-1.25H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3368-ND.
CONN HEADER 3POS 2MM R/A TIN - DF3A-3P-2DS
 Order CONN HEADER 3POS 2MM R/A TIN-DF3A-3P-2DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3894-ND.
CONN HEADER 3POS 2MM R/A TIN - DF3D-3P-2H(20)
 Order CONN HEADER 3POS 2MM R/A TIN-DF3D-3P-2H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3992-ND.
CONN HEADER 3POS 2MM RT ANG TIN - DF3Z-3P-2H(20)
 Order CONN HEADER 3POS 2MM RT ANG TIN-DF3Z-3P-2H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2011-ND.
CONN HEADER 3POS 2MM R/A TIN - DF3DZ-3P-2H(20)
 Order CONN HEADER 3POS 2MM R/A TIN-DF3DZ-3P-2H(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2115-ND.
CONN HEADER 3POS 7.92MM R/A TIN - DF22-3P-7.92DS(05)
 Order CONN HEADER 3POS 7.92MM R/A TIN-DF22-3P-7.92DS(05) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10703-ND.
CONN HEADER 3POS 7.92MM R/A TIN - DF22R-3P-7.92DS(05)
 Order CONN HEADER 3POS 7.92MM R/A TIN-DF22R-3P-7.92DS(05) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10707-ND.
CONN HEADER 3POS 7.92MM R/A TIN - DF22L-3P-7.92DS(05)
 Order CONN HEADER 3POS 7.92MM R/A TIN-DF22L-3P-7.92DS(05) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10711-ND.