PRESSURE SENSOR 0-100-PSI - SCC100DN

Digi-Key Part Number SCC100DN-ND
Price Break
25
Unit Price
12.3364
Extended Price
308.41
Manufacturer Part NumberSCC100DN
Product DescriptionPRESSURE SENSOR 0-100-PSI
Quantity Available 51
All prices are in GBP

PRESSURE SENSOR 0-100-PSI - SCC100DN Details
Technical/Catalog InformationSCC100DN
VendorHoneywell Sensing and Control/Sensym
CategorySensors, Transducers
Operating Pressure*
Voltage - Rated*
Output*
Package / Case*
Pressure Type*
Features*
Interface*
Pressure Port*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SCC100DN
SCC100DN

Purchase PRESSURE SENSOR 0-100-PSI - SCC100DN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PRESSURE SENSOR 0-100-PSI - SCC100DN
PRESSURE SENSOR 0-100-PSI - SCC100DN

PRESSURE SENSOR 0-100-PSI - SCC100DN (SCC100DN-ND)

Related parts:
PRESSURE SENSOR 0-100-PSI - SCC100DN
 Order PRESSURE SENSOR 0-100-PSI-SCC100DN online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number SCC100DN-ND.
PRESSURE SENSOR 0-5 PSI - SCC100D
 Order PRESSURE SENSOR 0-5 PSI-SCC100D online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number SCC100D-ND.
PRESSURE SENSOR N PKG - SX01DN
 Order PRESSURE SENSOR N PKG-SX01DN online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number SX01DN-ND.
PRESSURE SENSOR 30PSIA N PKG - SX30DN
 Order PRESSURE SENSOR 30PSIA N PKG-SX30DN online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number SX30DN-ND.
SENSOR 0-5"H2O TEMP COMP DIP - SDX005IND4
 Order SENSOR 0-5"H2O TEMP COMP DIP-SDX005IND4 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1125-ND.
SENSOR AMP 0-5PSID - ASCX05DN
 Order SENSOR AMP 0-5PSID-ASCX05DN online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1003-ND.
SENSOR AMP 0-100PSID - ASCX100DN
 Order SENSOR AMP 0-100PSID-ASCX100DN online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1005-ND.
SENSOR AMP 0-15PSID - ASCX15DN
 Order SENSOR AMP 0-15PSID-ASCX15DN online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1009-ND.
SENSOR PRESSURE VAC GAUGE 15PSI - 19C015PV4K
 Order SENSOR PRESSURE VAC GAUGE 15PSI-19C015PV4K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1938-ND.
SENSOR TEMP COMP 5PSID - SCX05DN
 Order SENSOR TEMP COMP 5PSID-SCX05DN online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1018-ND.
SENSOR TEMP COMP 15PSID - SCX15DN
 Order SENSOR TEMP COMP 15PSID-SCX15DN online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1024-ND.
SENSOR TEMP COMP 30PSID - SCX30DN
 Order SENSOR TEMP COMP 30PSID-SCX30DN online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1026-ND.
SENSOR TEMP COMP 1PSIG DIP - SDX01G2
 Order SENSOR TEMP COMP 1PSIG DIP-SDX01G2 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1029-ND.
SENSOR TEMP COMP 100PSID DIP - SDX100D4
 Order SENSOR TEMP COMP 100PSID DIP-SDX100D4 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1034-ND.
SENSOR TEMP COMP 100PSIG DIP - SDX100G2
 Order SENSOR TEMP COMP 100PSIG DIP-SDX100G2 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1035-ND.