ALTERNISTOR 1000V 6A D-PAK - QK006DH3RP - Discrete Semiconductor Products

Digi-Key Part Number QK006DH3RP-ND
Price Break
2500
Unit Price
0.4312
Extended Price
1078.00
Manufacturer Part NumberQK006DH3RP
Product DescriptionALTERNISTOR 1000V 6A D-PAK
Quantity Available 0
All prices are in GBP

ALTERNISTOR 1000V 6A D-PAK - QK006DH3RP - Discrete Semiconductor Products Details
Technical/Catalog InformationQK006DH3RP
VendorTeccor Electronics Inc. (Thyristor)
CategoryDiscrete Semiconductor Products
Triac TypeAlternistor - Snubberless
Voltage - Rated1000V (1kV)
Current Rating6A
Package / CaseDPak (TO-252)
PackagingTape & Reel (TR)
Average Power Dissipation400mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names QK006DH3RP
QK006DH3RP

Purchase ALTERNISTOR 1000V 6A D-PAK - QK006DH3RP - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of ALTERNISTOR 1000V 6A D-PAK - QK006DH3RP
Discrete Semiconductor Products

ALTERNISTOR 1000V 6A D-PAK - QK006DH3RP (QK006DH3RP-ND)

Related parts Discrete Semiconductor Products:
ALTERNISTOR 1000V 6A D-PAK - QK006DH3RP
 Order ALTERNISTOR 1000V 6A D-PAK-QK006DH3RP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number QK006DH3RP-ND.
ALTERNISTOR 1000V 6A D2-PAK - QK006NH4RP
 Order ALTERNISTOR 1000V 6A D2-PAK-QK006NH4RP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number QK006NH4RP-ND.
SCR NON-ISOLATE 1000V 6A V-PAK - SK006V
 Order SCR NON-ISOLATE 1000V 6A V-PAK-SK006V online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number SK006V-ND.
SCR SURFACE MT 1000V 6A D-PAK - SK006DRP
 Order SCR SURFACE MT 1000V 6A D-PAK-SK006DRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number SK006DRP-ND.
ALTERNISTOR 400V 6A D2-PAK - Q4006NH4RP
 Order ALTERNISTOR 400V 6A D2-PAK-Q4006NH4RP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4006NH4RP-ND.
ALTERNISTOR 600V 6A D2-PAK - Q6006NH4RP
 Order ALTERNISTOR 600V 6A D2-PAK-Q6006NH4RP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q6006NH4RP-ND.
ALTERNISTOR 800V 6A D2-PAK - Q8006NH4RP
 Order ALTERNISTOR 800V 6A D2-PAK-Q8006NH4RP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q8006NH4RP-ND.
ALTERNISTOR 800V 6A D-PAK - Q8006DH3RP
 Order ALTERNISTOR 800V 6A D-PAK-Q8006DH3RP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q8006DH3RPTR-ND.
ALTERNISTOR 800V 6A D-PAK - Q8006DH3RP
 Order ALTERNISTOR 800V 6A D-PAK-Q8006DH3RP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q8006DH3-ND.
ALTERNISTOR 1000V 6A TO-251-VPAK - QK006VH3
 Order ALTERNISTOR 1000V 6A TO-251-VPAK-QK006VH3 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number QK006VH3-ND.
ALTERNISTOR 400V 6A D-PAK - Q4006DH3RP
 Order ALTERNISTOR 400V 6A D-PAK-Q4006DH3RP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4006DH3RP-ND.
ALTERNISTOR 600V 6A D-PAK - Q6006DH3RP
 Order ALTERNISTOR 600V 6A D-PAK-Q6006DH3RP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q6006DH3RP-ND.
ALTERNISTOR 1000V 6A TO-251-VPAK - QK006VH4
 Order ALTERNISTOR 1000V 6A TO-251-VPAK-QK006VH4 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number QK006VH4-ND.
ALTERNISTOR 400V 6A D-PAK - Q4006DH4RP
 Order ALTERNISTOR 400V 6A D-PAK-Q4006DH4RP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4006DH4RP-ND.
ALTERNISTOR 600V 6A D-PAK - Q6006DH4RP
 Order ALTERNISTOR 600V 6A D-PAK-Q6006DH4RP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q6006DH4RP-ND.