RES 12 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J120V - Resistors

Digi-Key Part Number P12CETR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.09641
0.08712
0.08131
0.07841
0.0755
0.0726
0.0697
Extended Price
482.05
871.20
2032.75
3920.50
7550.00
18150.00
34850.00
Manufacturer Part NumberERA-S39J120V
Product DescriptionRES 12 OHM 1/10W 3900PPM 5% 0805
Quantity Available 0
All prices are in GBP

RES 12 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J120V - Resistors Details
Technical/Catalog InformationERA-S39J120V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms12.0
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ERA S39J120V
ERAS39J120V
P12CETR ND
P12CETRND
P12CETR

Purchase RES 12 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J120V - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 12 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J120V
Resistors

RES 12 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J120V (P12CETR-ND)

Related parts Resistors:
RES 12 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J120V
 Order RES 12 OHM 1/10W 3900PPM 5% 0805-ERA-S39J120V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12CETR-ND.
RES 12 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J120V
 Order RES 12 OHM 1/10W 3900PPM 5% 0805-ERA-S39J120V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12CECT-ND.
RES 12 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J120V
 Order RES 12 OHM 1/10W 3900PPM 5% 0805-ERA-S39J120V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12CEDKR-ND.
RES 12 OHM 1/10W 1500PPM 5% 0805 - ERA-S15J120V
 Order RES 12 OHM 1/10W 1500PPM 5% 0805-ERA-S15J120V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12CBTR-ND.
RES 10 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J100V
 Order RES 10 OHM 1/10W 3900PPM 5% 0805-ERA-S39J100V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10CETR-ND.
RES 15 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J150V
 Order RES 15 OHM 1/10W 3900PPM 5% 0805-ERA-S39J150V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15CETR-ND.
RES 18 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J180V
 Order RES 18 OHM 1/10W 3900PPM 5% 0805-ERA-S39J180V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P18CETR-ND.
RES 22 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J220V
 Order RES 22 OHM 1/10W 3900PPM 5% 0805-ERA-S39J220V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22CETR-ND.
RES 27 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J270V
 Order RES 27 OHM 1/10W 3900PPM 5% 0805-ERA-S39J270V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P27CETR-ND.
RES 33 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J330V
 Order RES 33 OHM 1/10W 3900PPM 5% 0805-ERA-S39J330V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33CETR-ND.
RES 39 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J390V
 Order RES 39 OHM 1/10W 3900PPM 5% 0805-ERA-S39J390V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P39CETR-ND.
RES 47 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J470V
 Order RES 47 OHM 1/10W 3900PPM 5% 0805-ERA-S39J470V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47CETR-ND.
RES 56 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J560V
 Order RES 56 OHM 1/10W 3900PPM 5% 0805-ERA-S39J560V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56CETR-ND.
RES 68 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J680V
 Order RES 68 OHM 1/10W 3900PPM 5% 0805-ERA-S39J680V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P68CETR-ND.
RES 82 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J820V
 Order RES 82 OHM 1/10W 3900PPM 5% 0805-ERA-S39J820V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P82CETR-ND.