RES 10K OHM 1/10W 1500PPM 5%0805 - ERA-S15J103V

Digi-Key Part Number P10KCBTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.09641
0.08712
0.08131
0.07841
0.0755
0.0726
0.0697
Extended Price
482.05
871.20
2032.75
3920.50
7550.00
18150.00
34850.00
Manufacturer Part NumberERA-S15J103V
Product DescriptionRES 10K OHM 1/10W 1500PPM 5%0805
Quantity Available 5000
All prices are in GBP

RES 10K OHM 1/10W 1500PPM 5%0805 - ERA-S15J103V Details
Technical/Catalog InformationERA-S15J103V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms10.0K
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionMetal Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERA S15J103V
ERAS15J103V
P10KCBTR ND
P10KCBTRND
P10KCBTR

Purchase RES 10K OHM 1/10W 1500PPM 5%0805 - ERA-S15J103V
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 10K OHM 1/10W 1500PPM 5%0805 - ERA-S15J103V
RES 10K OHM 1/10W 1500PPM 5%0805 - ERA-S15J103V

RES 10K OHM 1/10W 1500PPM 5%0805 - ERA-S15J103V (P10KCBTR-ND)

Related parts :
RES 10K OHM 1/10W 1500PPM 5%0805 - ERA-S15J103V
 Order RES 10K OHM 1/10W 1500PPM 5%0805-ERA-S15J103V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KCBTR-ND.
RES 10K OHM 1/10W 1500PPM 5%0805 - ERA-S15J103V
 Order RES 10K OHM 1/10W 1500PPM 5%0805-ERA-S15J103V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KCBCT-ND.
RES 10K OHM 1/10W 1500PPM 5%0805 - ERA-S15J103V
 Order RES 10K OHM 1/10W 1500PPM 5%0805-ERA-S15J103V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KCBDKR-ND.
RES 100 OHM 1/10W 1500PPM 5%0805 - ERA-S15J101V
 Order RES 100 OHM 1/10W 1500PPM 5%0805-ERA-S15J101V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100CBTR-ND.
RES 120 OHM 1/10W 1500PPM 5%0805 - ERA-S15J121V
 Order RES 120 OHM 1/10W 1500PPM 5%0805-ERA-S15J121V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P120CBTR-ND.
RES 150 OHM 1/10W 1500PPM 5%0805 - ERA-S15J151V
 Order RES 150 OHM 1/10W 1500PPM 5%0805-ERA-S15J151V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P150CBTR-ND.
RES 180 OHM 1/10W 1500PPM 5%0805 - ERA-S15J181V
 Order RES 180 OHM 1/10W 1500PPM 5%0805-ERA-S15J181V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P180CBTR-ND.
RES 220 OHM 1/10W 1500PPM 5%0805 - ERA-S15J221V
 Order RES 220 OHM 1/10W 1500PPM 5%0805-ERA-S15J221V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P220CBTR-ND.
RES 270 OHM 1/10W 1500PPM 5%0805 - ERA-S15J271V
 Order RES 270 OHM 1/10W 1500PPM 5%0805-ERA-S15J271V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P270CBTR-ND.
RES 330 OHM 1/10W 1500PPM 5%0805 - ERA-S15J331V
 Order RES 330 OHM 1/10W 1500PPM 5%0805-ERA-S15J331V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P330CBTR-ND.
RES 390 OHM 1/10W 1500PPM 5%0805 - ERA-S15J391V
 Order RES 390 OHM 1/10W 1500PPM 5%0805-ERA-S15J391V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P390CBTR-ND.
RES 470 OHM 1/10W 1500PPM 5%0805 - ERA-S15J471V
 Order RES 470 OHM 1/10W 1500PPM 5%0805-ERA-S15J471V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P470CBTR-ND.
RES 560 OHM 1/10W 1500PPM 5%0805 - ERA-S15J561V
 Order RES 560 OHM 1/10W 1500PPM 5%0805-ERA-S15J561V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P560CBTR-ND.
RES 680 OHM 1/10W 1500PPM 5%0805 - ERA-S15J681V
 Order RES 680 OHM 1/10W 1500PPM 5%0805-ERA-S15J681V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P680CBTR-ND.
RES 820 OHM 1/10W 1500PPM 5%0805 - ERA-S15J821V
 Order RES 820 OHM 1/10W 1500PPM 5%0805-ERA-S15J821V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P820CBTR-ND.