PWR SUP 130W 12-15V 11A/9A OUT - SPL130-1012 - Power Supplies
PWR SUP 130W 12-15V 11A/9A OUT - SPL130-1012 - Power Supplies Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||
PWR SUP 130W 12-15V 11A/9A OUT - SPL130-1012 (179-2084-ND)
Related parts Power Supplies :PWR SUP 130W 12-15V 11A/9A OUT - SPL130-1012
Order PWR SUP 130W 12-15V 11A/9A OUT-SPL130-1012 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2084-ND.
PWR SUP 250W 12-15V 21A/17A OUT - SPL250-1012
Order PWR SUP 250W 12-15V 21A/17A OUT-SPL250-1012 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2087-ND.
PWR SUP 55W 12-15V,5A/4A OUT - MAP55-1012
Order PWR SUP 55W 12-15V,5A/4A OUT-MAP55-1012 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2081-ND.
PWR SUP 130W 5V/26A OUTPUT - SPL130-1005
Order PWR SUP 130W 5V/26A OUTPUT-SPL130-1005 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2083-ND.
PWR SUP 130W 24-28V 5.5A/4.5A - SPL130-1024
Order PWR SUP 130W 24-28V 5.5A/4.5A-SPL130-1024 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2085-ND.
PWR SUP 80W +5V+15V-5V-15V OUT - (MAP80-4003)
Order PWR SUP 80W +5V+15V-5V-15V OUT-(MAP80-4003) online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2103-ND.
PWR SUP SW 5V/15V/15V/-5V 125w - GPFC125F
Order PWR SUP SW 5V/15V/15V/-5V 125w-GPFC125F online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number GPFC125F-ND.
PWR SUP DIN RAIL 15V 50W 3.4A - DPP50-15
Order PWR SUP DIN RAIL 15V 50W 3.4A-DPP50-15 online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1218-ND.
PWR SUPPLY 130W, +-5V,+-12V OUT - SPL130-4000
Order PWR SUPPLY 130W, +-5V,+-12V OUT-SPL130-4000 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2104-ND.
PWR SUP 250W 3.3/5/12/-12V QUAD - CPA250-4530
Order PWR SUP 250W 3.3/5/12/-12V QUAD-CPA250-4530 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2263-ND.
PWR SUP 125W +24V/+12 OUT DUAL - MPB125-2024G
Order PWR SUP 125W +24V/+12 OUT DUAL-MPB125-2024G online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2275-ND.
PWR SUP 125W 3.3/5/12/-12V QUAD - MPB125-4350G
Order PWR SUP 125W 3.3/5/12/-12V QUAD-MPB125-4350G online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2278-ND.
PWR SUPPLY 55W,+-5V,+-15V OUT - (MAP55-4003)
Order PWR SUPPLY 55W,+-5V,+-15V OUT-(MAP55-4003) online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2099-ND.
PWR SUP 80W +5V+24V+12V-12V OUT - (MAP80-4001)
Order PWR SUP 80W +5V+24V+12V-12V OUT-(MAP80-4001) online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2101-ND.
PWR SUP 80W +5V,+-12V,+24V OUT - SPL53-4101
Order PWR SUP 80W +5V,+-12V,+24V OUT-SPL53-4101 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2112-ND.