CAPACITOR 1.0F 2.5V RAD AEROGEL - A1020-2R5105

Digi-Key Part Number 283-2498-ND
Price Break
100
Unit Price
2.8644
Extended Price
286.44
Manufacturer Part NumberA1020-2R5105
Product DescriptionCAPACITOR 1.0F 2.5V RAD AEROGEL
Quantity Available 0
All prices are in GBP

CAPACITOR 1.0F 2.5V RAD AEROGEL - A1020-2R5105 Details
Technical/Catalog InformationA1020-2R5105
VendorCooper/Bussmann
CategoryCapacitors
Capacitance1F
Voltage - Rated2.5V
Tolerance-20%, +80%
SeriesA
Package / CaseRadial
PackagingBulk
FeaturesPowerStor®
Maximum Temperature-25°C ~ 70°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)90.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A1020 2R5105
A10202R5105
283 2498 ND
2832498ND
283-2498

Purchase CAPACITOR 1.0F 2.5V RAD AEROGEL - A1020-2R5105
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR 1.0F 2.5V RAD AEROGEL - A1020-2R5105
CAPACITOR 1.0F 2.5V RAD AEROGEL - A1020-2R5105

CAPACITOR 1.0F 2.5V RAD AEROGEL - A1020-2R5105 (283-2498-ND)

Related parts :
CAPACITOR 1.0F 2.5V RAD AEROGEL - A1020-2R5105
 Order CAPACITOR 1.0F 2.5V RAD AEROGEL-A1020-2R5105 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2498-ND.
CAPACITOR .10F 5V RAD AEROGEL - PB-5R0V104
 Order CAPACITOR .10F 5V RAD AEROGEL-PB-5R0V104 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2512-ND.
CAPACITOR .47F 5V RAD AEROGEL - PA-5R0V474-R
 Order CAPACITOR .47F 5V RAD AEROGEL-PA-5R0V474-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2787-ND.
CAPACITOR .10F 5V RAD AEROGEL - PB-5R0V104-R
 Order CAPACITOR .10F 5V RAD AEROGEL-PB-5R0V104-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2788-ND.
CAPACITOR 1.0F 5V RAD AEROGEL - PB-5R0V105-R
 Order CAPACITOR 1.0F 5V RAD AEROGEL-PB-5R0V105-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2789-ND.
CAPACITOR 1.5F 2.5V RAD AEROGEL - A1030-2R5155
 Order CAPACITOR 1.5F 2.5V RAD AEROGEL-A1030-2R5155 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2499-ND.
CAPACITOR 100F 2.5V RAD AEROGEL - B1860-2R5107-R
 Order CAPACITOR 100F 2.5V RAD AEROGEL-B1860-2R5107-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2824-ND.
CAPACITOR TANT 68UF 16V 10% RAD - T350K686K016AS
 Order CAPACITOR TANT 68UF 16V 10% RAD-T350K686K016AS online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1408-ND.
CAPACITOR TANT 47UF 35V 10% RAD - T350M476K035AS
 Order CAPACITOR TANT 47UF 35V 10% RAD-T350M476K035AS online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1438-ND.
CAPACITOR TANT 1.0UF 35V 10% RAD - T350A105K035AT
 Order CAPACITOR TANT 1.0UF 35V 10% RAD-T350A105K035AT online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3529-ND.
CAPACITOR TANT 1.0UF 35V 10% RAD - T356A105K035AT
 Order CAPACITOR TANT 1.0UF 35V 10% RAD-T356A105K035AT online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3604-ND.
CAPACITOR TANT 10UF 25V 10% RAD - T356E106K025AT
 Order CAPACITOR TANT 10UF 25V 10% RAD-T356E106K025AT online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3640-ND.
CAPACITOR TANT 10UF 10V 10% RAD - TAP106K010SRW
 Order CAPACITOR TANT 10UF 10V 10% RAD-TAP106K010SRW online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010SRW-ND.
VINYL MASTIC PAD 2 1/2X 2 1/2 - 06149
 Order VINYL MASTIC PAD 2 1/2X 2 1/2-06149 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M06149-ND.
LED RED 1/4" HOLE 5V PANEL MOUNT - 5102H1-5V
 Order LED RED 1/4" HOLE 5V PANEL MOUNT-5102H1-5V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10021-ND.