CAPACITOR 3.3F 2.5V RAD AEROGEL - B1020-2R5335 - Capacitors

Digi-Key Part Number 283-2505-ND
Price Break
1
10
100
250
500
1000
2500
5000
10000
Unit Price
2.59
1.913
1.582
1.49932
1.4476
1.3959
1.3442
1.2925
1.26665
Extended Price
2.59
19.13
158.20
374.83
723.80
1395.90
3360.50
6462.50
12666.50
Manufacturer Part NumberB1020-2R5335
Product DescriptionCAPACITOR 3.3F 2.5V RAD AEROGEL
Quantity Available 0
All prices are in GBP

CAPACITOR 3.3F 2.5V RAD AEROGEL - B1020-2R5335 - Capacitors Details
Technical/Catalog InformationB1020-2R5335
VendorCooper/Bussmann
CategoryCapacitors
Capacitance3.3F
Voltage - Rated2.5V
Tolerance-20%, +80%
SeriesB
Package / CaseRadial
PackagingBulk
FeaturesPowerStor®
Maximum Temperature-25°C ~ 70°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)150.0 mOhm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names B1020 2R5335
B10202R5335
283 2505 ND
2832505ND
283-2505

Purchase CAPACITOR 3.3F 2.5V RAD AEROGEL - B1020-2R5335 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR 3.3F 2.5V RAD AEROGEL - B1020-2R5335
Capacitors

CAPACITOR 3.3F 2.5V RAD AEROGEL - B1020-2R5335 (283-2505-ND)

Related parts Capacitors :
CAPACITOR 3.3F 2.5V RAD AEROGEL - B1020-2R5335
 Order CAPACITOR 3.3F 2.5V RAD AEROGEL-B1020-2R5335 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2505-ND.
CAPACITOR 3.3F 2.5V RAD AEROGEL - B1020-2R5335-R
 Order CAPACITOR 3.3F 2.5V RAD AEROGEL-B1020-2R5335-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2780-ND.
CAPACITOR .10F 5V RAD AEROGEL - PB-5R0V104
 Order CAPACITOR .10F 5V RAD AEROGEL-PB-5R0V104 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2512-ND.
CAPACITOR .22F 5V RAD AEROGEL - PA-5R0V224
 Order CAPACITOR .22F 5V RAD AEROGEL-PA-5R0V224 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2515-ND.
CAPACITOR .47F 5V RAD AEROGEL - PB-5R0V474
 Order CAPACITOR .47F 5V RAD AEROGEL-PB-5R0V474 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2513-ND.
CAPACITOR 1.0F 5V RAD AEROGEL - PB-5R0V105
 Order CAPACITOR 1.0F 5V RAD AEROGEL-PB-5R0V105 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2514-ND.
CAPACITOR .47F 5V RAD AEROGEL - PA-5R0V474
 Order CAPACITOR .47F 5V RAD AEROGEL-PA-5R0V474 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2516-ND.
CAPACITOR .22F 5V RAD AEROGEL - PA-5R0V224-R
 Order CAPACITOR .22F 5V RAD AEROGEL-PA-5R0V224-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2786-ND.
CAPACITOR .47F 5V RAD AEROGEL - PA-5R0V474-R
 Order CAPACITOR .47F 5V RAD AEROGEL-PA-5R0V474-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2787-ND.
CAPACITOR .10F 5V RAD AEROGEL - PB-5R0V104-R
 Order CAPACITOR .10F 5V RAD AEROGEL-PB-5R0V104-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2788-ND.
CAPACITOR 1.0F 5V RAD AEROGEL - PB-5R0V105-R
 Order CAPACITOR 1.0F 5V RAD AEROGEL-PB-5R0V105-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2789-ND.
CAPACITOR .47F 5V RAD AEROGEL - PB-5R0V474-R
 Order CAPACITOR .47F 5V RAD AEROGEL-PB-5R0V474-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2790-ND.
CAPACITOR .22F 5V RAD AEROGEL - PA-5R0H224-R
 Order CAPACITOR .22F 5V RAD AEROGEL-PA-5R0H224-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PA-5R0H224-R-ND.
CAPACITOR .47F 5V RAD AEROGEL - PA-5R0H474-R
 Order CAPACITOR .47F 5V RAD AEROGEL-PA-5R0H474-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PA-5R0H474-R-ND.
CAPACITOR .10F 5V RAD AEROGEL - PB-5R0H104-R
 Order CAPACITOR .10F 5V RAD AEROGEL-PB-5R0H104-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number PB-5R0H104-R-ND.