IC EEPROM 256K 250NS MIL 32-LCC - AT28C256-25LM/883 - Integrated Circuits (ICs)

Digi-Key Part Number AT28C256-25LM/883-ND
Price Break
34
Unit Price
42.14088
Extended Price
1432.79
Manufacturer Part NumberAT28C256-25LM/883
Product DescriptionIC EEPROM 256K 250NS MIL 32-LCC
Quantity Available Non-Stock
All prices are in GBP

IC EEPROM 256K 250NS MIL 32-LCC - AT28C256-25LM/883 - Integrated Circuits (ICs) Details
Technical/Catalog InformationAT28C256-25LM/883
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size256K (32K x 8)
Speed250nS
InterfaceParallel
Package / Case32-LCC
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT28C256 25LM 883
AT28C25625LM883

Purchase IC EEPROM 256K 250NS MIL 32-LCC - AT28C256-25LM/883 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC EEPROM 256K 250NS MIL 32-LCC - AT28C256-25LM/883
Integrated Circuits (ICs)

IC EEPROM 256K 250NS MIL 32-LCC - AT28C256-25LM/883 (AT28C256-25LM/883-ND)

Related parts Integrated Circuits (ICs):
IC EEPROM 256K 250NS MIL 32-LCC - AT28C256-25LM/883
 Order IC EEPROM 256K 250NS MIL 32-LCC-AT28C256-25LM/883 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256-25LM/883-ND.
IC EEPROM 256K 250NS MIL 32-LCC - AT28C256E-25LM/883
 Order IC EEPROM 256K 250NS MIL 32-LCC-AT28C256E-25LM/883 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256E-25LM883-ND.
IC EEPROM 256K 250NS MIL 32-LCC - AT28C256F-25LM/883
 Order IC EEPROM 256K 250NS MIL 32-LCC-AT28C256F-25LM/883 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256F-25LM883-ND.
IC EEPROM 256K 150NS MIL 32-LCC - AT28C256-15LM/883
 Order IC EEPROM 256K 150NS MIL 32-LCC-AT28C256-15LM/883 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256-15LM/883-ND.
IC EEPROM 256K 200NS MIL 32-LCC - AT28C256-20LM/883
 Order IC EEPROM 256K 200NS MIL 32-LCC-AT28C256-20LM/883 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256-20LM/883-ND.
IC EEPROM 256K 150NS MIL 32-LCC - AT28C256E-15LM/883
 Order IC EEPROM 256K 150NS MIL 32-LCC-AT28C256E-15LM/883 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256E-15LM883-ND.
IC EEPROM 256K 200NS MIL 32-LCC - AT28C256E-20LM/883
 Order IC EEPROM 256K 200NS MIL 32-LCC-AT28C256E-20LM/883 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256E-20LM883-ND.
IC EEPROM 1M 250NS MIL 44-LCC - AT28C010-25LM/883
 Order IC EEPROM 1M 250NS MIL 44-LCC-AT28C010-25LM/883 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C010-25LM/883-ND.
IC EEPROM 1M 250NS MIL 44-LCC - AT28C010E-25LM/883
 Order IC EEPROM 1M 250NS MIL 44-LCC-AT28C010E-25LM/883 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C010E-25LM883-ND.
IC EEPROM 256K 250NS MIL 28-CDIP - AT28C256-25DM/883
 Order IC EEPROM 256K 250NS MIL 28-CDIP-AT28C256-25DM/883 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256-25DM/883-ND.
IC EEPROM 256K 250NS MIL 28-PGA - AT28C256-25UM/883
 Order IC EEPROM 256K 250NS MIL 28-PGA-AT28C256-25UM/883 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256-25UM/883-ND.
IC EEPROM 256K 250NS MIL 28-CDIP - AT28C256E-25DM/883
 Order IC EEPROM 256K 250NS MIL 28-CDIP-AT28C256E-25DM/883 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256E-25DM883-ND.
IC EEPROM 256K 250NS MIL 28-PGA - AT28C256E-25UM/883
 Order IC EEPROM 256K 250NS MIL 28-PGA-AT28C256E-25UM/883 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256E-25UM883-ND.
IC EEPROM 256K 150NS MIL 32-LCC - AT28C256F-15LM/883
 Order IC EEPROM 256K 150NS MIL 32-LCC-AT28C256F-15LM/883 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256F-15LM883-ND.
IC EEPROM 256K 200NS MIL 32-LCC - AT28C256F-20LM/883
 Order IC EEPROM 256K 200NS MIL 32-LCC-AT28C256F-20LM/883 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256F-20LM883-ND.