POT 500K OHM 2W LOG TAPER - KA5041S28 - Potentiometers, Variable Resistors

Digi-Key Part Number KA5041S28-ND
Price Break
1
10
50
100
250
500
Unit Price
8.05
7.279
6.1952
5.142
4.49152
4.02688
Extended Price
8.05
72.79
309.76
514.20
1122.88
2013.44
Manufacturer Part NumberKA5041S28
Product DescriptionPOT 500K OHM 2W LOG TAPER
Quantity Available 172
All prices are in GBP

POT 500K OHM 2W LOG TAPER - KA5041S28 - Potentiometers, Variable Resistors Details
Technical/Catalog InformationKA5041S28
VendorPrecision Electronic Components Ltd.
CategoryPotentiometers, Variable Resistors
Resistance In Ohms500K
Power (Watts)2W
Number of TurnsSingle
Package / CaseRound - 1.120" Dia x 0.536" H (28.45mm x 13.61mm)
PackagingBulk
Adjustment TypeSide Adjustment
Tolerance±10%
SeriesK
Mounting TypePanel Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KA5041S28
KA5041S28

Purchase POT 500K OHM 2W LOG TAPER - KA5041S28 - Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POT 500K OHM 2W LOG TAPER - KA5041S28
Potentiometers, Variable Resistors

POT 500K OHM 2W LOG TAPER - KA5041S28 (KA5041S28-ND)

Related parts Potentiometers, Variable Resistors:
POT 500K OHM 2W LOG TAPER - KA5041S28
 Order POT 500K OHM 2W LOG TAPER-KA5041S28 online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number KA5041S28-ND.
POT 1MEG OHM 2W LOG TAPER - KA1051S28
 Order POT 1MEG OHM 2W LOG TAPER-KA1051S28 online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number KA1051S28-ND.
POT 100K OHM 2W REV LOG TAPER - KB1041S28
 Order POT 100K OHM 2W REV LOG TAPER-KB1041S28 online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number KB1041S28-ND.
POT 5K OHM 2W DUAL LINEAR TAPER - KKU5021S28
 Order POT 5K OHM 2W DUAL LINEAR TAPER-KKU5021S28 online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number KKU5021S28-ND.
POT 2.5K OHM CARBON 2W - RV4LAYSA252A
 Order POT 2.5K OHM CARBON 2W-RV4LAYSA252A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4L252C-ND.
POT 10K OHM CARBON 2W - RV4LAYSA103A
 Order POT 10K OHM CARBON 2W-RV4LAYSA103A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4L103C-ND.
POT 250K OHM CARBON 2W - RV4LAYSA254A
 Order POT 250K OHM CARBON 2W-RV4LAYSA254A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4L254C-ND.
POT 5.0K OHM CARBON 2W - RV4NAYSD502A
 Order POT 5.0K OHM CARBON 2W-RV4NAYSD502A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4N502C-ND.
POT 50K OHM CARBON 2W - RV4NAYSD503A
 Order POT 50K OHM CARBON 2W-RV4NAYSD503A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4N503C-ND.
POT 100K OHM CARBON 2W - RV4NAYSD104A
 Order POT 100K OHM CARBON 2W-RV4NAYSD104A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4N104C-ND.