COIL PWR CHOKE 100UH 1A SMD - ELL-ATV101M - Inductors, Coils, Chokes

Digi-Key Part Number PCD1760TR-ND
Price Break
500
1000
2500
5000
10000
Unit Price
0.47124
0.44783
0.42442
0.40348
0.38315
Extended Price
235.62
447.83
1061.05
2017.40
3831.50
Manufacturer Part NumberELL-ATV101M
Product DescriptionCOIL PWR CHOKE 100UH 1A SMD
Quantity Available 5500
All prices are in GBP

COIL PWR CHOKE 100UH 1A SMD - ELL-ATV101M - Inductors, Coils, Chokes Details
Technical/Catalog InformationELL-ATV101M
VendorPanasonic - ECG
CategoryInductors, Coils, Chokes
Inductance100µH
Tolerance±20%
SeriesV
Package / Case0.393" L x 0.393" W x 0.177" H (10.00mm x 10.00mm x 4.50mm)
PackagingTape & Reel (TR)
TypeFerrite Core
Current1A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ELL ATV101M
ELLATV101M
PCD1760TR ND
PCD1760TRND
PCD1760TR

Purchase COIL PWR CHOKE 100UH 1A SMD - ELL-ATV101M - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of COIL PWR CHOKE 100UH 1A SMD - ELL-ATV101M
Inductors, Coils, Chokes

COIL PWR CHOKE 100UH 1A SMD - ELL-ATV101M (PCD1760TR-ND)

Related parts Inductors, Coils, Chokes:
COIL PWR CHOKE 100UH 1A SMD - ELL-ATV101M
 Order COIL PWR CHOKE 100UH 1A SMD-ELL-ATV101M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1760TR-ND.
COIL PWR CHOKE 100UH 1A SMD - ELL-ATV101M
 Order COIL PWR CHOKE 100UH 1A SMD-ELL-ATV101M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1760CT-ND.
COIL PWR CHOKE 2.7UH 1A SMD - ELL-3GM2R7N
 Order COIL PWR CHOKE 2.7UH 1A SMD-ELL-3GM2R7N online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1644TR-ND.
COIL PWR CHOKE 10UH 1A SMD - ELL-6PM100M
 Order COIL PWR CHOKE 10UH 1A SMD-ELL-6PM100M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1704TR-ND.
COIL PWR CHOKE 100UH 320MA SMD - ELL-6PM101M
 Order COIL PWR CHOKE 100UH 320MA SMD-ELL-6PM101M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1716TR-ND.
COIL PWR CHOKE 10UH 1A SMD - ELL-6PV100M
 Order COIL PWR CHOKE 10UH 1A SMD-ELL-6PV100M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1728TR-ND.
COIL PWR CHOKE 100UH 340MA SMD - ELL-6PV101M
 Order COIL PWR CHOKE 100UH 340MA SMD-ELL-6PV101M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1740TR-ND.
COIL PWR CHOKE 2.7UH 1A SMD - ELL-3GM2R7N
 Order COIL PWR CHOKE 2.7UH 1A SMD-ELL-3GM2R7N online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1644CT-ND.
COIL PWR CHOKE 10UH 1A SMD - ELL-6PM100M
 Order COIL PWR CHOKE 10UH 1A SMD-ELL-6PM100M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1704CT-ND.
COIL PWR CHOKE 100UH 320MA SMD - ELL-6PM101M
 Order COIL PWR CHOKE 100UH 320MA SMD-ELL-6PM101M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1716CT-ND.
COIL PWR CHOKE 10UH 1A SMD - ELL-6PV100M
 Order COIL PWR CHOKE 10UH 1A SMD-ELL-6PV100M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1728CT-ND.
COIL PWR CHOKE 100UH 340MA SMD - ELL-6PV101M
 Order COIL PWR CHOKE 100UH 340MA SMD-ELL-6PV101M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1740CT-ND.
COIL PWR CHOKE 1UH 1.8A SMD - ELL-3GM1R0N
 Order COIL PWR CHOKE 1UH 1.8A SMD-ELL-3GM1R0N online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1641TR-ND.
COIL PWR CHOKE 1.3UH 1.5A SMD - ELL-3GM1R3N
 Order COIL PWR CHOKE 1.3UH 1.5A SMD-ELL-3GM1R3N online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1642TR-ND.
COIL PWR CHOKE 2.2UH 1.1A SMD - ELL-3GM2R2N
 Order COIL PWR CHOKE 2.2UH 1.1A SMD-ELL-3GM2R2N online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1643TR-ND.